LED COBs, Engines, Modules, Strips
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Color | CCT (K) | Wavelength | Configuration | Luminous Flux @ Current/Temperature | Current - Test | Temperature - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | CRI (Color Rendering Index) | Viewing Angle | Features | Size / Dimension | Height | Light Emitting Surface (LES) | Lens Type | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
247 In Stock | 1 : $3.70000 Tray | Tray | Active | Chip On Board (COB) | White, Warm | 2400K (1800K ~ 3000K) 3-Step MacAdam Ellipse | - | Rectangle | 1150lm (Typ) | 350mA | 25°C | 33.8V | 97 lm/W | 420mA | 95 | 110° | - | 15.00mm L x 12.00mm W | 1.70mm | 9.30mm Dia | Flat | |||
931 In Stock | 1 : $5.10000 Tray | Tray | Active | Chip On Board (COB) | White, Warm | 3000K 3-Step MacAdam Ellipse | - | Starboard | 1172lm (Typ) | 350mA | 25°C | 26V | 129 lm/W | 700mA | 90 | 120° | With Connector | 20.00mm Dia | 1.90mm | 9.90mm Dia | Flat | |||
124 In Stock | 1 : $32.53000 Tray | Tray | Active | Chip On Board (COB) | White, Warm / White, Cool | 2700K 3-Step MacAdam Ellipse, 6500K 3-Step MacAdam Ellipse | - | Round | 3193lm Warm White, 3623lm Cool White | 900mA | 25°C | 34.9V Warm White, 35.3V Cool White | 113 lm/W Warm White, 127 lm/W Cool White | 1.4A | 90 | 130° | With Holder | 45.00mm Dia | 3.80mm | 19.60mm Dia | Flat | |||
213 In Stock | 1 : $10.66000 Tube | Tube | Active | Chip On Board (COB) | White, Warm / White, Cool | 4600K (2700K ~ 6500K) 3-Step MacAdam Ellipse | - | Square | 2954lm (Typ) | 650mA | 25°C | 35.5V | 128 lm/W | 950mA | 92 | 130° | - | 21.00mm L x 21.00mm W | 1.65mm | 16.30mm Dia | Flat | |||
192 In Stock | 1 : $18.93000 Tray | Tray | Active | Chip On Board (COB) | White, Warm / White, Cool | 2700K 3-Step MacAdam Ellipse, 6500K 3-Step MacAdam Ellipse | - | Round | 757lm Warm White, 910lm Cool White | 250mA | 25°C | 34.8V Warm White, 34.8V Cool White | 97 lm/W Warm White, 116 lm/W Cool White | 480mA | 95 | 130° | With Holder | 36.20mm Dia | 3.80mm | 10.30mm Dia | Flat | |||
172 In Stock | 1 : $28.31000 Tray | Tray | Active | Chip On Board (COB) | White, Warm / White, Cool | 2700K 3-Step MacAdam Ellipse, 6500K 3-Step MacAdam Ellipse | - | Round | 1550lm Warm White, 1801lm Cool White | 500mA | 25°C | 35.2V Warm White, 36.3V Cool White | 98 lm/W Warm White, 110 lm/W Cool White | 700mA | 95 | 130° | With Holder | 36.20mm Dia | 3.80mm | 14.30mm Dia | Flat | |||
45 In Stock | 1 : $4.25000 Tube | Tube | Active | Chip On Board (COB) | White, Warm / White, Cool | 3850K (2700K ~ 5000K) 3-Step MacAdam Ellipse | - | Square | 1153lm (Typ) | 500mA | 25°C | 18V | 126 lm/W | 700mA | 92 | 130° | - | 15.90mm L x 15.90mm W | 1.65mm | 10.00mm Dia | Flat | |||
46 In Stock | 1 : $8.27000 Tube | Tube | Active | Chip On Board (COB) | White, Warm / White, Cool | 3850K (2700K ~ 5000K) 3-Step MacAdam Ellipse | - | Square | 2220lm (Typ) | 500mA | 25°C | 35.9V | 124 lm/W | 700mA | 90 | 130° | - | 18.80mm L x 18.80mm W | 1.65mm | 14.25mm Dia | Flat | |||
34 In Stock | 1 : $23.29000 Tray | Tray | Active | Chip On Board (COB) | White, Warm / White, Cool | 4600K (2700K ~ 6500K) 3-Step MacAdam Ellipse | - | Square | 7043lm (Typ) | 1.05A | 25°C | 52.4V | 128 lm/W | 1.8A | 92 | 130° | - | 32.05mm L x 32.05mm W | 1.65mm | 29.60mm Dia | Flat | |||
0 In Stock Check Lead Time | 1 : $4.25000 Tube | Tube | Active | Chip On Board (COB) | White, Warm / White, Cool | 4600K (2700K ~ 6500K) 3-Step MacAdam Ellipse | - | Square | 1177lm (Typ) | 500mA | 25°C | 18V | 128 lm/W | 700mA | 92 | 130° | - | 15.90mm L x 15.90mm W | 1.65mm | 10.00mm Dia | Flat | |||
0 In Stock Check Lead Time | 1 : $16.82000 Tray | Tray | Active | Chip On Board (COB) | White, Warm / White, Cool | 2700K 3-Step MacAdam Ellipse, 6500K 3-Step MacAdam Ellipse | - | Round | 891lm Warm White, 1071lm Cool White | 250mA | 25°C | 34.8V Warm White, 34.8V Cool White | 112 lm/W Warm White, 137 lm/W Cool White | 480mA | 90 | 130° | With Holder | 36.20mm Dia | 3.80mm | 10.30mm Dia | Flat | |||
0 In Stock Check Lead Time | 150 : $13.56940 Tray | Tray | Active | Chip On Board (COB) | White, Warm / White, Cool | 2700K 3-Step MacAdam Ellipse, 6500K 3-Step MacAdam Ellipse | - | Square | 1533lm (Typ) Warm White, 1801lm (Typ) Cool White | 2 x 500mA | 25°C | 35.2V, 36.3V | 98 lm/W Warm White, 110 lm/W Cool White | 700mA | 98 (Typ) | 130° | Dimming | 18.80mm L x 18.80mm W | 2.00mm | 14.30mm Dia | Flat | |||
0 In Stock Check Lead Time | 150 : $13.56940 Tray | Tray | Active | Chip On Board (COB) | White, Warm / White, Cool | 2700K 3-Step MacAdam Ellipse, 5000K 3-Step MacAdam Ellipse | - | Square | 1510lm (Typ) Warm White, 1762lm (Typ) Cool White | 2 x 500mA | 25°C | 35.2V, 36.3V | 96 lm/W Warm White, 108 lm/W Cool White | 700mA | 98 (Typ) | 130° | Dimming | 18.80mm L x 18.80mm W | 2.00mm | 14.30mm Dia | Flat |