Showing
1 - 7
of 7
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Wavelength
Voltage - Input
Current Rating (Amps)
Power (Watts)
Package / Case
PGAD1S03H
EPI1 PULSE LASER 905NM 8W
$28.39000
147 - Immediate
Excelitas TechnologiesExcelitas Technologies
1
1601-PGAD1S03H-ND
PGA
Box
Active905nm2.5V10A8W2-SMD, No Lead
SPL TL90AT03
METAL CAN TO56 - PULSED LASER DI
$31.84000
200 - Immediate
OSRAM Opto Semiconductors Inc.OSRAM Opto Semiconductors Inc.
1
475-SPLUL90AT03-ND
Metal Can® TO56
Tray
Active905nm9.5V20A65WTO-56-3 Lens Top Metal Can
SPL TL90AT03
METAL CAN TO56 - PULSED LASER DI
$31.38000
195 - Immediate
OSRAM Opto Semiconductors Inc.OSRAM Opto Semiconductors Inc.
1
475-SPLTL90AT03-ND
Metal Can® TO56
Tray
Active905nm9.5V20A65WTO-56-3 Lens Top Metal Can
$10.06400
2,000 - Immediate
OSRAM Opto Semiconductors Inc.OSRAM Opto Semiconductors Inc.
2,000
Non-Stock
475-V105Q131A-940TR-ND
475-V105Q131A-940CT-ND
475-V105Q131A-940DKR-ND
BIDOS® P2433 Q
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active940nm--3W4-SMD, No Lead
RLD63NPC5 IS 635NM SINGLE MODE L
RLD63NPC5 IS 635NM SINGLE MODE L
$17.51000
0 - Immediate
Rohm SemiconductorRohm Semiconductor
1
846-RLD63PZCA-00A-ND
-
Tray
Active638nm2.6V45mA7mWRadial, Can - 3 Lead
RLD90QZW3-00A
905NM, 25W, 70M INVISIBLE PULSED
$45.83000
0 - Immediate
Rohm SemiconductorRohm Semiconductor
1
846-RLD90QZW5-10A-ND
-
Tray
Active905nm20V1A25WRadial, Can - 3 Lead
RLD94PZJ5 IS 940NM MULTI MODE LA
RLD94PZJ5 IS 940NM MULTI MODE LA
$45.83000
0 - Immediate
Rohm SemiconductorRohm Semiconductor
1
846-RLD94PZJ5-00A-ND
-
Tray
Active942nm2.7V370mA285mWRadial, Can - 3 Lead
Showing
1 - 7
of 7

Laser Diodes, Laser Modules


Laser Diodes and Modules are semiconductor devices that can emit a beam of high intensity focused radiation, typically in the infrared, visible or ultraviolet wavelength ranges of the electromagnetic spectrum, coherently (light waves of the same wavelength, phase and direction). With power ranges from less than 1 milliwatt to multiple watts of peak optical power, and a wide range of input voltage, current and case sizes, there are items for nearly all applications.