Showing
1 - 4
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Style
Type
Shaft Size
Diameter
Height
Indicator
Material
Color
Features
430212B14
430212B14
KNOB KNURLED 0.250" PLASTIC
APEM Inc.
407
In Stock
1 : $4.14000
Bulk
Bulk
ActiveCylindrical with PointerKnurled, Straight0.250" (6.35mm)0.712" (18.10mm)0.579" (14.70mm)Line on SidePlasticBlack6-32 Set Screw
KNOB KNURLED 0.125" PLASTIC
430211B18
KNOB KNURLED 0.125" PLASTIC
APEM Inc.
0
In Stock
1 : $3.09000
Bulk
Bulk
ActiveCylindrical with PointerKnurled, Straight0.125" (3.18mm)0.504" (12.80mm)0.480" (12.20mm)Line on SidePlasticBlack6-32 Set Screw
430211B14
430211B14
KNOB KNURLED 0.250" PLASTIC
APEM Inc.
0
In Stock
2,000 : $2.24407
Bulk
Bulk
ActiveCylindrical with PointerKnurled, Straight0.250" (6.35mm)0.504" (12.80mm)0.480" (12.20mm)Line on SidePlasticBlack6-32 Set Screw
KNOB KNURLED 0.250" PLASTIC
430213B14
KNOB KNURLED 0.250" PLASTIC
APEM Inc.
0
In Stock
2,000 : $2.51069
Bag
Bag
ActiveCylindrical with PointerKnurled, Straight0.250" (6.35mm)0.906" (23.01mm)0.642" (16.31mm)Line on SidePlasticBlack6-32 Set Screw
Showing
1 - 4
of 4

Knobs


Knobs are accessory attachments that provide visual and tactile features for HMI (Human-Machine Interface) controls or mechanical advantage and grip for adjustable fasteners. Knobs used for HMI interfaces such as rotary switches or potentiometers may be color coded, numbered, or include indicators such as arrows, dots, lines, and notches. They are selected by style, type, shaft size, diameter, material, and specific features.