Showing
1 - 4
of 4
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Style
Exterior Type (Adapter End)
Interior Type (Adapter End)
Exterior Housing Material
Interior Housing Material
Exterior Housing Color
Interior Housing Color
Exterior Contact Material
Interior Contact Material
Exterior Contact Finish
Interior Contact Finish
Operating Temperature
Ratings
Specifications
Features
20825000001
PRELINK RJ45 KEYSTONE STRT CAT6A
$16.46000
46 - Immediate
HARTINGHARTING
1
1195-3979-ND
Ha-Vis preLink®
Bulk
ActiveModularModular Jack 8p8c (RJ45, Ethernet)IDC, Pressdown, Punchdown BlockZinc------Gold-40°C ~ 70°CCat6a-Shutter
20825010001
PRELINK RJ45 KEYSTONE STRT CAT6A
$20.68000
15 - Immediate
HARTINGHARTING
1
1195-3980-ND
Ha-Vis preLink®
Bulk
ActiveModularModular Jack 8p8c (RJ45, Ethernet)IDC, Pressdown, Punchdown BlockZinc-----Gold--40°C ~ 70°CCat6a--
Han-Port Series
INSERT RJ45 JACK COUPLER
$23.32000
4 - Immediate
HARTINGHARTING
1
1195-5502-ND
Han-Port®
Bulk
ActiveModularModular Jack 8p8c (RJ45, Ethernet)Modular Jack 8p8c (RJ45, Ethernet)--BlackBlack-----10°C ~ 60°CCat5e--
20825000002
PRELINK RJ45 KEYSTN ANGLD CAT6A
$18.61000
15 - Immediate
HARTINGHARTING
1
1195-4040-ND
Ha-Vis preLink®
Bulk
ActiveModularModular Jack 8p8c (RJ45, Ethernet)IDC, Pressdown, Punchdown BlockZinc------Gold-40°C ~ 70°CCat6a-Angled
Showing
1 - 4
of 4

Keystone - Inserts


Keystone Inserts are connectors of different styles or the same styles that snap into a wall plate to allow connection of an external cable into the wall run cables. The styles include audio, audio/video, banana, barrel/coaxial, coaxial/RF, d-sub, fiber optic, modular, USB, or video with exterior type being banana jack, binding post, BNC, D-Sub, DisplayPort, F-Type, HDMI, LC duplex, modular jack, MT-RJ, phone, RCA, RJ45, S-video, SC duplex/simplex, speaker post, ST simplex, USB, VF-45, or 3.5mm Stereo jack.