Keypad Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Keys | Matrix (Columns x Rows) | Illumination | Legend Type | Key Type | Output Type | Legend | Legend Color | Key Color | Mounting Type | Termination Style | Panel Cutout Dimensions | Operating Temperature | Ingress Protection | Illumination Voltage (Nominal) | Contact Rating @ Voltage | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
38 In Stock | 1 : $268.48000 Bulk | Bulk | Active | Conductive Rubber | 20 | 4 x 5 | Illuminated | Fixed | Polymer | Matrix | Telephone Format, Function Keys | Black, White | Multiple | Panel Mount, Rear | Pin Header | Rectangular - 169.00mm x 111.00mm | -20°C ~ 60°C | IP65 - Dust Tight, Water Resistant | - | 0.05A @ 24VDC | Display | |||
3 In Stock | 1 : $212.12000 Bulk | Bulk | Active | Conductive Rubber | 20 | 4 x 5 | Non-Illuminated | Fixed | Polymer | Matrix | Telephone Format, Function Keys | Black, White | Multiple | Panel Mount, Rear | Pin Header | Rectangular - 169.00mm x 111.00mm | -20°C ~ 60°C | IP65 - Dust Tight, Water Resistant | - | 0.05A @ 24VDC | - | |||
0 In Stock Check Lead Time | 5 : $155.58600 Bulk | Bulk | Active | Conductive Rubber | 20 | 4 x 5 | Non-Illuminated | Interchangeable | Transparent Key Cap | Matrix | Telephone Format, A ~ D | Black | Multiple | Panel Mount, Rear | Pin Header | Rectangular - 169.00mm x 111.00mm | -20°C ~ 60°C | IP54 - Dust Protected, Water Resistant | - | 0.05A @ 24VDC | - | |||
0 In Stock Check Lead Time | 5 : $233.30000 Bulk | Bulk | Active | Conductive Rubber | 20 | 4 x 5 | Illuminated | Interchangeable | Transparent Key Cap | Matrix | Telephone Format, A ~ D | Black | Multiple | Panel Mount, Rear | Pin Header | Rectangular - 169.00mm x 111.00mm | -20°C ~ 60°C | IP54 - Dust Protected, Water Resistant | - | 0.05A @ 24VDC | Display | |||
0 In Stock Check Lead Time | 5 : $248.91800 Bulk | Bulk | Active | Conductive Rubber | 20 | 4 x 5 | Non-Illuminated | Fixed | Metal | Matrix | Telephone Format, A ~ C | Black | Silver | Panel Mount, Rear | Pin Header | Rectangular - 169.00mm x 111.00mm | -20°C ~ 60°C | IP65 - Dust Tight, Water Resistant | - | 0.05A @ 24VDC | Anti-Vandal | |||
0 In Stock Check Lead Time | 5 : $300.98400 Bulk | Bulk | Active | Conductive Rubber | 20 | 4 x 5 | Illuminated | Fixed | Metal | Matrix | Telephone Format, A ~ C | Black | Silver | Panel Mount, Rear | Pin Header | Rectangular - 169.00mm x 111.00mm | -20°C ~ 60°C | IP65 - Dust Tight, Water Resistant | - | 0.05A @ 24VDC | Anti-Vandal, Display |