Showing
1 - 3
of 3
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Switch Type
Number of Keys
Matrix (Columns x Rows)
Illumination
Legend Type
Key Type
Output Type
Legend
Legend Color
Key Color
Mounting Type
Termination Style
Panel Cutout Dimensions
Operating Temperature
Ingress Protection
Illumination Voltage (Nominal)
Contact Rating @ Voltage
Features
6000-210023
SWITCH KEYPAD 16 KEY 0.05A 24V
$178.49800
0 - Immediate
Storm InterfaceStorm Interface
5
Non-Stock
MGR1620-ND
6000
Bulk
ActiveConductive Rubber164 x 4Non-IlluminatedFixedPolymerMatrixTelephone Format, Function KeysBlack, WhiteMultiplePanel Mount, RearPin HeaderRectangular - 115.00mm x 109.50mm-20°C ~ 60°CIP65 - Dust Tight, Water Resistant-0.05A @ 24VDCAnti-Vandal
6000-220023
SWITCH KEYPAD 16 KEY 0.05A 24V
Obsolete
0 - Immediate
Storm InterfaceStorm Interface
-
Non-Stock
MGR1621-ND
6000
Bulk
ObsoleteConductive Rubber164 x 4Non-IlluminatedFixedPolymerMatrixTelephone Format, Function KeysBlack, WhiteMultiplePanel Mount, RearPin HeaderRectangular - 115.00mm x 109.50mm-20°C ~ 60°CIP65 - Dust Tight, Water Resistant-0.05A @ 24VDCAnti-Vandal
6000-410023
SWITCH KEYPAD 16 KEY 0.05A 24V
Obsolete
0 - Immediate
Storm InterfaceStorm Interface
-
Non-Stock
MGR1622-ND
6000
-
ObsoleteConductive Rubber164 x 4Illuminated - WhiteFixedPolymerMatrixTelephone Format, Function KeysBlackTranslucentPanel Mount, RearPin HeaderRectangular - 115.00mm x 109.50mm-20°C ~ 60°CIP65 - Dust Tight, Water Resistant-0.05A @ 24VDCAnti-Vandal
Showing
1 - 3
of 3

Keypad Switches


Keypad switches are human interface modules with a button switch matrix for direct user input to a CPU, microcontroller or keypad controller and may include a display for user information and instruction. Keypads are selected by the column and row matrix, number of keys, legend, dimension and mounting type. Output types include CAN Bus, matrix, independent switch contact (parallel), onboard controller output, USB and Weigand.