Showing
1 - 25
of 51
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Circuit
Number of Positions
Switch Function
Contact Timing
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Key Removable Positions
Angle of Throw
Contact Material
Contact Finish
Mounting Type
Termination Style
Panel Cutout Dimensions
Features
Operating Temperature
SK12AAW01
SWITCH KEYLOCK 2POS SPDT 3A 125V
$20.24000
1,106 - Immediate
NKK SwitchesNKK Switches
1
360-1935-ND
SK
Bulk
ActiveSPDT2On-OnNon-Shorting (BBM)3A (AC)125 V-Flat KeyAll90°Silver (Ag)-Panel MountSolder LugCircular - 12.00mm DiaEpoxy Sealed Terminals-25°C ~ 70°C
SK22BG30
SWITCH KEYLK 2POS DPDT 0.4VA 28V
$23.56000
502 - Immediate
NKK SwitchesNKK Switches
1
360-3005-ND
SK
Box
ActiveDPDT2On-OnNon-Shorting (BBM)0.4VA (AC/DC)28 V28 VFlat Key1 only90°Beryllium CopperGoldThrough Hole, Right AnglePC Pin-Process Sealed-25°C ~ 70°C
SK13AEG13
SWITCH KEYLK 3POS SP3T 0.4VA 28V
$19.79000
134 - Immediate
649 - Factory
NKK SwitchesNKK Switches
1
SK13AEG13-ND
SK
Bulk
ActiveSP3T3On-On-OnNon-Shorting (BBM)0.4VA (AC/DC)28 V28 VFlat KeyAll45°Beryllium CopperTinThrough HolePC Pin-Antistatic, Process Sealed-25°C ~ 70°C
SK14EG13-RO
SWITCH KEYLK 3POS SP3T 0.4VA 28V
$22.06000
292 - Immediate
19 - Factory
NKK SwitchesNKK Switches
1
SK14EG13-ND
SK
Bulk
ActiveSP3T3On-On-OnNon-Shorting (BBM)0.4VA (AC/DC)28 V28 VFlat Key2 only45°Beryllium CopperGoldThrough HolePC Pin-Process Sealed-25°C ~ 70°C
SK24EG30
SWITCH KEYLK 3POS DP3T 0.4VA 28V
$25.38000
1,503 - Immediate
3 - Factory
NKK SwitchesNKK Switches
1
SK24EG30-ND
SK
Box
ActiveDP3T3On-On-OnNon-Shorting (BBM)0.4VA (AC/DC)28 V28 VFlat Key2 only45°Beryllium CopperGoldThrough Hole, Right AnglePC Pin-Process Sealed-25°C ~ 70°C
SK12AG13-RO
SWITCH KEYLK 2POS SPDT 0.4VA 28V
$20.76000
57 - Immediate
NKK SwitchesNKK Switches
1
360-2918-ND
SK
Bulk
ActiveSPDT2On-OnNon-Shorting (BBM)0.4VA (AC/DC)28 V28 VFlat KeyAll90°Beryllium CopperGoldThrough HolePC Pin-Process Sealed-25°C ~ 70°C
SK14DGMG01
SWITCH KEYLOCK SP3T 0.4VA 28V
$18.96000
52 - Immediate
NKK SwitchesNKK Switches
1
360-2669-ND
SK
Bulk
ActiveSP3T3On-On-OnNon-Shorting (BBM)0.4VA (AC/DC)28 V28 VFlat KeyAll45°Beryllium CopperGoldPanel Mount, Snap-InSolder LugCircular - 14.50mm DiaAntistatic-40°C ~ 85°C
SK24DG30-RO
SWITCH KEYLK 3POS DP3T 0.4VA 28V
$25.87000
38 - Immediate
32 - Factory
NKK SwitchesNKK Switches
1
SK24DG30-ND
SK
Box
ActiveDP3T3On-On-OnNon-Shorting (BBM)0.4VA (AC/DC)28 V28 VFlat KeyAll45°Beryllium CopperGoldThrough Hole, Right AnglePC Pin-Process Sealed-25°C ~ 70°C
SK12AG30-RO
SWITCH KEYLK 2POS SPDT 0.4VA 28V
$21.34000
53 - Immediate
400 - Factory
NKK SwitchesNKK Switches
1
SK12AG30-ND
SK
Bulk
ActiveSPDT2On-OnNon-Shorting (BBM)0.4VA (AC/DC)28 V28 VFlat KeyAll90°Beryllium CopperGoldThrough Hole, Right AnglePC Pin-Process Sealed-25°C ~ 70°C
SK15AEG13-(RO)
SWITCH KEYLK 5POS SP5T 0.4VA 28V
$20.78000
41 - Immediate
106 - Factory
NKK SwitchesNKK Switches
1
SK15AEG13-ND
SK
Bulk
ActiveSP5T5On-On-On-On-OnNon-Shorting (BBM)0.4VA (AC/DC)28 V28 VTubular KeyAll45°Beryllium CopperGoldThrough HolePC Pin-Antistatic, Process Sealed-25°C ~ 70°C
SK14DG13-RO
SWITCH KEYLK 3POS SP3T 0.4VA 28V
$22.06000
45 - Immediate
NKK SwitchesNKK Switches
1
SK14DG13-ND
SK
Bulk
ActiveSP3T3On-On-OnNon-Shorting (BBM)0.4VA (AC/DC)28 V28 VFlat KeyAll45°Beryllium CopperGoldThrough HolePC Pin-Process Sealed-25°C ~ 70°C
SK15AEG30-(RO)
SWITCH KEYLK 5POS SP5T 0.4VA 28V
$22.22000
30 - Immediate
NKK SwitchesNKK Switches
1
SK15AEG30-ND
SK
Bulk
ActiveSP5T5On-On-On-On-OnNon-Shorting (BBM)0.4VA (AC/DC)28 V28 VTubular KeyAll45°Beryllium CopperGoldThrough HolePC Pin-Antistatic, Process Sealed-25°C ~ 70°C
SK15BG30
SWITCH KEYLK 2POS SPDT 0.4VA 28V
$22.54000
48 - Immediate
50 - Factory
NKK SwitchesNKK Switches
1
SK15BG30-ND
SK
Bulk
ActiveSPDT2On-MomNon-Shorting (BBM)0.4VA (AC/DC)28 V28 VFlat Key1 only90°Beryllium CopperGoldThrough Hole, Right AnglePC Pin-Process Sealed-25°C ~ 70°C
SK14DG30
SWITCH KEYLK 3POS SP3T 0.4VA 28V
$22.54000
34 - Immediate
NKK SwitchesNKK Switches
1
SK14DG30-ND
SK
Bulk
ActiveSP3T3On-On-OnNon-Shorting (BBM)0.4VA (AC/DC)28 V28 VFlat KeyAll45°Beryllium CopperGoldThrough Hole, Right AnglePC Pin-Process Sealed-25°C ~ 70°C
SK12AAW01
SWITCH KEYLOCK 2POS SPDT 3A 125V
$20.24000
0 - Immediate
NKK SwitchesNKK Switches
1
360-1936-ND
SK
Bulk
ActiveSPDT2On-OnNon-Shorting (BBM)3A (AC)125 V-Flat Key1 only90°Silver (Ag)-Panel MountSolder LugCircular - 12.00mm DiaEpoxy Sealed Terminals-25°C ~ 70°C
SK12BAW01/C-UL
SWITCH KEYLOCK 2POS SPDT 3A 125V
$20.24000
0 - Immediate
NKK SwitchesNKK Switches
1
360-2919-ND
SK
Box
ActiveSPDT2On-OnNon-Shorting (BBM)3A (AC)125 V-Flat Key1 only90°Silver (Ag)-Panel MountSolder LugCircular - 12.00mm DiaEpoxy Sealed Terminals-25°C ~ 70°C
SK12BG13
SWITCH KEYLK 2POS SPDT 0.4VA 28V
$20.76000
0 - Immediate
NKK SwitchesNKK Switches
1
SK12BG13-ND
SK
Bulk
ActiveSPDT2On-OnNon-Shorting (BBM)0.4VA (AC/DC)28 V28 VFlat Key1 only90°Beryllium CopperGoldThrough HolePC Pin-Process Sealed-25°C ~ 70°C
SK13AEG30
SWITCH KEYLK 3POS SP3T 0.4VA 28V
$21.10000
0 - Immediate
NKK SwitchesNKK Switches
1
SK13AEG30-ND
SK
Bulk
ActiveSP3T3On-On-OnNon-Shorting (BBM)0.4VA (AC/DC)28 V28 VFlat KeyAll45°Beryllium CopperTinThrough HolePC Pin-Antistatic, Process Sealed-25°C ~ 70°C
SK12BG30
SWITCH KEYLK 2POS SPDT 0.4VA 28V
$21.34000
0 - Immediate
NKK SwitchesNKK Switches
1
360-3211-ND
SK
Bulk
ActiveSPDT2On-OnNon-Shorting (BBM)0.4VA (AC/DC)28 V28 VFlat Key1 only90°Beryllium CopperGoldThrough Hole, Right AnglePC Pin-Process Sealed-25°C ~ 70°C
SK12AAW01
SWITCH KEYLOCK 3POS SPDT 3A 125V
$21.34000
0 - Immediate
NKK SwitchesNKK Switches
1
360-1937-ND
SK
Bulk
ActiveSPDT3On-Off-OnNon-Shorting (BBM)3A (AC)125 V-Flat KeyAll45°Silver (Ag)-Panel MountSolder LugCircular - 12.00mm DiaEpoxy Sealed Terminals-25°C ~ 70°C
SK-DW01 SERIES
SWITCH KEYLOCK 2POS SPDT 3A 125V
$37.07000
1 - Immediate
NKK SwitchesNKK Switches
1
360-2505-ND
SK
Box
ActiveSPDT2On-OnNon-Shorting (BBM)3A (AC)125 V-Flat Key1 only90°Silver (Ag)-Panel MountSolder LugCircular - 12.00mm DiaEpoxy Sealed Terminals-25°C ~ 70°C
SK-DW01 SERIES
SWITCH KEYLOCK 2POS SPDT 3A 125V
$37.07000
0 - Immediate
NKK SwitchesNKK Switches
1
360-1464-ND
SK
Box
ActiveSPDT2On-OnNon-Shorting (BBM)3A (AC)125 V-Flat Key1 only90°Silver (Ag)-Panel MountSolder LugCircular - 12.00mm DiaEpoxy Sealed Terminals-25°C ~ 70°C
SK12AAW01
SWITCH KEYLOCK 3POS SPDT 3A 125V
$21.34000
0 - Immediate
NKK SwitchesNKK Switches
1
360-1938-ND
SK
Bulk
ActiveSPDT3On-Off-OnNon-Shorting (BBM)3A (AC)125 V-Flat Key2 only45°Silver (Ag)-Panel MountSolder LugCircular - 12.00mm DiaEpoxy Sealed Terminals-25°C ~ 70°C
SK15BG13
SWITCH KEYLK 2POS SPDT 0.4VA 28V
$22.50000
0 - Immediate
NKK SwitchesNKK Switches
1
360-2704-ND
SK
Bulk
ActiveSPDT2On-MomNon-Shorting (BBM)0.4VA (AC/DC)28 V28 VFlat Key1 only90°Beryllium CopperGoldThrough HolePC Pin-Process Sealed-25°C ~ 70°C
SK22BG13-RO
SWITCH KEYLK 2POS DPDT 0.4VA 28V
$22.55000
0 - Immediate
50 - Factory
NKK SwitchesNKK Switches
1
360-3463-ND
SK
Box
ActiveDPDT2On-OnNon-Shorting (BBM)0.4VA (AC/DC)28 V28 VFlat Key1 only90°Beryllium CopperGoldThrough HolePC Pin-Process Sealed-25°C ~ 70°C
Showing
1 - 25
of 51

Keylock Switches


Keylock Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family use a key as an actuator. This actuator will turn along the center axis point but have a predetermined number of stopping positions (2 to 12). The key may or may not be removable at any number of these positions. The voltage rating is 12V to 500V and the current rating is 100mA to 20A.