CAD | USD

Showing
5
of 5
Compare
Mfr Part #
Price
Stock
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Technology
Number of Channels
Voltage - Isolation
Common Mode Transient Immunity (Min)
Propagation Delay tpLH / tpHL (Max)
Pulse Width Distortion (Max)
Rise / Fall Time (Typ)
Current - Output High, Low
Current - Peak Output
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Voltage - Output Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
Approval Agency
6-SO Stretched
6 PIN IGBT GATE DRIVEWIDE BODY H
$2.89000
4,961
Isocom Components 2004 LTD1
IS314PTR-ND
IS314PCT-ND
IS314PDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveOptical Coupling15000Vrms20kV/µs200ns, 200ns70ns35ns, 35ns800mA, 800mA1A1.37V25mA10V ~ 30V-40°C ~ 105°CSurface Mount6-SOIC (0.268"", 6.80mm Width)6-SO Stretched-
6-SO Stretched
6 PIN IGBT GATE DRIVEWIDE BODY &
$3.15000
5,000
Isocom Components 2004 LTD1
IS341WTR-ND
IS341WCT-ND
IS341WDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveOptical Coupling15000Vrms20kV/µs200ns, 200ns70ns35ns, 35ns2.5A, 2.5A3A1.37V25mA15V ~ 30V-40°C ~ 105°CSurface Mount6-SOIC (0.268"", 6.80mm Width)6-SO Stretched-
8-DIP
OPTOISO 5KV 1CH GATE DRIVER 8DIP
$3.16000
207
Isocom Components 2004 LTD1
ICPL3120-ND
-
Tube
ActiveOptical Coupling15000Vrms25kV/µs500ns, 500ns100ns100ns, 100ns2A, 2A2.5A1.37V25mA15V ~ 30V-40°C ~ 110°CThrough Hole8-DIP (0.300"", 7.62mm)8-DIP-
6-SO Stretched
OPTOISO 5KV 1CH GATE DRIVER 6SO
$2.89000
165
Isocom Components 2004 LTD1
IS480PTR-ND
IS480PCT-ND
IS480PDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveOptical Coupling15000Vrms20kV/µs200ns, 220ns120ns35ns, 35ns200mA, 200mA-1.33V10mA4.5V ~ 30V-40°C ~ 105°CSurface Mount6-SOIC (0.268"", 6.80mm Width)6-SO Stretched-
6-SO Stretched
OPTOISO 5KV 1CH GATE DRIVER 6SO
$2.53000
22
Isocom Components 2004 LTD1
IS314WTR-ND
IS314WCT-ND
IS314WDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveOptical Coupling15000Vrms20kV/µs200ns, 200ns70ns35ns, 35ns800mA, 800mA1A1.37V25mA10V ~ 30V-40°C ~ 105°CSurface Mount6-SOIC (0.268"", 6.80mm Width)6-SO Stretched-
Showing
5
of 5