- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
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
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Part Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Vce Saturation (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
224 In Stock | 1 : $8.11000 Bulk | - | Bulk | Active | 1 | 7500Vpk | - | - | 45µs, 45µs (Max) | - | DC | MOSFET | 30V | - | 1.3V | 60 mA | - | -40°C ~ 100°C | Through Hole | 6-DIP (0.400", 10.16mm) | 6-DIP | ||
883 In Stock 1,000 Factory | 1 : $6.46000 Cut Tape (CT) 1,000 : $3.59305 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 7500Vpk | - | - | 45µs, 45µs (Max) | - | DC | MOSFET | 15V | - | 1.3V | 60 mA | - | -40°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | ||
1,128 In Stock | 1 : $8.11000 Cut Tape (CT) 1,000 : $4.51186 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 7500Vpk | - | - | 45µs, 45µs (Max) | - | DC | MOSFET | 30V | - | 1.3V | 60 mA | - | -40°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | ||
2,022 In Stock | 1 : $6.81000 Tube | - | Tube | Active | 1 | 7500Vpk | - | - | 45µs, 45µs (Max) | - | DC | MOSFET | 30V | - | 1.3V | 60 mA | - | -40°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | ||
492 In Stock | 1 : $8.11000 Tube | - | Tube | Active | 1 | 7500Vpk | - | - | 45µs, 45µs (Max) | - | DC | MOSFET | 30V | - | 1.3V | 60 mA | - | -40°C ~ 100°C | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP | ||
1,873 In Stock | 1 : $7.12000 Tube | - | Tube | Active | 1 | 7500Vpk | - | - | 45µs, 45µs (Max) | - | DC | MOSFET | 30V | - | 1.3V | 60 mA | - | -40°C ~ 100°C | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP | ||
80 In Stock | 1 : $6.46000 Tube | - | Tube | Active | 1 | 7500Vpk | - | - | 45µs, 45µs (Max) | - | DC | MOSFET | 15V | - | 1.3V | 60 mA | - | -40°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | ||
0 In Stock | 1 : $6.73000 Tube | - | Tube | Active | 1 | 7500Vpk | - | - | 45µs, 45µs (Max) | - | DC | MOSFET | 15V | - | 1.3V | 60 mA | - | -40°C ~ 100°C | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP | ||
0 In Stock | 1,000 : $3.59305 Tube | - | Bulk Tube Tube | Active | 1 | 7500Vpk | - | - | 45µs, 45µs (Max) | - | DC | MOSFET | 15V | - | 1.3V | 60 mA | - | -40°C ~ 100°C | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP | ||
0 In Stock | 1,000 : $3.59305 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 7500Vpk | - | - | 45µs, 45µs (Max) | - | DC | MOSFET | 15V | - | 1.3V | 60 mA | - | -40°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | ||
0 In Stock | Obsolete | - | Tube | Obsolete | 1 | 5300Vrms | - | - | 25µs, 25µs (Max) | - | DC | MOSFET | 30V | - | 1.3V | 60 mA | - | -55°C ~ 100°C | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP | ||
0 In Stock | Obsolete | - | Tube | Obsolete | 1 | 5300Vrms | - | - | 25µs, 25µs (Max) | - | DC | MOSFET | 30V | - | 1.3V | 60 mA | - | -55°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 1 | 5300Vrms | - | - | 25µs, 25µs (Max) | - | DC | MOSFET | 30V | - | 1.3V | 60 mA | - | -55°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | ||
0 In Stock | Obsolete | - | Tube | Obsolete | 1 | 5300Vrms | - | - | 25µs, 25µs (Max) | - | DC | MOSFET | 30V | - | 1.3V | 60 mA | - | -55°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 1 | 5300Vrms | - | - | 25µs, 25µs (Max) | - | DC | MOSFET | 30V | - | 1.3V | 60 mA | - | -55°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 1 | 5300Vrms | - | - | 25µs, 25µs (Max) | - | DC | MOSFET | 30V | - | 1.3V | 60 mA | - | -55°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | ||
0 In Stock | Obsolete | - | Tube | Obsolete | 1 | 5300Vrms | - | - | 25µs, 25µs (Max) | - | DC | MOSFET | 15V | - | 1.3V | 60 mA | - | -55°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 1 | 5300Vrms | - | - | 25µs, 25µs (Max) | - | DC | MOSFET | 15V | - | 1.3V | 60 mA | - | -55°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 1 | 5300Vrms | - | - | 25µs, 25µs (Max) | - | DC | MOSFET | 15V | - | 1.3V | 60 mA | - | -55°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | ||
0 In Stock | Obsolete | - | Tube | Obsolete | 1 | 7500Vpk | - | - | 45µs, 45µs (Max) | - | DC | MOSFET | 30V | - | 1.3V | 60 mA | - | -40°C ~ 100°C | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP | ||
0 In Stock | 1,000 : $2.54492 Tube | - | Bulk Tube Tube | Active | 1 | 7500Vpk | - | - | 45µs, 45µs (Max) | - | DC | MOSFET | 15V | - | 1.3V | 60 mA | - | -40°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | ||
0 In Stock | Obsolete | - | Tube | Obsolete | 1 | 5300Vrms | - | - | 25µs, 25µs (Max) | - | DC | MOSFET | 30V | - | 1.3V | 60 mA | - | -55°C ~ 100°C | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP | ||
0 In Stock | Obsolete | - | Tube | Obsolete | 1 | 5300Vrms | - | - | 25µs, 25µs (Max) | - | DC | MOSFET | 15V | - | 1.3V | 60 mA | - | -55°C ~ 100°C | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP | ||
0 In Stock | Obsolete | - | Tube | Obsolete | 1 | 5300Vrms | - | - | 25µs, 25µs (Max) | - | DC | MOSFET | 30V | - | 1.3V | 60 mA | - | -55°C ~ 100°C | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP | ||
0 In Stock | Obsolete | - | Tube | Obsolete | 1 | 5300Vrms | - | - | 25µs, 25µs (Max) | - | DC | MOSFET | 30V | - | 1.3V | 60 mA | - | -55°C ~ 100°C | Through Hole | 6-DIP (0.400", 10.16mm) | 6-DIP |