CAD | USD
Showing
25
of 6
Compare
Mfr Part #
Price
Stock
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Number of Channels
Inputs - Side 1/Side 2
Voltage - Isolation
Common Mode Transient Immunity (Min)
Input Type
Output Type
Current - Output / Channel
Data Rate
Propagation Delay tpLH / tpHL (Max)
Rise / Fall Time (Typ)
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
6N137S-TA1
OPTOISO 5KV 1CH OPEN COLL 8SMD
$1.2800026,493Lite-On Inc.1
160-1794-2-ND
160-1794-1-ND
160-1794-6-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active11/05000Vrms10kV/µsDCOpen Collector50mA15MBd75ns, 75ns22ns, 6.9ns1.38V20mA7V-40°C ~ 85°CSurface Mount8-SMD, Gull Wing8-SMD
8-DIP
OPTOISO 5KV 1CH OPEN COLL 8DIP
$1.2200028,336Lite-On Inc.1
160-1791-ND
-
Tube
Active11/05000Vrms10kV/µsDCOpen Collector50mA10MBd75ns, 75ns22ns, 6.9ns1.38V20mA7V-40°C ~ 85°CThrough Hole8-DIP (0.300"", 7.62mm)8-DIP
8-SOIC
OPTOISO 3.75KV OPN COLLECTOR 8SO
$2.780004,822Lite-On Inc.1
160-2055-2-ND
160-2055-1-ND
160-2055-6-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active11/03750Vrms10kV/µsDCOpen Collector50mA15MBd75ns, 75ns22ns, 6.9ns1.38V20mA2.7V ~ 3.6V, 4.5V ~ 5.5V-40°C ~ 85°CSurface Mount8-SOIC (0.154"", 3.90mm Width)8-SO
6N137S-TA1
OPTOISO 5KV 1CH OPEN COLL 8SMD
$1.2400021,691Lite-On Inc.1
160-1793-ND
-
Tube
Active11/05000Vrms10kV/µsDCOpen Collector50mA15MBd75ns, 75ns22ns, 6.9ns1.38V20mA7V-40°C ~ 85°CSurface Mount8-SMD, Gull Wing8-SMD
OPTOCOUPLER HS PHOTO TRANS 5SOP
OPTOCOUPLER HS PHOTO TRANS 5SOP
$2.490003,702Lite-On Inc.1
160-2219-2-ND
160-2219-1-ND
160-2219-6-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active11/03750Vrms10kV/µsDCOpen Collector, Schottky Clamped50mA15MBd75ns, 75ns21ns, 7ns1.38V20mA2.7V ~ 3.6V, 4.5V ~ 5.5V-40°C ~ 85°CSurface Mount6-SOIC (0.173"", 4.40mm Width), 5 Leads5-SOP
8-DIP
OPTOISO 5KV 1CH OPEN COLL 8DIP
$0.386660Lite-On Inc.2,000
160-1792-ND
-
Tube
Active11/05000Vrms10kV/µsDCOpen Collector50mA15MBd75ns, 75ns22ns, 6.9ns1.38V20mA7V-40°C ~ 85°CThrough Hole8-DIP (0.300"", 7.62mm)8-DIP
Showing
25
of 6