CAD | USD

Showing
1 - 25
of 789
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Technology
Number of Channels
Voltage - Isolation
Common Mode Transient Immunity (Min)
Propagation Delay tpLH / tpHL (Max)
Pulse Width Distortion (Max)
Rise / Fall Time (Typ)
Current - Output High, Low
Current - Peak Output
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Voltage - Output Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
Approval Agency
16-SOIC
DGTL ISO 2.5KV GATE DRVR 16SOIC
$2.55000
7,403 - Immediate
Silicon LabsSilicon Labs
1
336-4350-2-ND
336-4350-1-ND
336-4350-6-ND
Automotive, AEC-Q100
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCapacitive Coupling22500Vrms20kV/µs60ns, 60ns5.6ns20ns, 20ns (Max)250mA, 500mA500mA--9.4V ~ 24V-40°C ~ 125°CSurface Mount16-SOIC (0.154", 3.90mm Width)16-SOICCQC, CSA, UR, VDE
16-SOIC
DGTL ISO 5KV 2CH GATE DVR 16SOIC
$3.25000
561 - Immediate
Silicon LabsSilicon Labs
1
336-4913-ND
Automotive, AEC-Q100
Tube
ActiveCapacitive Coupling25000Vrms20kV/µs60ns, 60ns5.6ns20ns, 20ns (Max)250mA, 500mA500mA--9.4V ~ 24V-40°C ~ 125°CSurface Mount16-SOIC (0.295", 7.50mm Width)16-SOICCQC, CSA, UR, VDE
16-SOIC
DGTL ISO 5KV 2CH GATE DVR 16SOIC
$4.22000
70 - Immediate
Silicon LabsSilicon Labs
1
336-3387-5-ND
Automotive, AEC-Q100
Tube
ActiveCapacitive Coupling25000Vrms35kV/µs40ns, 40ns5.6ns12ns, 12ns (Max)2A, 4A4A--12.8V ~ 24V-40°C ~ 125°CSurface Mount16-SOIC (0.295", 7.50mm Width)16-SOICCQC, CSA, UR, VDE
16-SOIC
DGTL ISO 3.75KV GATE DRVR 16SOIC
$2.40000
96 - Immediate
Silicon LabsSilicon Labs
1
336-SI8237BC-D-IS1-ND
Automotive, AEC-Q100
Tube
ActiveCapacitive Coupling23750Vrms20kV/µs45ns, 45ns5.6ns20ns, 20ns (Max)250mA, 500mA500mA--6.5V ~ 24V-40°C ~ 125°CSurface Mount16-SOIC (0.154", 3.90mm Width)16-SOICCQC, CSA, UR, VDE
16-SOIC
DGTL ISO 3.75KV GATE DRVR 16SOIC
$3.42000
86 - Immediate
Silicon LabsSilicon Labs
1
336-SI8233AC-D-IS1-ND
Automotive, AEC-Q100
Tube
ActiveCapacitive Coupling23750Vrms20kV/µs45ns, 45ns5.6ns12ns, 12ns (Max)2A, 4A4A--6.5V ~ 24V-40°C ~ 125°CSurface Mount16-SOIC (0.154", 3.90mm Width)16-SOICCQC, CSA, UR, VDE
5 KV 6 V UVLO DUAL ISOLATED GATE
5 KV 6 V UVLO DUAL ISOLATED GATE
$4.22000
74 - Immediate
Silicon LabsSilicon Labs
1
336-SI82397AD-IS3-ND
Automotive, AEC-Q100
Tube
ActiveCapacitive Coupling23250Vrms35kV/µs40ns, 40ns5.6ns12ns, 12ns (Max)2A, 4A4A--6.5V ~ 24V-40°C ~ 125°CSurface Mount14-SOIC (0.295", 7.50mm Width)14-SOICCQC, CSA, UR, VDE
SI82520BD-IS3
5KV GATE DRIVER 14-WBSOIC
$6.98000
21 - Immediate
Silicon LabsSilicon Labs
1
SI82520BD-IS3-ND
*
Tube
Active-----------------
DGTL ISO 1CH GATE DRIVER
DGTL ISO 1CH GATE DRIVER
$1.47000
136 - Immediate
Silicon LabsSilicon Labs
1
Non-Stock
336-4916-ND
Automotive, AEC-Q100
Tube
ActiveCapacitive Coupling1-35kV/µs60ns, 50ns10ns (Typ)5.5ns, 8.5ns500mA, 1.2A600mA2.8V (Max)30 mA13.5V ~ 30V-40°C ~ 125°CSurface Mount--CQC, CSA, UR, VDE
16-SOIC
DGTL ISO 2.5KV GATE DRVR 16SOIC
$2.55000
48 - Immediate
Silicon LabsSilicon Labs
1
336-4683-ND
Automotive, AEC-Q100
Tube
ActiveCapacitive Coupling22500Vrms20kV/µs60ns, 60ns5.6ns20ns, 20ns (Max)250mA, 500mA500mA--9.4V ~ 24V-40°C ~ 125°CSurface Mount16-SOIC (0.154", 3.90mm Width)16-SOICCQC, CSA, UR, VDE
14-QFN
DUAL ISOLATED GATE DRIVER
$3.54000
63 - Immediate
Silicon LabsSilicon Labs
1
336-4269-ND
Automotive, AEC-Q100
Tube
ActiveCapacitive Coupling22500Vrms45kV/µs60ns, 60ns5.6ns12ns, 12ns2A, 4A4A--6.5V ~ 24V-40°C ~ 125°CSurface Mount14-VDFN14-QFN (5x5)CQC, CSA, UR, VDE
16-SOIC
DGTL ISO 5KV 2CH GATE DVR 16SOIC
$4.37000
0 - Immediate
Silicon LabsSilicon Labs
1
336-4905-2-ND
336-4905-1-ND
336-4905-6-ND
Automotive, AEC-Q100
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCapacitive Coupling25000Vrms20kV/µs60ns, 60ns5.6ns12ns, 12ns (Max)2A, 4A4A--6.5V ~ 24V-40°C ~ 125°CSurface Mount16-SOIC (0.295", 7.50mm Width)16-SOICCQC, CSA, UR, VDE
5KV GATE DRIVER 14-WBSOIC
5KV GATE DRIVER 14-WBSOIC
$6.64000
21 - Immediate
Silicon LabsSilicon Labs
1
336-5722-ND
*
Tube
Active-------------Surface Mount14-SOIC (0.295", 7.50mm Width)14-SOIC-
16-SOIC
DGTL ISO 2.5KV GATE DRVR 16SOIC
$2.25761
0 - Immediate
Silicon LabsSilicon Labs
1,250
Non-Stock
SI8230AB-D-ISR-ND
Automotive, AEC-Q100
Tape & Reel (TR)
ActiveCapacitive Coupling22500Vrms20kV/µs60ns, 60ns5.6ns20ns, 20ns (Max)250mA, 500mA500mA--6.5V ~ 24V-40°C ~ 125°CSurface Mount16-SOIC (0.295", 7.50mm Width)16-SOICCQC, CSA, UR, VDE
16-SOIC
DGTL ISO 2.5KV GATE DRVR 16SOIC
$2.41886
0 - Immediate
Silicon LabsSilicon Labs
1,250
Non-Stock
SI8232AB-D-ISR-ND
Automotive, AEC-Q100
Tape & Reel (TR)
ActiveCapacitive Coupling22500Vrms20kV/µs60ns, 60ns5.6ns20ns, 20ns (Max)250mA, 500mA500mA--6.5V ~ 24V-40°C ~ 125°CSurface Mount16-SOIC (0.295", 7.50mm Width)16-SOICCQC, CSA, UR, VDE
IC DIGITAL ISOLATOR
IC DIGITAL ISOLATOR
$2.33177
0 - Immediate
Silicon LabsSilicon Labs
96
Non-Stock
SI8271ABD-IS-ND
*
Tube
Active-----------------
16-SOIC
DGTL ISO 3.75KV GATE DRVR 16SOIC
$3.17608
0 - Immediate
Silicon LabsSilicon Labs
2,500
Non-Stock
336-SI8234BC-D-IS1RTR-ND
Automotive, AEC-Q100
Tape & Reel (TR)
ActiveCapacitive Coupling23750Vrms20kV/µs45ns, 45ns5.6ns12ns, 12ns (Max)2A, 4A4A--6.5V ~ 24V-40°C ~ 125°CSurface Mount16-SOIC (0.154", 3.90mm Width)16-SOICCQC, CSA, UR, VDE
16-SOIC
4A 2.5 KV HIGH CMTI DUAL GATE DR
$3.44634
0 - Immediate
Silicon LabsSilicon Labs
2,500
Non-Stock
SI8275ABD-IS1R-ND
Automotive, AEC-Q100
Tape & Reel (TR)
ActiveCapacitive Coupling22500Vrms200kV/µs75ns, 75ns8ns10.5ns, 13.3ns1.8A, 4A4A--4.2V ~ 30V-40°C ~ 125°CSurface Mount16-SOIC (0.154", 3.90mm Width)16-SOICCQC, CSA, UL, VDE
16-SOIC
DGTL ISO 2.5KV GATE DVR 16SOIC
$3.46775
0 - Immediate
Silicon LabsSilicon Labs
2,500
Non-Stock
SI82391CB-IS1R-ND
Automotive, AEC-Q100
Tape & Reel (TR)
ActiveCapacitive Coupling22500Vrms35kV/µs40ns, 40ns5.6ns12ns, 12ns (Max)2A, 4A4A--12.8V ~ 24V-40°C ~ 125°CSurface Mount16-SOIC (0.154", 3.90mm Width)16-SOICCQC, CSA, UR, VDE
14-QFN
DGTL ISO 2.5KV GATE DRVR 14LGA
$3.81024
0 - Immediate
Silicon LabsSilicon Labs
2,500
Non-Stock
SI8274AB1-IM1R-ND
Automotive, AEC-Q100
Tape & Reel (TR)
ActiveCapacitive Coupling22500Vrms200kV/µs75ns, 75ns19ns10.5ns, 13.3ns1.8A, 4A4A--4.2V ~ 30V-40°C ~ 125°CSurface Mount14-VDFN14-QFN (5x5)CQC, CSA, UR, VDE
14-LGA
DGTL ISO 2.5KV GATE DRVR 14LGA
$3.81672
0 - Immediate
Silicon LabsSilicon Labs
2,500
Non-Stock
SI8274AB1-IMR-ND
Automotive, AEC-Q100
Tape & Reel (TR)
Not For New DesignsCapacitive Coupling22500Vrms150kV/µs75ns, 60ns19ns10.5ns, 13.3ns1.8A, 4A4A--4.6V ~ 30V-40°C ~ 125°CSurface Mount14-VFLGA14-LGA (5x5)CQC, CSA, UR, VDE
5 KV 6 V UVLO DUAL ISOLATED GATE
5 KV 6 V UVLO DUAL ISOLATED GATE
$3.96005
0 - Immediate
Silicon LabsSilicon Labs
1,250
Non-Stock
336-SI82396AD-IS3RTR-ND
Automotive, AEC-Q100
Tape & Reel (TR)
ActiveCapacitive Coupling23250Vrms35kV/µs40ns, 40ns5.6ns12ns, 12ns (Max)2A, 4A4A--6.5V ~ 24V-40°C ~ 125°CSurface Mount14-SOIC (0.295", 7.50mm Width)14-SOICCQC, CSA, UR, VDE
5 KV 12 V UVLO HS/LS ISOLATED GA
5 KV 12 V UVLO HS/LS ISOLATED GA
$3.96005
0 - Immediate
Silicon LabsSilicon Labs
1,250
Non-Stock
336-SI82398CD-IS3RTR-ND
Automotive, AEC-Q100
Tape & Reel (TR)
ActiveCapacitive Coupling23250Vrms35kV/µs55ns, 40ns5.6ns12ns, 12ns (Max)2A, 4A4A--12.8V ~ 24V-40°C ~ 125°CSurface Mount14-SOIC (0.295", 7.50mm Width)14-SOICCQC, CSA, UR, VDE
16-SOIC
2.5KV DUAL GATE DRIVERS, LOW PRO
$4.53804
0 - Immediate
Silicon LabsSilicon Labs
2,500
Non-Stock
SI823H3BB-IS1R-ND
-
Tape & Reel (TR)
ActiveCapacitive Coupling22500Vrms125kV/µs30ns, 58ns5ns12ns, 12ns4A, 4A6A--5.5V ~ 30V-40°C ~ 125°CSurface Mount16-SOIC (0.154", 3.90mm Width)16-SOICCQC, CSA, UL, VDE
16-SOIC
2.5KV DUAL GATE DRIVERS, LOW PRO
$4.53813
0 - Immediate
Silicon LabsSilicon Labs
48
Non-Stock
SI823H6CB-IS1-ND
-
Tube
ActiveCapacitive Coupling22500Vrms125kV/µs30ns, 58ns5ns12ns, 12ns4A, 4A6A--5.5V ~ 30V-40°C ~ 125°CSurface Mount16-SOIC (0.154", 3.90mm Width)16-SOICCQC, CSA, UL, VDE
16-SOIC
2.5KV DUAL GATE DRIVERS, LOW PRO
$4.53804
0 - Immediate
Silicon LabsSilicon Labs
2,500
Non-Stock
SI823H8BB-IS1R-ND
-
Tape & Reel (TR)
ActiveCapacitive Coupling22500Vrms125kV/µs30ns, 58ns5ns12ns, 12ns4A, 4A6A--5.5V ~ 30V-40°C ~ 125°CSurface Mount16-SOIC (0.154", 3.90mm Width)16-SOICCQC, CSA, UL, VDE
Showing
1 - 25
of 789