Showing
1 - 8
of 8
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Voltage - Primary
Voltage - Secondary
Power (Watts)
1st Connector
2nd Connector
IS-250
TRANSFORMER ISOLATION 250W
$226.19000
24 - Immediate
222 - Factory
Tripp LiteTripp Lite
1
TL1210-ND
IS
Bulk
ActiveIsolation120V120V250VANEMA 5-15PNEMA 5-15R (2)
IS-1000
TRANSFORMER ISOLATION 1000W
$527.94000
9 - Immediate
124 - Factory
Tripp LiteTripp Lite
1
TL408-ND
IS
Bulk
Active------
IS500HG
TRANSF ISO 500W 4OUT HOSP GRADE
$530.35000
24 - Immediate
222 - Factory
Tripp LiteTripp Lite
1
TL256-ND
IS
Bulk
ActiveIsolation, Medical Grade120V120V500VANEMA 5-15PNEMA 5-15R (4)
IS300HGDV
ISOLATOR DUAL VOLTAGE
$903.16000
7 - Immediate
73 - Factory
Tripp LiteTripp Lite
1
TL2038-ND
IS
Bulk
ActiveIsolation, Medical Grade100V, 125V, 200V, 250V115V, 230V300VAC14C13 (4)
IS1800HG
ISOLATOR TRANSFORMER 18W
$1,170.55000
12 - Immediate
18 - Factory
Tripp LiteTripp Lite
1
TL2037-ND
IS
Bulk
ActiveIsolation, Medical Grade120V120V1800VANEMA 5-20PNEMA 5-20R (6)
IS-500
TRANSFORMER ISOLATION 500W
$381.47000
0 - Immediate
1,832 - Factory
Tripp LiteTripp Lite
1
TL2039-ND
IS
Bulk
ActiveIsolation120V120V500VANEMA 5-15PNEMA 5-15R (4)
IS1000HG
TRANSF ISO 1000W 4OUT HOSP GRADE
$770.96000
8 - Immediate
74 - Factory
Tripp LiteTripp Lite
1
TL255-ND
IS
Bulk
ActiveIsolation, Medical Grade120V120V1000VANEMA 5-15PNEMA 5-15R (4)
IS250HG
TRANSF ISO 250W 2OUT HOSP GRADE
$383.38000
0 - Immediate
9 - Factory
Tripp LiteTripp Lite
1
Non-Stock
TL257-ND
IS
Bulk
ActiveIsolation, Medical Grade120V120V250VANEMA 5-15PNEMA 5-15R (2)
Showing
1 - 8
of 8

Isolation Transformers and Autotransformers, Step Up, Step Down


Products in this family are used in conjunction with AC utility power, for safety or functional reasons. Isolation transformers are used to transfer electrical power without the use of a galvanic electrical connection, and are commonly used in repair or product development environments to mitigate shock hazards. Autotransformers are used for scaling the voltage of an available source up or down to meet a functional requirement when isolation between input and output is not required.