Showing
1 - 4
of 4
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Voltage - Primary
Voltage - Secondary
Power (Watts)
1st Connector
2nd Connector
XFC Series
TRANSFORMER ISO 347/480V 215VA
$52.41000
199 - Immediate
ERP Power, LLCERP Power, LLC
1
Non-Stock
1800-1106-ND
XFC
Box
ObsoleteAutotransformer (Non-Isolated)347V, 480V277V215VAWire LeadsWire Leads
XFC Series
TRANSFORMER ISO 347/480V 160VA
$44.80000
36 - Immediate
ERP Power, LLCERP Power, LLC
1
Non-Stock
1800-1105-ND
XFC
Box
ObsoleteAutotransformer (Non-Isolated)347V, 480V277V160VAWire LeadsWire Leads
XFC Series
TRANSFORMER ISO 347/480V 300VA
$60.79000
18 - Immediate
ERP Power, LLCERP Power, LLC
1
Non-Stock
1800-1107-ND
XFC
Box
ObsoleteAutotransformer (Non-Isolated)347V, 480V277V300VAWire LeadsWire Leads
XFC Series
TRANSFORMER ISO 347/480V 450VA
Obsolete
0 - Immediate
ERP Power, LLCERP Power, LLC
-
Non-Stock
1800-1108-ND
XFC
Box
ObsoleteAutotransformer (Non-Isolated)347V, 480V277V450VAWire LeadsWire Leads
Showing
1 - 4
of 4

Isolation Transformers and Autotransformers, Step Up, Step Down


Products in this family are used in conjunction with AC utility power, for safety or functional reasons. Isolation transformers are used to transfer electrical power without the use of a galvanic electrical connection, and are commonly used in repair or product development environments to mitigate shock hazards. Autotransformers are used for scaling the voltage of an available source up or down to meet a functional requirement when isolation between input and output is not required.