I/O Expanders

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of I/O
Interface
Interrupt Output
Features
Output Type
Current - Output Source/Sink
Clock Frequency
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
28 SSOP
IC XPNDR 10MHZ SPI 28SSOP
Microchip Technology
2,869
In Stock
47 : $2.36745
Tube
-
Tube
Active
Not Verified
16
SPI
Yes
POR
Push-Pull
25mA
10 MHz
1.8V ~ 5.5V
-40°C ~ 125°C
Surface Mount
28-SSOP (0.209", 5.30mm Width)
28-SSOP
28 SOIC
IC XPNDR 10MHZ SPI 28SOIC
Microchip Technology
22,844
In Stock
1 : $2.69000
Cut Tape (CT)
1,600 : $2.03379
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
16
SPI
Yes
POR
Push-Pull
25mA
10 MHz
1.8V ~ 5.5V
-40°C ~ 125°C
Surface Mount
28-SOIC (0.295", 7.50mm Width)
28-SOIC
28 VQFN
IC XPNDR 10MHZ SPI 28QFN
Microchip Technology
8,633
In Stock
61 : $2.68525
Tube
-
Tube
Active
Not Verified
16
SPI
Yes
POR
Push-Pull
25mA
10 MHz
1.8V ~ 5.5V
-40°C ~ 125°C
Surface Mount
28-VQFN Exposed Pad
28-QFN (6x6)
28 SOIC
IC XPNDR 10MHZ SPI 28SOIC
Microchip Technology
5,442
In Stock
1 : $2.69000
Tube
-
Tube
Active
Not Verified
16
SPI
Yes
POR
Push-Pull
25mA
10 MHz
1.8V ~ 5.5V
-40°C ~ 125°C
Surface Mount
28-SOIC (0.295", 7.50mm Width)
28-SOIC
28 SSOP
IC XPNDR 10MHZ SPI 28SSOP
Microchip Technology
29,616
In Stock
1 : $2.83000
Cut Tape (CT)
2,100 : $2.14501
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
16
SPI
Yes
-
Push-Pull
25mA
10 MHz
1.8V ~ 5.5V
-40°C ~ 125°C
Surface Mount
28-SSOP (0.209", 5.30mm Width)
28-SSOP
28 SPDIP Top View
IC XPNDR 10MHZ SPI 28SDIP
Microchip Technology
7,014
In Stock
1 : $2.83000
Tube
-
Tube
Active
Not Verified
16
SPI
Yes
POR
Push-Pull
25mA
10 MHz
1.8V ~ 5.5V
-40°C ~ 125°C
Through Hole
28-DIP (0.300", 7.62mm)
28-SPDIP
28 VQFN
IC XPNDR 10MHZ SPI 28QFN
Microchip Technology
36,142
In Stock
1 : $3.24000
Cut Tape (CT)
1,600 : $2.44691
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
16
SPI
Yes
POR
Push-Pull
25mA
10 MHz
1.8V ~ 5.5V
-40°C ~ 125°C
Surface Mount
28-VQFN Exposed Pad
28-QFN (6x6)
Showing
of 7

I/O Expanders


Devices in this family are used in conjunction with microcontrollers, microprocessors, or similar devices for the purpose of increasing the number of signal connections available for connecting peripheral devices. The typical concept of operation involves the use of serial communications requiring only a few I/O lines on the host device to read/write the status of many input/output pins on the expander device. The technique exchanges speed of communication for increased connectivity, and is best suited for applications where fast response is not critical, such as in many human interface applications.