Drivers, Receivers, Transceivers

Results: 23
Stocking Options
Environmental Options
Media
Exclude
23Results
Applied FiltersRemove All

Showing
of 23
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
629
In Stock
1 : $11.73000
Tray
Tray
Active
Transceiver
IEEE 1149.1, IEEE 802.3
4/4
Full, Half
-
10Mbps, 100Mbps
1.14V ~ 1.26V, 2.38V ~ 2.62V, 3.14V ~ 3.46V
0°C ~ 70°C (TA)
-
-
Surface Mount
64-VFQFN Exposed Pad
64-QFN (9x9)
5,045
In Stock
1 : $14.78000
Tray
Tray
Active
Transceiver
IEEE 1149.1, IEEE 802.3
4/4
Full, Half
-
10Mbps, 100Mbps
1.14V ~ 1.26V, 2.38V ~ 2.62V, 3.14V ~ 3.46V
-40°C ~ 85°C (TA)
-
-
Surface Mount
64-VFQFN Exposed Pad
64-QFN (9x9)
1,908
In Stock
1 : $25.14000
Tray
Tray
Active
Transceiver
IEEE 802.3, IEEE 1588
4/4
Full, Half
-
10Mbps, 100Mbps, 1Gbps
2.38V, 3.14V ~ 2.62V, 3.46V
0°C ~ 70°C (TA)
-
-
Surface Mount
48-VFQFN Exposed Pad
48-QFN (7x7)
2,340
In Stock
1 : $27.41000
Tray
Tray
Active
Transceiver
IEEE 802.3, IEEE 1588
4/4
Full, Half
-
10Mbps, 100Mbps, 1Gbps
1.71V ~ 1.89V, 2.38V ~ 2.62V, 3.14V ~ 3.46V
0°C ~ 70°C (TA)
-
-
Surface Mount
56-VFQFN Exposed Pad
56-QFN (8x8)
7,795
In Stock
1 : $29.72000
Tray
Tray
Active
Transceiver
IEEE 802.3, IEEE 1588
4/4
Full, Half
-
10Mbps, 100Mbps, 1Gbps
2.38V, 3.14V ~ 2.62V, 3.46V
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-VFQFN Exposed Pad
48-QFN (7x7)
3,958
In Stock
1 : $31.05000
Tray
Tray
Active
Transceiver
IEEE 802.3, IEEE 1588
4/4
Full, Half
-
10Mbps, 100Mbps, 1Gbps
1.71V ~ 1.89V
0°C ~ 70°C (TA)
-
-
Surface Mount
48-VFQFN Exposed Pad
48-QFN (7x7)
8,347
In Stock
1 : $31.76000
Tray
Tray
Active
Transceiver
IEEE 802.3, IEEE 1588
4/4
Full, Half
-
10Mbps, 100Mbps, 1Gbps
1.71V ~ 1.89V, 2.38V ~ 2.62V, 3.14V ~ 3.46V
0°C ~ 70°C (TA)
-
-
Surface Mount
56-VFQFN Exposed Pad
56-QFN (8x8)
33,489
In Stock
1 : $39.00000
Tray
Tray
Active
Transceiver
IEEE 802.3, IEEE 1588
4/4
Full, Half
-
10Mbps, 100Mbps, 1Gbps
1.71V ~ 1.89V, 2.38V ~ 2.62V, 3.14V ~ 3.46V
-40°C ~ 85°C (TA)
-
-
Surface Mount
56-VFQFN Exposed Pad
56-QFN (8x8)
8,498
In Stock
1 : $40.73000
Tray
Tray
Active
Transceiver
IEEE 1149.1, IEEE 802.3
4/4
Full, Half
360 mV
10Mbps, 100Mbps, 1Gbps
1.71V ~ 1.89V, 2.38V ~ 2.63V, 3.13V ~ 3.47V
0°C ~ 70°C (TA)
-
-
Surface Mount
128-LQFP Exposed Pad
128-LQFP-EP (14x20)
8,290
In Stock
1 : $45.76000
Tray
Tray
Active
Transceiver
IEEE 1149.1, IEEE 802.3
4/4
Full, Half
360 mV
10Mbps, 100Mbps, 1Gbps
1.71V ~ 1.89V, 2.38V ~ 2.63V, 3.13V ~ 3.47V
0°C ~ 70°C (TA)
-
-
Surface Mount
196-LBGA
196-TFBGA (15x15)
168-HFCBGA
IC TXRX FULL/HALF 1/1 168HFCBGA
Marvell Semiconductor, Inc.
165
In Stock
1 : $81.60000
Tray
Tray
Active
Transceiver
IEEE 1149.1, IEEE 802.3
1/1
Full, Half
360 mV
10Mbps, 100Mbps, 1Gbps, 2.5Gbps, 5Gbps
1.14V ~ 1.26V, 1.425V ~ 1.575V, 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V
-40°C ~ 85°C (TA)
-
-
Surface Mount
168-BFBGA, FCBGA
168-HFCBGA (10x12)
169-FCBGA
IC TRANSCEIVER FULL 4/4 169FCBGA
Marvell Semiconductor, Inc.
1,531
In Stock
1 : $153.49000
Tray
Tray
Active
Transceiver
IEEE 1149.1, IEEE 802.3
4/4
Full
-
100Gbps, 25Gbps
0.998V ~ 1.103V, 1.14V ~ 1.26V, 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V
0°C ~ 70°C (TA)
-
-
Surface Mount
169-BBGA, FCBGA
169-FCBGA (14x14)
56,200
In Stock
1 : $8.69000
Tray
Tray
Active
Transceiver
IEEE 1149.1, IEEE 802.3
4/4
Full, Half
360 mV
10Mbps, 100Mbps
1.14V ~ 1.26V, 2.38V ~ 2.62V, 3.14V ~ 3.46V
0°C ~ 70°C (TA)
-
-
Surface Mount
56-VFQFN Exposed Pad
56-QFN (8x8)
2,600
In Stock
1 : $10.91000
Tray
Tray
Active
Transceiver
IEEE 1149.1, IEEE 802.3
4/4
Full, Half
360 mV
10Mbps, 100Mbps
1.14V ~ 1.26V, 2.38V ~ 2.62V, 3.14V ~ 3.46V
0°C ~ 70°C (TA)
-
-
Surface Mount
64-VFQFN Exposed Pad
64-QFN (9x9)
1,289
In Stock
1 : $29.92000
Tray
Tray
Active
Transceiver
IEEE 1149.1, IEEE 802.3
4/4
Full, Half
-
10Mbps, 100Mbps
-
0°C ~ 70°C (TA)
-
-
Surface Mount
224-TFBGA
224-TFBGA
12,746
In Stock
1 : $37.63000
Tray
Tray
Active
Transceiver
IEEE 1149.1, IEEE 802.3
4/4
Full, Half
360 mV
10Mbps, 100Mbps, 1Gbps
1.71V ~ 1.89V, 2.38V ~ 2.63V, 3.13V ~ 3.47V
0°C ~ 70°C (TA)
-
-
Surface Mount
128-LQFP Exposed Pad
128-LQFP-EP (14x20)
1,074
In Stock
1 : $46.13000
Tray
Tray
Active
Transceiver
IEEE 1149.1, IEEE 802.3
4/4
Full, Half
-
10Mbps, 100Mbps
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
224-TFBGA
224-TFBGA
168-HFCBGA
IC TXRX FULL/HALF 1/1 168HFCBGA
Marvell Semiconductor, Inc.
835
In Stock
1 : $56.42000
Tray
Tray
Active
Transceiver
IEEE 1149.1, IEEE 802.3
1/1
Full, Half
360 mV
10Mbps, 100Mbps, 1Gbps, 2.5Gbps, 5Gbps
1.14V ~ 1.26V, 1.425V ~ 1.575V, 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V
0°C ~ 70°C (TA)
-
-
Surface Mount
168-BFBGA, FCBGA
168-HFCBGA (10x12)
484-HFCBGA
IC TXRX FULL/HALF 4/4 484HFCBGA
Marvell Semiconductor, Inc.
188
In Stock
1 : $164.26000
Tray
Tray
Active
Transceiver
IEEE 1149.1, IEEE 802.3
4/4
Full, Half
360 mV
10Mbps, 100Mbps, 1Gbps, 2.5Gbps, 5Gbps
1.14V ~ 1.26V, 1.425V ~ 1.575V, 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V
0°C ~ 70°C (TA)
-
-
Surface Mount
484-BBGA, FCBGA
484-HFCBGA (23x23)
484-HFCBGA
IC TXRX FULL/HALF 4/4 484HFCBGA
Marvell Semiconductor, Inc.
196
In Stock
1 : $202.37000
Tray
Tray
Active
Transceiver
IEEE 1149.1, IEEE 802.3
4/4
Full, Half
360 mV
10Mbps, 100Mbps, 1Gbps, 2.5Gbps, 5Gbps
1.14V ~ 1.26V, 1.425V ~ 1.575V, 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V
-40°C ~ 85°C (TA)
-
-
Surface Mount
484-BBGA, FCBGA
484-HFCBGA (23x23)
891
In Stock
1 : $167.02000
Tray
Tray
Obsolete
Transceiver
IEEE 1149.1, IEEE 802.3
4/4
Full, Half
-
10Mbps, 100Mbps, 1Gbps
1.14V ~ 1.26V, 1.425V ~ 1.575V, 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.13V ~ 3.47V
0°C ~ 70°C (TA)
-
-
Surface Mount
324-BBGA, FCBGA
324-FCBGA (19x19)
2,239
In Stock
1 : $264.49000
Tray
Tray
Obsolete
Transceiver
IEEE 1149.1, IEEE 802.3
4/4
Full, Half
-
10Mbps, 100Mbps, 1Gbps
1.14V ~ 1.26V, 1.425V ~ 1.575V, 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.13V ~ 3.47V
0°C ~ 70°C (TA)
-
-
Surface Mount
324-BBGA, FCBGA
324-FCBGA (19x19)
0
In Stock
Check Lead Time
1 : $32.65000
Tray
Tray
Active
Transceiver
IEEE 1149.1, IEEE 802.3
2/2
Full, Half
-
10Mbps, 100Mbps
-
0°C ~ 70°C (TA)
-
-
Surface Mount
128-LQFP Exposed Pad
128-LQFP-EP (14x20)
Showing
of 23

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.