if (Model.NotificationsEnabled) { }

Drivers, Receivers, Transceivers

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
3,814
In Stock
1 : $14.11000
Cut Tape (CT)
2,500 : $6.15631
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS422, RS485
1/1
Half
50 mV
20Mbps
3.135V ~ 3.465V
-40°C ~ 85°C
Surface Mount
SOT-23-8
SOT-23-8
1,241
In Stock
9,396
Factory
1 : $26.34000
Tube
-
Tube
Active
Transceiver
RS232
4/4
Full
500 mV
120Kbps
4.5V ~ 5.5V
-40°C ~ 85°C
Surface Mount
24-SSOP (0.209", 5.30mm Width)
24-SSOP
Showing
of 2

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.