Drivers, Receivers, Transceivers

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
LMH0302SQ/NOPB
IC TRANSCEIVER FULL 1/1 16WQFN
Texas Instruments
1,887
In Stock
1 : $6.14000
Cut Tape (CT)
3,000 : $3.31670
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
-
1/1
Full
25 mV
200Mbps
3V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
16-WQFN Exposed Pad
16-WQFN (4x4)
8-VSSOP
IC TRANSCEIVER 2/0 8VSSOP
Texas Instruments
1,184
In Stock
813
Marketplace
1 : $4.53000
Cut Tape (CT)
2,500 : $2.36479
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Driver
LVDS
2/0
-
-
400Mbps
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
Showing
of 2

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.