Drivers, Receivers, Transceivers

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16 SOIC
AM26C32QDG4
IC TRANSCEIVER 0/4 16SOIC
Texas Instruments
17
In Stock
1 : $3.11000
Tube
-
Tube
Obsolete
Receiver
RS422, RS423
0/4
-
60 mV
-
4.5V ~ 5.5V
-40°C ~ 125°C
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
16 SOIC
AM26C31QDG4
IC TRANSCEIVER 4/0 16SOIC
Texas Instruments
24
In Stock
1 : $4.06000
Tube
-
Tube
Obsolete
Driver
-
4/0
-
-
-
4.5V ~ 5.5V
-40°C ~ 125°C
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
Showing
of 2

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.