Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
207,622 In Stock | 1 : $0.54000 Cut Tape (CT) 3,000 : $0.15355 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 13Ohm | 150mOhm | 1.65V ~ 5.5V | - | 5.2ns, 3.5ns | 250MHz | 7pC | 2.3pF | 100nA | -54dB @ 10MHz | -40°C ~ 85°C (TA) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363-6 (SC-70) | ||
29,575 In Stock | 1 : $2.15000 Cut Tape (CT) 3,500 : $0.91200 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 6 | 5.2Ohm | 300mOhm | 1.65V ~ 3.6V | - | 30ns, 30ns | 380MHz | - | 10pF, 16pF | 2µA | -62dB @ 10MHz | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | 24-VFQFN Exposed Pad | 24-TQFN (4x4) | ||
124,972 In Stock | 1 : $0.61000 Cut Tape (CT) 5,000 : $0.10274 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 10Ohm | 250mOhm | 1.65V ~ 5.5V | - | 4ns, 7.5ns | 300MHz | 7pC | 6pF | 1µA | -42dB @ 10MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 6-XFDFN | X2-DFN1410-6 | |||
35,807 In Stock | 1 : $0.58000 Cut Tape (CT) 3,000 : $0.10309 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 10Ohm | 250mOhm | 1.65V ~ 5.5V | - | 4ns, 7.5ns | 300MHz | 7pC | 6pF | 1µA | -42dB @ 10MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363 | |||
11,485 In Stock | 1 : $2.30000 Cut Tape (CT) 3,500 : $0.97715 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 4 | 750mOhm | 50mOhm | 1.8V ~ 4.2V | - | 13ns, 38ns | 78MHz | 50pC | 20pF, 20pF | 1µA | -97dB @ 1MHz | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-WFQFN Exposed Pad | 16-TQFN (3x3) | ||
5,436 In Stock | 1 : $2.15000 Cut Tape (CT) 3,000 : $0.91200 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DPDT | 1:2 | 1 | 8Ohm | 500mOhm | 2.7V ~ 6V | - | 100µs, 50ns (Typ) | 1GHz | - | 7pF, 9pF | 1µA | -35dB @ 240MHz | -40°C ~ 85°C (TA) | - | - | Surface Mount | 10-UFQFN | 10-UQFN (1.5x2) | ||
22,475 In Stock 12,000 Factory | 1 : $2.26000 Cut Tape (CT) 3,000 : $0.95543 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 1:2 | 1 | 8Ohm | 500mOhm | 2.7V ~ 6V | - | 100µs, 50ns (Typ) | 1GHz | - | 5pF, 9pF | 1µA | -35dB @ 240MHz | -40°C ~ 85°C (TA) | - | - | Surface Mount | 10-UFQFN | 10-UQFN (1.8x1.4) | ||
30,055 In Stock 9,000 Factory | 1 : $2.29000 Cut Tape (CT) 3,000 : $1.04694 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 10Ohm | 500mOhm | 2.7V ~ 5.5V | - | 100µs, 50ns | 1GHz | - | 5pF | 1µA | -35dB @ 240MHz | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 10-UFQFN | 10-UQFN (1.5x2) | ||
5,506 In Stock | 1 : $0.54000 Cut Tape (CT) 3,000 : $0.15355 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 13Ohm | 150mOhm | 1.65V ~ 5.5V | - | 5.2ns, 3.5ns | 250MHz | 7pC | 2.3pF | 100nA | -54dB @ 10MHz | -40°C ~ 85°C (TA) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363-6 (SC-70) | ||
3,000 In Stock 36,000 Factory | 3,000 : $0.24041 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | SPST - NO | 1:1 | 1 | 1.2Ohm | - | 1.65V ~ 5.5V | - | 2ns, 5ns | 200MHz | 35pC | 15pF | 20nA | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
7,323 In Stock 21,000 Factory | 1 : $1.27000 Cut Tape (CT) 3,000 : $0.49478 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 2 | 15Ohm | 150mOhm | 1.65V ~ 5.5V | - | 12ns, 8ns | 220MHz | 7pC | 2.8pF | 1µA | -66dB @ 10MHz | -40°C ~ 125°C | - | - | Surface Mount | 10-UFQFN | 10-UQFN (1.5x2) | ||
2,855 In Stock 45,000 Factory | 1 : $1.54000 Cut Tape (CT) 3,000 : $0.65143 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 4.5Ohm | 200mOhm | 4V ~ 12V | - | 220ns, 225ns | 200MHz | 170pC | 6pF | 20µA | -42dB @ 10MHz | -55°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363-6 (SC-70) | ||
5,990 In Stock | 1 : $1.95000 Cut Tape (CT) 3,000 : $0.82515 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 2 | 750mOhm | 50mOhm (Typ) | 1.65V ~ 4.2V | - | 13ns, 38ns (Typ) | 84MHz | 50pC | 20pF, 20pF | 1µA | -90dB @ 10MHz | -40°C ~ 85°C (TA) | - | - | Surface Mount | 10-UFQFN | 10-UQFN (1.8x1.4) | ||
3,000 In Stock | 3,000 : $0.21753 Tape & Reel (TR) | - | Tape & Reel (TR) | Last Time Buy | SPST - NC | 1:1 | 1 | 1.2Ohm | - | 1.65V ~ 5.5V | - | 6ns, 7.5ns | 200MHz | 35pC | 3.5pF | 20nA | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
3,000 In Stock | 3,000 : $0.24041 Tape & Reel (TR) | - | Tape & Reel (TR) | Last Time Buy | SPST - NO | 1:1 | 1 | 1.2Ohm | - | 1.65V ~ 5.5V | - | 2ns, 5ns | 200MHz | 35pC | 15pF | 20nA | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
5,790 In Stock | 1 : $0.81000 Cut Tape (CT) 3,000 : $0.28849 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | SPDT | 2:1 | 1 | 11Ohm | 150mOhm | 1.6V ~ 6V | - | 15ns, 7ns | 350MHz | 5pC | 2.5pF | 100nA | -82dB @ 1MHz | -40°C ~ 85°C (TA) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363-6 (SC-70) | ||
5,355 In Stock | 1 : $0.94000 Cut Tape (CT) 3,000 : $0.35984 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | SPDT | 2:1 | 1 | 10Ohm | 200mOhm | 2V ~ 6V | - | 15ns, 7ns | 326MHz | 1.6pC | 5.5pF, 5.5pF | 200pA (Typ) | -43dB @ 10MHz | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | ||
2,853 In Stock | 1 : $0.72000 Cut Tape (CT) 3,000 : $0.20474 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | SPDT | 2:1 | 1 | 1.2Ohm | 10mOhm | 1.65V ~ 5.5V | - | 18ns, 20ns | 150MHz | 35pC | 3.5pF | 20nA | -70dB @ 1MHz | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | ||
2,810 In Stock | 1 : $0.72000 Cut Tape (CT) 3,000 : $0.20474 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | SPDT | 2:1 | 1 | 1.2Ohm | 10mOhm | 1.65V ~ 5.5V | - | 18ns, 20ns | 150MHz | 35pC | 3.5pF | 20nA | -70dB @ 1MHz | -40°C ~ 85°C (TA) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363-6 (SC-70) | ||
2,379 In Stock | 1 : $0.77000 Cut Tape (CT) 3,000 : $0.21753 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | SPST - NC | 1:1 | 1 | 1.2Ohm | - | 1.65V ~ 5.5V | - | 6ns, 7.5ns | 200MHz | 35pC | 15pF | 20nA | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
2,800 In Stock 60,000 Factory | 1 : $1.27000 Cut Tape (CT) 3,000 : $0.54286 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DPDT | 2:2 | 2 | 2.4Ohm | 200mOhm | 1.65V ~ 4.3V | - | 8ns, 12ns | 330MHz | 13pC | 7pF | 1µA | -100dB @ 1MHz | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-UFQFN | 16-UQFN (1.8x2.6) | ||
2,434 In Stock 40,000 Factory | 1 : $1.27000 Cut Tape (CT) 2,500 : $0.49478 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT - NO/NC | 2:1 | 2 | 15Ohm | 150mOhm | 1.65V ~ 5.5V | - | 12ns, 8ns | 220MHz | 7pC | 5.5pF | 1µA | -66dB @ 10MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | ||
2,990 In Stock | 1 : $1.29000 Cut Tape (CT) 3,000 : $0.50152 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 2 | 6.5Ohm | 100mOhm | 1.8V ~ 4.3V | - | 25ns, 4ns (Typ) | 850MHz | - | 6pF, 1.9pF | 2µA | -90dB @ 1MHz | -40°C ~ 85°C (TA) | - | - | Surface Mount | 10-UFQFN | 10-UQFN (1.8x1.4) | ||
1,575 In Stock 21,000 Factory | 1 : $1.43000 Cut Tape (CT) 3,000 : $0.60800 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT - NO/NC | 2:1 | 2 | 9Ohm | 100mOhm | 1.8V ~ 5.5V | - | 100µs, 50ns (Typ) | 5.5GHz | - | 2.2pF | 2µA | -37dB @ 240MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 10-UFQFN | 10-UQFN (1.5x2) | ||
2,199 In Stock | 1 : $1.80000 Cut Tape (CT) 3,000 : $0.76000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 2 | 400mOhm (Typ) | 40mOhm | 1.65V ~ 4.3V | - | 50ns, 50ns | 85MHz | 52pC | 21pF | 1µA | -80dB @ 100kHz | -40°C ~ 85°C (TA) | - | - | Surface Mount | 10-UFQFN | 10-UQFN (1.8x1.4) |