Analog Switches, Multiplexers, Demultiplexers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 1 : $0.83000 Cut Tape (CT) 2,500 : $0.36711 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SP4T | 4:1 | 2 | 150Ohm | 6Ohm | 4.5V ~ 5.5V | ±1V ~ 5V | 60ns, 48ns | 180MHz | - | 3.5pF | 2µA | -60dB @ 1MHz | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | |||
6,912 In Stock | 1 : $1.72000 Cut Tape (CT) 3,000 : $0.81943 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 16:1 | 1 | 180Ohm | 10Ohm | 4.5V ~ 5.5V | - | 60ns, 55ns | 89MHz | - | 5pF, 50pF | 800nA | - | -55°C ~ 125°C (TA) | - | - | Surface Mount | 24-TSSOP (0.173", 4.40mm Width) | 24-TSSOP | |||
5,232 In Stock | 1 : $2.20000 Cut Tape (CT) 2,500 : $1.08659 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 16:1 | 1 | 120Ohm | 6Ohm | 4.5V ~ 5.5V | - | 65ns, 60ns | 100MHz | - | 3.5pF | 800nA | - | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 24-TSSOP (0.173", 4.40mm Width) | 24-TSSOP | |||
3,000 In Stock | 1 : $0.26000 Cut Tape (CT) 3,000 : $0.10220 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NO | 1:1 | 1 | 95Ohm | - | 4.5V ~ 5.5V | - | 30ns, 44ns | 200MHz | - | - | 1µA | - | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | SC-74A, SOT-753 | SC-74A | |||
3,000 In Stock | 1 : $0.66000 Cut Tape (CT) 3,000 : $0.28220 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SP4T | 4:1 | 2 | 150Ohm | 6Ohm | 4.5V ~ 5.5V | ±1V ~ 5V | 60ns, 48ns | 180MHz | - | 3.5pF | 2µA | -60dB @ 1MHz | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 16-VFQFN Exposed Pad | 16-DHVQFN (2.5x3.5) | |||
2,900 In Stock | 1 : $0.69000 Cut Tape (CT) 3,000 : $0.30039 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SP4T - NO | 4:1 | 2 | 180Ohm | 6Ohm | 2V ~ 5.5V, 4.5V ~ 10V | - | 72ns, 57ns | 180MHz | - | 3.5pF | 2µA | -60dB @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 16-XFQFN Exposed Pad | 16-DHXQFN (2x2.4) | |||
1,359 In Stock | 1 : $0.77000 Cut Tape (CT) 2,500 : $0.28582 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NO | 1:1 | 4 | 20Ohm (Typ) | 3Ohm | 4.5V ~ 5.5V | - | 44ns, 30ns | 200MHz | - | 3.5pF | 1µA | -60dB @ 1MHz | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SO | |||
2,624 In Stock | 1 : $0.97000 Cut Tape (CT) 3,000 : $0.43622 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NO | 1:1 | 2 | 95Ohm | 5Ohm | 4.5V ~ 5.5V | - | 30ns, 44ns | 200MHz | - | 3.5pF | 1µA | -60dB @ 1MHz | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-VFSOP (0.091", 2.30mm Width) | 8-VSSOP | |||
4,990 In Stock | 1 : $1.83000 Cut Tape (CT) 2,500 : $0.88936 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SP4T | 4:1 | 2 | 210Ohm | 2Ohm | 4.5V ~ 5.5V | - | 25ns, 80ns | - | - | 10pF | 100nA | - | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SO | |||
2,500 In Stock 47,500 Factory | 1 : $0.51000 Cut Tape (CT) 2,500 : $0.21745 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SP4T - Open/Closed | 4:1 | 2 | 400Ohm | 60Ohm | 4.5V ~ 5.5V | - | - | - | - | 40pF | 100nA | - | -55°C ~ 125°C (TA) | - | - | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | |||
1,955 In Stock | 1 : $1.80000 Cut Tape (CT) 2,000 : $0.88266 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 16:1 | 1 | 180Ohm | 10Ohm | 4.5V ~ 5.5V | - | 60ns, 58ns | 89MHz | - | 5pF, 50pF | 800nA | - | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 24-TSSOP (0.173", 4.40mm Width) | 24-TSSOP | |||
30,730 Marketplace | Unavailable | Bulk | Active | SPST - NO | 1:1 | 2 | 95Ohm | 5Ohm | 4.5V ~ 5.5V | - | 30ns, 44ns | 200MHz | - | 3.5pF | 1µA | -60dB @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-XFDFN | 8-XSON (2x3) | |||
0 In Stock 2,500 Marketplace | 2,500 : $0.32460 Tape & Reel (TR) | Tape & Reel (TR) Bulk | Active | SPDT | 2:1 | 3 | 120Ohm | 6Ohm | 4.5V ~ 5.5V | ±1V ~ 5V | 34ns, 31ns | 170MHz | - | 3.5pF | 100nA | -60dB @ 1MHz | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SO | |||
19,368 Marketplace | Unavailable | Bulk | Active | SP4T - Open | 4:1 | 2 | 180Ohm | 6Ohm | 2V ~ 5.5V, 4.5V ~ 10V | - | 69ns, 57ns | 180MHz | - | 3.5pF | 2µA | -60dB @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SO | |||
12,396 Marketplace | Unavailable | Bulk | Active | SP8T - Open/Closed | 8:1 | 1 | 120Ohm | 6Ohm | 2V ~ 10V | - | 59ns, 49ns | 180MHz | - | 3.5pF | 400nA | - | -40°C ~ 125°C (TA) | - | - | Surface Mount | 16-SSOP (0.209", 5.30mm Width) | 16-SSOP | |||
119 In Stock | 1 : $0.86000 Cut Tape (CT) 2,500 : $0.38566 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SP8T - Open/Closed | 8:1 | 1 | 400Ohm | - | 4.5V ~ 5.5V | - | - | - | - | 40pF | 100nA | - | -55°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | |||
100 In Stock | 1 : $2.27000 Cut Tape (CT) 3,000 : $1.08637 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 16:1 | 1 | 120Ohm | 6Ohm | 4.5V ~ 5.5V | - | 65ns, 60ns | 100MHz | - | 3.5pF | 800nA | - | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 24-VFQFN Exposed Pad | 24-DHVQFN (5.5x3.5) | |||
105 In Stock | 1 : $1.31000 Cut Tape (CT) 2,500 : $0.56409 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 8:1 | 1 | 210Ohm | 2Ohm | 4.5V ~ 5.5V | - | 25ns, 80ns | - | - | 10pF | 100nA | - | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SO | |||
490 In Stock | 1 : $0.51000 Cut Tape (CT) 2,500 : $0.21783 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SP8T - Open/Closed | 8:1 | 1 | 400Ohm | 60Ohm | 4.5V ~ 5.5V | - | - | - | - | 40pF | 100nA | - | -55°C ~ 125°C (TA) | - | - | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | |||
0 In Stock | 1 : $1.36000 Cut Tape (CT) 3,000 : $0.63354 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 8:1 | 1 | 210Ohm | 2Ohm | 4.5V ~ 5.5V | - | 25ns, 80ns | - | - | 10pF | 100nA | - | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 16-VFQFN Exposed Pad | 16-DHVQFN (2.5x3.5) | |||
0 In Stock | 1 : $0.72000 Cut Tape (CT) 2,500 : $0.31476 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 3 | 120Ohm | 6Ohm | 4.5V ~ 5.5V | ±1V ~ 5V | 34ns, 31ns | 170MHz | - | 3.5pF | 100nA | -60dB @ 1MHz | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | |||
0 In Stock | 1 : $0.82000 Cut Tape (CT) 2,500 : $0.36021 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 8:1 | 1 | 120Ohm | 6Ohm | 4.5V ~ 5.5V | ±1V ~ 5V | 39ns, 32ns | 180MHz | - | 3.5pF | 400nA | - | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | |||
0 In Stock | 1 : $1.22000 Cut Tape (CT) 2,500 : $0.56366 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 8:1 | 1 | 210Ohm | 2Ohm | 4.5V ~ 5.5V | - | 25ns, 80ns | - | - | 10pF | 100nA | - | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | |||
0 In Stock | 1 : $0.59000 Cut Tape (CT) 3,000 : $0.24679 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NO | 1:1 | 4 | 20Ohm (Typ) | 3Ohm | 4.5V ~ 5.5V | - | 44ns, 30ns | 200MHz | - | 3.5pF | 1µA | -60dB @ 1MHz | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 14-VFQFN Exposed Pad | 14-DHVQFN (2.5x3) | |||
0 In Stock | 1 : $0.69000 Cut Tape (CT) 3,000 : $0.29996 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NO | 1:1 | 2 | 95Ohm | 5Ohm | 4.5V ~ 5.5V | - | 30ns, 44ns | 200MHz | - | 3.5pF | 1µA | -60dB @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-TSSOP |