Analog Switches, Multiplexers, Demultiplexers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
504,956 In Stock | 1 : $0.29000 Cut Tape (CT) 3,000 : $0.11403 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 15Ohm | 100mOhm | 1.65V ~ 5.5V | - | 5.7ns, 3.8ns | 340MHz | 7pC | 5.2pF | 1µA | -54dB @ 10MHz | -40°C ~ 125°C (TA) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | |||
48,316 In Stock | 1 : $1.10000 Cut Tape (CT) 3,000 : $0.49390 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DPDT | 2:1 | 2 | 500mOhm | 50mOhm | 1.8V ~ 5.5V | - | 50µs, 1µs | 338MHz | -245pC | - | 100nA | -61dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 16-UFQFN | 16-miniQFN (1.8x2.6) | ||
4,401 In Stock 54,000 Factory | 1 : $0.86000 Cut Tape (CT) 3,000 : $0.37607 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 2 | 350mOhm | 50mOhm (Max) | 1.65V ~ 4.5V | - | 50ns, 50ns | 19MHz | 38pC | 60pF | 500nA | -70dB @ 100kHz | -40°C ~ 85°C (TA) | Surface Mount | 10-WFQFN | 10-WQFN (1.4x1.8) | ||
6,066 In Stock | 1 : $1.10000 Cut Tape (CT) 3,000 : $0.49500 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DPDT | 2:1 | 1 | 8Ohm | 500mOhm (Typ) | 3V ~ 3.6V | - | 16µs, 500ns | 3.3GHz | - | - | 2µA | -32dB @ 240MHz | -40°C ~ 125°C (TA) | Surface Mount | 10-UFQFN | 10-UQFN (1.4x1.8) | ||
2,421 In Stock | 1 : $1.94000 Cut Tape (CT) 3,000 : $0.93266 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DPDT | 1:2 | 1 | 8Ohm | 500mOhm | 2.7V ~ 6V | - | 100µs, 50ns (Typ) | 1GHz | - | 7pF, 9pF | 1µA | -35dB @ 240MHz | -40°C ~ 85°C (TA) | Surface Mount | 10-UFQFN | 10-UQFN (1.5x2) |