Analog Switches, Multiplexers, Demultiplexers

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Circuit
Multiplexer/Demultiplexer Circuit
Number of Circuits
On-State Resistance (Max)
Channel-to-Channel Matching (ΔRon)
Voltage - Supply, Single (V+)
Voltage - Supply, Dual (V±)
Switch Time (Ton, Toff) (Max)
-3db Bandwidth
Charge Injection
Channel Capacitance (CS(off), CD(off))
Current - Leakage (IS(off)) (Max)
Crosstalk
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16 SOIC
DG408DY-T1-E3
IC MUX 8:1 100OHM 16SOIC
Vishay Siliconix
9,903
In Stock
1 : $5.90000
Cut Tape (CT)
2,500 : $3.18079
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
8:1
1
100Ohm
15Ohm (Max)
5V ~ 36V
±5V ~ 20V
150ns, 150ns
-
20pC
3pF, 26pF
500pA
-
-40°C ~ 85°C (TA)
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
8 SOIC
ADG419BRZ-REEL7
IC SWITCH SPDT X 1 35OHM 8SOIC
Analog Devices Inc.
6,084
In Stock
1 : $10.74000
Cut Tape (CT)
1,000 : $4.25271
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
2:1
1
35Ohm
-
12V
±15V
-
-
-
6pF
250pA
-90dB @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
16 SOIC
ADG608BRZ-REEL
IC MUX 8:1 30OHM 16SOIC
Analog Devices Inc.
4,976
In Stock
1 : $13.56000
Cut Tape (CT)
2,500 : $5.83229
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
8:1
1
30Ohm
5Ohm (Max)
3.3V ~ 5V
±5V
75ns, 45ns
-
6pC
9pF, 40pF
500pA
-85dB @ 100kHz
-40°C ~ 85°C (TA)
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
16 SOIC
ADG409BRZ-REEL7
IC SWITCH SP4T X 2 100OHM 16SOIC
Analog Devices Inc.
1,236
In Stock
1 : $17.51000
Cut Tape (CT)
1,000 : $8.24216
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SP4T
4:1
2
100Ohm
15Ohm (Max)
12V
±15V
-
-
20pC
11pF, 20pF
500pA
-85dB @ 100kHz
-40°C ~ 85°C (TA)
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
Showing
of 4

Analog Switches, Multiplexers, Demultiplexers


Products in this family are used for interconnecting or routing analog signals between multiple available signal paths. Functioning similar to a traditional electromechanical switch, their solid-state character facilitates electronic control, longer service life, and reduced switching noise compared to electromechanical switching, in trade for added constraints on the amplitude and bias of the signals being switched.