Showing
1 - 2
of 2
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Protocol
Function
Interface
Standards
Voltage - Supply
Current - Supply
Operating Temperature
Package / Case
Supplier Device Package
24-WQFN
IC USB PD CTRLR 24WQFN
$2.77000
1,078 - Immediate
Richtek USA Inc.Richtek USA Inc.
1
Non-Stock
RT1711PGQWTR-ND
RT1711PGQWCT-ND
RT1711PGQWDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveUSBControllerI²C-3V ~ 5.5V200mA ~ 400mA-40°C ~ 85°C24-WFQFN Exposed Pad24-QFN (3.5x3.5)
9-WLCSP
IC 1 PORT LITE PD CTRLR 9WLCSP
$1.65000
0 - Immediate
Richtek USA Inc.Richtek USA Inc.
1
RT1715WSCTR-ND
RT1715WSCCT-ND
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveUSBControllerI²C-2.7V ~ 5.5V--9-UFBGA, WLCSP9-WLCSP (1.38x1.34)
Showing
1 - 2
of 2

Interface - Controllers


Products in this family are used primarily to provide informatic connectivity between endpoints that employ differing communication protocols and/or signaling methods. Examples include devices that connect an I2C bus to a UART, USB to I2C, SPI, Ethernet, or UART, Ethernet MACs and PHYs, and others. Also included are devices used to establish multi-way connections using interfaces designed for point-to-point communications, such as USB hub controllers.