Showing
1 - 5
of 5
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Switch Circuit
Multiplexer/Demultiplexer Circuit
Number of Circuits
On-State Resistance (Max)
Channel-to-Channel Matching (ΔRon)
Voltage - Supply, Single (V+)
Voltage - Supply, Dual (V±)
Switch Time (Ton, Toff) (Max)
-3db Bandwidth
Charge Injection
Channel Capacitance (CS(off), CD(off))
Current - Leakage (IS(off)) (Max)
Crosstalk
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
XSON8
74LVC2G66GN/SOT1116/X2SON8
$0.65000
14 - Immediate
Nexperia USA Inc.Nexperia USA Inc.
1
1727-7447-2-ND
1727-7447-1-ND
1727-7447-6-ND
74LVC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST - NO1:1210Ohm-1.65V ~ 5.5V-3.9ns, 5ns500MHz7.5pC5pF5µA-56dB @ 1MHz-40°C ~ 125°C (TA)Surface Mount8-XFDFN8-XSON (1.2x1)
10XQFN
IC ANALOG SWITCH SPDT UXQFN10
$0.30058
0 - Immediate
Nexperia USA Inc.Nexperia USA Inc.
5,000
Non-Stock
74LVC2G3157GMX-ND
74LVC
Tape & Reel (TR)
ActiveSPDT2:1215Ohm-1.65V ~ 5.5V-5.7ns, 3.8ns-7.5pC6pF5µA-54dB @ 10MHz-40°C ~ 125°C (TA)Surface Mount10-XFQFN10-XQFN (1.55x2)
SOT552
IC SWITCH SPDT DUAL 10TSSOP
$0.40578
0 - Immediate
Nexperia USA Inc.Nexperia USA Inc.
2,500
Non-Stock
74LVC2G3157DPJ-ND
74LVC
Tape & Reel (TR)
ActiveSPDT2:1215Ohm-1.65V ~ 5.5V-5.7ns, 3.8ns-7.5pC6pF5µA-54dB @ 10MHz-40°C ~ 125°C (TA)Surface Mount10-TFSOP, 10-MSOP (0.118", 3.00mm Width)10-TSSOP
SOT753
IC SWITCH 1X1 SOT23-5
MARKETPLACE PRODUCT
$0.25572
0 - Immediate
Rochester Electronics, LLCTexas Instruments
250
Non-Stock
2156-SN74LVC1G66DBVTE4-TITR-ND
74LVC
Bulk
Active--------------Surface MountSC-74A, SOT-753SOT-23-5
SC70-5
IC SWITCH 1X1 SC70-5
MARKETPLACE PRODUCT
$0.25572
0 - Immediate
Rochester Electronics, LLCTexas Instruments
1,519
Non-Stock
2156-SN74LVC1G66DCKTE4-TITR-ND
74LVC
Bulk
Active--------------Surface Mount5-TSSOP, SC-70-5, SOT-353SC-70-5
Showing
1 - 5
of 5

Interface - Analog Switches, Multiplexers, Demultiplexers


Products in this family are used for interconnecting or routing analog signals between multiple available signal paths. Functioning similar to a traditional electromechanical switch, their solid-state character facilitates electronic control, longer service life, and reduced switching noise compared to electromechanical switching, in trade for added constraints on the amplitude and bias of the signals being switched.