Showing
1 - 25
of 1,087
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TO252-3
BA033CC0FP-E2
IC REG LINEAR 3.3V 1A TO252-3
Rohm Semiconductor
15,698
In Stock
1 : $2.16000
Cut Tape (CT)
2,000 : $0.92976
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed125V3.3V--1A2.5 mA5 mA55dB (120Hz)-Over Current, Over Temperature, Over Voltage-40°C ~ 125°CSurface MountTO-252-3, DPak (2 Leads + Tab), SC-63TO-252
SOT-223-4
BD450M2FP3-CE2
IC REG LINEAR 5V 200MA SOT223-4F
Rohm Semiconductor
3,939
In Stock
1 : $3.07000
Cut Tape (CT)
2,000 : $1.47519
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed142V5V-0.35V @ 100mA200mA90 µA150 µA65dB (120Hz)-Over Current, Thermal Shutdown-40°C ~ 150°CSurface MountTO-261-4, TO-261AASOT-223-4F
5-SSOP_SSOP5 Pkg
BU33TD3WG-TR
IC REG LINEAR 3.3V 200MA 5SSOP
Rohm Semiconductor
37,042
In Stock
1 : $0.78000
Cut Tape (CT)
3,000 : $0.27729
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16V3.3V-0.42V @ 200mA200mA60 µA-70dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface MountSC-74A, SOT-7535-SSOP
5-SSOP_SSOP5 Pkg
BU34TD3WG-TR
IC REG LINEAR 3.4V 200MA 5SSOP
Rohm Semiconductor
7,005
In Stock
1 : $0.78000
Cut Tape (CT)
3,000 : $0.27729
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16V3.4V-0.42V @ 200mA200mA60 µA-70dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface MountSC-74A, SOT-7535-SSOP
8-HTSOP_HTSOP-J8 Pkg
BD12IA5WEFJ-E2
IC REG LINEAR 1.2V 500MA 8HTSOP
Rohm Semiconductor
8,470
In Stock
1 : $1.01000
Cut Tape (CT)
2,500 : $0.39146
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.2V-0.6V @ 500mA500mA0.25 mA500 µA-EnableOver Current, Over Temperature, Soft Start-25°C ~ 85°CSurface Mount8-SOIC (0.154", 3.90mm Width) Exposed Pad8-HTSOP-J
TO252-3
BA178M05FP-E2
IC REG LINEAR 5V 500MA TO252-3
Rohm Semiconductor
10,014
In Stock
1 : $1.10000
Cut Tape (CT)
2,000 : $0.42919
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed125V5V-2V @ 500mA (Typ)500mA4.5 mA6 mA78dB (120Hz)---40°C ~ 85°CSurface MountTO-252-3, DPak (2 Leads + Tab), SC-63TO-252
8-HTSOP_HTSOP-J8 Pkg
BD50GA5WEFJ-E2
IC REG LINEAR 5V 500MA 8HTSOP
Rohm Semiconductor
2,500
In Stock
1 : $1.30000
Cut Tape (CT)
2,500 : $0.50465
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed114V5V-0.9V @ 500mA500mA-900 µA-EnableOver Current, Over Temperature, Soft Start-25°C ~ 85°CSurface Mount8-SOIC (0.154", 3.90mm Width) Exposed Pad8-HTSOP-J
8-HTSOP_HTSOP-J8 Pkg
BD00GA3WEFJ-E2
IC REG LIN POS ADJ 300MA 8HTSOP
Rohm Semiconductor
5,664
In Stock
1 : $1.33000
Cut Tape (CT)
2,500 : $0.51880
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable114V1.5V13V0.9V @ 300mA300mA-900 µA-Enable, Soft StartOver Current, Over Temperature, Soft Start-25°C ~ 85°CSurface Mount8-SOIC (0.154", 3.90mm Width) Exposed Pad8-HTSOP-J
8-HTSOP_HTSOP-J8 Pkg
BD00GA5WEFJ-E2
IC REG LIN POS ADJ 500MA 8HTSOP
Rohm Semiconductor
29,985
In Stock
1 : $1.41000
Cut Tape (CT)
2,500 : $0.54709
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable114V1.5V13V0.9V @ 500mA500mA0.6 mA900 µA-EnableOver Current, Over Temperature, Soft Start-25°C ~ 85°CSurface Mount8-SOIC (0.154", 3.90mm Width) Exposed Pad8-HTSOP-J
8-HTSOP_HTSOP-J8 Pkg
BD33GC0WEFJ-E2
IC REG LINEAR 3.3V 1A 8HTSOP
Rohm Semiconductor
4,581
In Stock
1 : $1.50000
Cut Tape (CT)
2,500 : $0.58011
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed114V3.3V-0.92V @ 1A1A0.6 mA900 µA-EnableOver Current, Over Temperature, Soft Start-25°C ~ 85°CSurface Mount8-SOIC (0.154", 3.90mm Width) Exposed Pad8-HTSOP-J
BA33C25FP-E2
BDJ2FC0WFP-E2
IC REG LINEAR 12V 1A TO252-5
Rohm Semiconductor
6,879
In Stock
1 : $1.37000
Cut Tape (CT)
2,000 : $0.58686
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed126.5V12V-0.5V @ 500mA1A-2.5 mA-EnableOver Current, Over Temperature-25°C ~ 85°C (TA)Surface MountTO-252-5, DPak (4 Leads + Tab), TO-252ADTO-252-5
8-HTSOP_HTSOP-J8 Pkg
BD33IC0WEFJ-E2
IC REG LINEAR 3.3V 1A 8HTSOP
Rohm Semiconductor
6,200
In Stock
1 : $1.38000
Cut Tape (CT)
2,500 : $0.58916
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.3V-0.6V @ 1A1A0.25 mA500 µA-EnableOver Current, Over Temperature, Soft Start-25°C ~ 85°CSurface Mount8-SOIC (0.154", 3.90mm Width) Exposed Pad8-HTSOP-J
5-SSOP_SSOP5 Pkg
BU18JA2DG-CTR
IC REG LINEAR 1.8V 200MA 5SSOP
Rohm Semiconductor
10,645
In Stock
1 : $1.38000
Cut Tape (CT)
3,000 : $0.59146
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16V1.8V-0.315V @ 100mA200mA80 µA-68dB (1kHz)EnableOver Current, Over Temperature, Reverse Polarity-40°C ~ 125°C (TA)Surface MountSC-74A, SOT-7535-SSOP
TO-252S-3
BA78M12FP-E2
IC REG LINEAR 12V 500MA TO252-3
Rohm Semiconductor
7,034
In Stock
1 : $1.49000
Cut Tape (CT)
2,000 : $0.63979
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed127V12V-2V @ 500mA (Typ)500mA6 mA800 µA63dB (120Hz)-Over Current, Over Temperature-40°C ~ 85°CSurface MountTO-252-3, DPak (2 Leads + Tab), SC-63TO-252-3
TO-252S-3
BA78M10FP-E2
IC REG LINEAR 10V 500MA TO252-3
Rohm Semiconductor
3,444
In Stock
1 : $1.49000
Cut Tape (CT)
2,000 : $0.63979
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed125V10V-2V @ 500mA (Typ)500mA6 mA800 µA66dB (120Hz)-Over Current, Over Temperature-40°C ~ 85°CSurface MountTO-252-3, DPak (2 Leads + Tab), SC-63TO-252-3
BA33C25FP-E2
BD00FC0WFP-E2
IC REG LINEAR POS ADJ 1A TO252-5
Rohm Semiconductor
16,745
In Stock
1 : $1.76000
Cut Tape (CT)
2,000 : $0.75486
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable126.5V1V15V0.7V @ 500mA1A-2.5 mA-EnableOver Current, Over Temperature-25°C ~ 85°C (TA)Surface MountTO-252-5, DPak (4 Leads + Tab), TO-252ADTO-252-5
TO252-3
BD50FC0FP-E2
IC REG LINEAR 5V 1A TO252-3
Rohm Semiconductor
7,805
In Stock
1 : $1.76000
Cut Tape (CT)
2,000 : $0.75486
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed126.5V5V-0.5V @ 500mA1A-2.5 mA--Over Current, Over Temperature-25°C ~ 85°C (TA)Surface MountTO-252-3, DPak (2 Leads + Tab), SC-63TO-252
TO252-3
BD33FC0FP-E2
IC REG LINEAR 3.3V 1A TO252-3
Rohm Semiconductor
3,701
In Stock
1 : $1.76000
Cut Tape (CT)
2,000 : $0.75486
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed126.5V3.3V-0.7V @ 500mA1A-2.5 mA--Over Current, Over Temperature-25°C ~ 85°C (TA)Surface MountTO-252-3, DPak (2 Leads + Tab), SC-63TO-252
TO252-3
BA33BC0FP-E2
IC REG LINEAR 3.3V 1A TO252-3
Rohm Semiconductor
9,054
In Stock
1 : $1.84000
Cut Tape (CT)
2,000 : $0.78708
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed116V3.3V--1A0.5 mA900 µA--Over Current, Over Temperature-40°C ~ 105°CSurface MountTO-252-3, DPak (2 Leads + Tab), SC-63TO-252
TO-252S-3
BA7809FP-E2
IC REG LINEAR 9V 1A TO252-3
Rohm Semiconductor
5,887
In Stock
1 : $1.92000
Cut Tape (CT)
2,000 : $0.81930
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed126V9V-2V @ 1A (Typ)1A8 mA800 µA64dB (120Hz)-Over Current, Over Temperature-40°C ~ 85°CSurface MountTO-252-3, DPak (2 Leads + Tab), SC-63TO-252-3
TO252-3
BA50BC0FP-E2
IC REG LINEAR 5V 1A TO252-3
Rohm Semiconductor
11,689
In Stock
1 : $1.92000
Cut Tape (CT)
2,000 : $0.82160
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed116V5V--1A0.5 mA900 µA--Over Current, Over Temperature-40°C ~ 105°CSurface MountTO-252-3, DPak (2 Leads + Tab), SC-63TO-252
BA33C25FP-E2
BA00BC0WFP-E2
IC REG LINEAR POS ADJ 1A TO252-5
Rohm Semiconductor
852
In Stock
1 : $1.93000
Cut Tape (CT)
2,000 : $0.82850
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable116V1.5V12V-1A0.5 mA900 µA55dB (120Hz)EnableOver Current, Over Temperature-40°C ~ 105°CSurface MountTO-252-5, DPak (4 Leads + Tab), TO-252ADTO-252-5
TO252-3
BD450M5FP-CE2
IC REG LINEAR 5V 500MA TO252-3
Rohm Semiconductor
32,612
In Stock
1 : $1.98000
Cut Tape (CT)
2,000 : $0.84922
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed142V5V-0.75V @ 300mA500mA175 µA-60dB (120Hz)EnableOver Current, Over Temperature-40°C ~ 150°C (TJ)Surface MountTO-252-3, DPak (2 Leads + Tab), SC-63TO-252-3
TO252-3
BA17812FP-E2
IC REG LINEAR 12V 1A TO252-3
Rohm Semiconductor
7,850
In Stock
1 : $2.12000
Cut Tape (CT)
2,000 : $0.90675
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed127V12V-2V @ 1A (Typ)1A4.5 mA6 mA63dB (120Hz)---40°C ~ 85°CSurface MountTO-252-3, DPak (2 Leads + Tab), SC-63TO-252
BA33C25FP-E2
BA00CC0WFP-E2
IC REG LINEAR POS ADJ 1A TO252-5
Rohm Semiconductor
2,639
In Stock
1 : $2.13000
Cut Tape (CT)
2,000 : $0.91135
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable125V1.225V25V-1A2.5 mA5 mA55dB (120Hz)EnableOver Current, Over Temperature, Over Voltage-40°C ~ 125°CSurface MountTO-252-5, DPak (4 Leads + Tab), TO-252ADTO-252-5
Showing
1 - 25
of 1,087

Rohm Semiconductor Voltage Regulators - Linear


Linear voltage regulators are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.