Negative Voltage Regulators - Linear
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30,825 In Stock | 1 : $0.70000 Cut Tape (CT) 2,500 : $0.20252 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Negative | Fixed | 1 | -35V | -12V | - | 1.7V @ 40mA (Typ) | 100mA | - | - | 42dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
34,997 In Stock | 1 : $3.43000 Cut Tape (CT) 3,000 : $2.65238 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Negative | Fixed | 1 | -16V | -5V | - | 0.9V @ 100mA | 100mA | 100 µA | 3 mA | 50dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
17,503 In Stock | 1 : $5.07000 Cut Tape (CT) 2,500 : $2.86562 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Negative | Adjustable (Fixed) | 1 | -6.5V | -1.25V (-5V) | -5.5V | 0.24V @ 200mA | 200mA | 85 µA | 125 µA | 60dB (100Hz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
4,755 In Stock | 1 : $3.77000 Cut Tape (CT) 3,000 : $2.93404 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Negative | Adjustable | 1 | -16V | -1.2V | -14V | 0.9V @ 100mA | 100mA | - | - | 50dB (120Hz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
12,477 In Stock | 1 : $5.98000 Cut Tape (CT) 2,500 : $3.38002 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Negative | Adjustable (Fixed) | 1 | -6.5V | -1.25V (-2.5V) | -5.5V | 0.24V @ 200mA | 200mA | 85 µA | 125 µA | 60dB (100Hz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
6,662 In Stock | 1 : $7.56000 Cut Tape (CT) 2,500 : $4.03724 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Negative | Fixed | 1 | -20V | -5V | - | 0.49V @ 200mA | 200mA | - | - | 54dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
11,059 In Stock | 1 : $7.56000 Cut Tape (CT) 2,500 : $4.03724 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Negative | Adjustable | 1 | -20V | -1.22V | -20V | 0.49V @ 200mA | 200mA | - | - | 54dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
1,219 In Stock | 1 : $8.14000 Cut Tape (CT) 2,500 : $4.34238 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Negative | Adjustable | 1 | -20V | -1.22V | -20V | 0.49V @ 200mA | 200mA | - | - | 54dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 8-WFDFN Exposed Pad | 8-DFN (3x3) | ||
63,722 In Stock | 1 : $8.31000 Cut Tape (CT) 3,000 : $4.43627 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Negative | Adjustable | 1 | -28V | -1.22V | -27.64V | 0.36V @ 200mA | 200mA | 53 µA | 850 µA | 66dB ~ 45dB (10kHz ~ 1MHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
3,649 In Stock | 1 : $8.62000 Cut Tape (CT) 1,500 : $4.60058 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Negative | Adjustable | 1 | -28V | -1.22V | -27.64V | 0.36V @ 200mA | 200mA | 53 µA | 850 µA | 66dB ~ 45dB (10kHz ~ 1MHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 8-WFDFN Exposed Pad, CSP | 8-LFCSP-WD (3x3) | ||
2,358 In Stock | 1 : $8.62000 Cut Tape (CT) 3,000 : $4.60058 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Negative | Adjustable | 1 | -5.5V | -0.5V | -5V | 0.22V @ 300mA | 300mA | 900 µA | 7 mA | 85dB ~ 40dB (1kHz ~ 1MHz) | Enable | Current Limit, Thermal Overload | -40°C ~ 125°C (TJ) | Surface Mount | 8-UFDFN Exposed Pad, CSP | 8-LFCSP (2x2) | ||
9,561 In Stock | 1 : $7.56000 Cut Tape (CT) 500 : $4.73596 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Negative | Fixed | 1 | -20V | -5V | - | 0.49V @ 200mA | 200mA | - | - | 54dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
3,379 In Stock | 1 : $9.01000 Cut Tape (CT) 3,000 : $4.81183 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Negative | Fixed | 1 | -5.5V | -3.3V | - | 0.36V @ 500mA | 500mA | 900 µA | 7 mA | 80dB ~ 40dB (1kHz ~ 1MHz) | Enable, Power On Reset | Over Current | -40°C ~ 125°C (TJ) | Surface Mount | 8-UFDFN Exposed Pad, CSP | 8-LFCSP (2x2) | ||
2,156 In Stock | 1 : $8.65000 Cut Tape (CT) 500 : $5.42434 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Negative | Fixed | 1 | -20V | -5V | - | 0.49V @ 200mA | 200mA | - | - | 54dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
1,493 In Stock | 1 : $8.65000 Cut Tape (CT) 500 : $5.42434 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Negative | Adjustable | 1 | -20V | -1.22V | -20V | 0.49V @ 200mA | 200mA | - | - | 54dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
9,090 In Stock | 1 : $10.27000 Cut Tape (CT) 2,500 : $6.10281 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Negative | Adjustable | 1 | -36V | 0V | -32V | 0.45V @ 600mA | 600mA | 50.5 µA | - | 85dB ~ 20dB (120Hz ~ 1MHz) | Current Limit, Enable | Over Current, Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 125°C | Surface Mount | 12-TSSOP (0.118", 3.00mm Width) Exposed Pad | 12-MSOP-EP | ||
2,485 In Stock | 1 : $12.68000 Cut Tape (CT) 2,500 : $7.53462 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Negative | Fixed | 1 | -30V | -5V | - | 0.5V @ 1.5A | 1.5A | 2.4 mA | 70 mA | 58dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 8-WFDFN Exposed Pad | 8-DFN (3x3) | ||
4,883 In Stock | 1 : $8.14000 Tube | - | Tube | Active | Negative | Adjustable | 1 | -20V | -1.22V | -20V | 0.49V @ 200mA | 200mA | - | - | 54dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 8-WFDFN Exposed Pad | 8-DFN (3x3) | ||
2,747 In Stock | 1 : $14.13000 Cut Tape (CT) 2,000 : $8.40310 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Negative | Fixed | 1 | -20V | -5V | - | 0.7V @ 500mA | 500mA | 80 µA | - | 60db ~ 15dB (1kHz ~ 100kHz) | Current Limit, Enable | - | -40°C ~ 125°C (TJ) | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | ||
3,806 In Stock 200 Factory | 1 : $8.70000 Tube | - | Tube | Active | Negative | Adjustable (Fixed) | 1 | -16.5V | -1.3V (-5V) | -16V | 0.35V @ 40mA | 40mA | 15 µA | - | - | Current Limit, Enable | - | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
63 In Stock | 1 : $9.33000 Tube | - | Tube | Active | Negative | Adjustable | 1 | -20V | -1.22V | -20V | 0.49V @ 200mA | 200mA | - | - | 54dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 8-WFDFN Exposed Pad | 8-DFN (3x3) | ||
9,512 In Stock | 1 : $10.27000 Tube | - | Tube | Active | Negative | Adjustable | 1 | -36V | 0V | -32V | 0.45V @ 600mA | 600mA | 50.5 µA | - | 85dB ~ 20dB (120Hz ~ 1MHz) | Current Limit, Enable | Over Current, Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 125°C | Surface Mount | 10-WFDFN Exposed Pad | 10-DFN (3x3) | ||
3,089 In Stock | 1 : $10.27000 Tube | - | Tube | Active | Negative | Adjustable | 1 | -36V | 0V | -32V | 0.45V @ 600mA | 600mA | 50.5 µA | - | 85dB ~ 20dB (120Hz ~ 1MHz) | Current Limit, Enable | Over Current, Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 125°C | Surface Mount | 12-TSSOP (0.118", 3.00mm Width) Exposed Pad | 12-MSOP-EP | ||
1,321 In Stock | 1 : $11.92000 Tube | - | Tube | Active | Negative | Adjustable | 1 | -36V | 0V | -32V | 0.45V @ 600mA | 600mA | 50.5 µA | - | 85dB ~ 20dB (120Hz ~ 1MHz) | Current Limit, Enable | Over Current, Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 125°C | Surface Mount | 12-TSSOP (0.118", 3.00mm Width) Exposed Pad | 12-MSOP-EP | ||
89 In Stock | 1 : $11.92000 Tube | - | Tube | Active | Negative | Adjustable | 1 | -36V | 0V | -32V | 0.45V @ 600mA | 600mA | 50.5 µA | - | 85dB ~ 20dB (120Hz ~ 1MHz) | Current Limit, Enable | Over Current, Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 125°C | Surface Mount | 10-WFDFN Exposed Pad | 10-DFN (3x3) |