Showing
1 - 25
of 4,284
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT 25
AP7366-W5-7
IC REG LIN POS ADJ 600MA SOT25
Diodes Incorporated
202,059
In Stock
1 : $0.65000
Cut Tape (CT)
3,000 : $0.14568
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable16V0.8V5V-600mA80 µA-75dB ~ 55dB (1kHz ~ 10kHz)Current Limit, EnableOver Current, Short Circuit-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-25
SOT-23-5
AP2204K-ADJTRG1
IC REG LIN POS ADJ 150MA SOT23-5
Diodes Incorporated
91,824
In Stock
1 : $0.82000
Cut Tape (CT)
3,000 : $0.23553
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsPositiveAdjustable124V1.24V22V0.5V @ 150mA150mA50 µA2.5 mA60dB (100Hz ~ 1kHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface MountSC-74A, SOT-753SOT-23-5
SOT-23-5
RT9043GB
IC REG LIN POS ADJ 400MA SOT23-5
Richtek USA Inc.
45,407
In Stock
1 : $0.82000
Cut Tape (CT)
3,000 : $0.23662
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable15.5V1.2V5V0.35V @ 400mA400mA50 µA-67dB ~ 56dB (1kHz ~ 10kHz)EnableOver Current-40°C ~ 85°CSurface MountSC-74A, SOT-753SOT-23-5
SOT23-5
SPX5205M5-L/TR
IC REG LIN POS ADJ 150MA SOT23-5
MaxLinear, Inc.
8,505
In Stock
1 : $0.75000
Cut Tape (CT)
3,000 : $0.26316
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable116V1.235V15.65V0.35V @ 150mA150mA5 µA2.5 mA-EnableOver Current, Over Temperature, Reverse Polarity-40°C ~ 85°CSurface MountSC-74A, SOT-753SOT-23-5
U-DFN3030-8
AP7361-FGE-7
IC REG LINEAR POS ADJ 1A 8UDFN
Diodes Incorporated
65,767
In Stock
1 : $0.90000
Cut Tape (CT)
3,000 : $0.32192
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable16V1V5.5V0.7V @ 1A1A90 µA-65dB ~ 45dB (1kHz ~ 10kHz)EnableOver Current, Over Temperature, Short Circuit-40°C ~ 85°CSurface Mount8-UDFN Exposed PadU-DFN3030-8 (Type E)
SOT89-5
AP7361C-Y5-13
IC REG LINEAR POS ADJ 1A SOT89-5
Diodes Incorporated
86,010
In Stock
1 : $0.95000
Cut Tape (CT)
2,500 : $0.36401
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable16V0.8V5V0.36V @ 1A (Typ)1A80 µA-75dB ~ 55dB (1kHz ~ 10kHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface MountSOT-89-5/6SOT-89-5
TO-92-3 Formed Leads
LM317LBZRPG
IC REG LINEAR POS ADJ 100MA TO92
onsemi
27,744
In Stock
38,000
Factory
1 : $1.04000
Cut Tape (CT)
2,000 : $0.37047
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
ActivePositiveAdjustable140V1.2V37V-100mA10 mA-80dB (120Hz)-Over Current, Over Temperature, Short Circuit-40°C ~ 125°CThrough HoleTO-226-3, TO-92-3 Long Body (Formed Leads)TO-92 (TO-226)
U-DFN3030-8
AP7361C-FGE-7
IC REG LINEAR POS ADJ 1A 8UDFN
Diodes Incorporated
17,394
In Stock
1 : $1.06000
Cut Tape (CT)
3,000 : $0.37558
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable16V0.8V5V0.36V @ 1A (Typ)1A80 µA-75dB ~ 55dB (1kHz ~ 10kHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface Mount8-UDFN Exposed PadU-DFN3030-8 (Type E)
8-VDFN
RT9187GQV
IC REG LINEAR POS ADJ 1A 8VDFN
Richtek USA Inc.
53,506
In Stock
1 : $1.01000
Cut Tape (CT)
1,500 : $0.39231
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
ActivePositiveAdjustable15.5V0.8V4.5V0.36V @ 1A1A500 µA-60dB ~ 50dB (100Hz ~ 10kHz)EnableOver Current, Over Temperature-40°C ~ 125°CSurface Mount8-VDFN Exposed Pad8-VDFN (3x3)
10-DFN
RT9059GQW
IC REG LINEAR POS ADJ 3A 10WDFN
Richtek USA Inc.
12,000
In Stock
1 : $1.06000
Cut Tape (CT)
1,500 : $0.45099
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable15.5V3V5.5V0.45V @ 3A3A1.2 mA--EnableOver Current, Over Temperature-40°C ~ 85°C (TA)Surface Mount10-WFDFN Exposed Pad10-WDFN (2.5x2.5)
R1111N151A-TR-FE
R1154N001C-TR-FE
IC REG LIN POS ADJ 140MA SOT23-5
Nisshinbo Micro Devices Inc.
173,241
In Stock
1 : $1.29000
Cut Tape (CT)
3,000 : $0.50193
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable124V2.5V24V0.4V @ 20mA140mA10 µA--EnableOver Current, Over Temperature-40°C ~ 105°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
8-SOIC
SPX3819S-L/TR
IC REG LIN POS ADJ 500MA 8SOIC
MaxLinear, Inc.
24,675
In Stock
1 : $1.34000
Cut Tape (CT)
2,500 : $0.51866
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable116V1.235V15.3V0.7V @ 500mA500mA8 µA30 mA-EnableOver Current, Over Temperature, Reverse Polarity-40°C ~ 125°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
SOT23-5
ST715MR
IC REG LIN POS ADJ 85MA SOT23-5
STMicroelectronics
50,807
In Stock
1 : $1.52000
Cut Tape (CT)
3,000 : $0.67408
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable124V1.2V23V1V @ 85mA85mA5.5 µA6.5 µA62dB ~ 45dB (100kHz ~ 1kHz)-Over Current, Over Temperature-40°C ~ 125°CSurface MountSC-74A, SOT-753SOT-23-5
DFN(PLP)1820-6
RP132K001D-TR
IC REG LIN POS ADJ 1A DFN1820-6
Nisshinbo Micro Devices Inc.
53,435
In Stock
1 : $1.63000
Cut Tape (CT)
5,000 : $0.69978
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable16.5V0.8V5.5V1.54V @ 1A1A85 µA-70dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°C (TA)Surface Mount6-UFDFN Exposed PadDFN(PLP)1820-6
DPAK (TO252-3)
LM317MDT-TR
IC REG LINEAR POS ADJ 500MA DPAK
STMicroelectronics
71,180
In Stock
1 : $1.45000
Cut Tape (CT)
2,500 : $0.72442
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable140V1.2V37V-500mA10 mA-80dB ~ 65dB (120Hz)-Over Current, Over Temperature, Short Circuit0°C ~ 125°C (TJ)Surface MountTO-252-3, DPak (2 Leads + Tab), SC-63DPAK
BA33C25FP-E2
BD00FC0WFP-E2
IC REG LINEAR POS ADJ 1A TO252-5
Rohm Semiconductor
10,975
In Stock
1 : $1.79000
Cut Tape (CT)
2,000 : $0.76509
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable126.5V1V15V0.7V @ 500mA1A-2.5 mA-EnableOver Current, Over Temperature-25°C ~ 85°C (TA)Surface MountTO-252-5, DPak (4 Leads + Tab), TO-252ADTO-252-5
8-SOIC
NCP3334DADJR2G
IC REG LIN POS ADJ 500MA 8SOIC
onsemi
9,830
In Stock
1 : $1.88000
Cut Tape (CT)
2,500 : $0.79593
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable112V1.25V10V0.34V @ 500mA500mA190 µA14 mA-EnableOver Current, Over Temperature-40°C ~ 85°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
SOT-223-5
MCP1825T-ADJE/DC
IC REG LIN POS ADJ 500MA SOT223
Microchip Technology
6,619
In Stock
1 : $1.07000
Cut Tape (CT)
4,000 : $0.82419
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable16V0.8V5V0.35V @ 500mA500mA220 µA-60dB (100Hz)Enable, Power GoodOver Temperature, Short Circuit, Under Voltage Lockout (UVLO)-40°C ~ 125°CSurface MountSOT-223-6SOT-223-5
BA33C25FP-E2
BA00BC0WFP-E2
IC REG LINEAR POS ADJ 1A TO252-5
Rohm Semiconductor
2,174
In Stock
1 : $1.96000
Cut Tape (CT)
2,000 : $0.83973
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable116V1.5V12V-1A0.5 mA900 µA55dB (120Hz)EnableOver Current, Over Temperature-40°C ~ 105°CSurface MountTO-252-5, DPak (4 Leads + Tab), TO-252ADTO-252-5
6-Micro DFN
LD39130SPUR
IC REG LINEAR POS ADJ 300MA 6DFN
STMicroelectronics
39,735
In Stock
1 : $1.73000
Cut Tape (CT)
5,000 : $0.86457
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable15.5V0.8V5.2V0.3V @ 300mA (Typ)300mA45 µA-70dB ~ 65dB (1kHz ~ 10kHz)EnableOver Current, Over Temperature, Soft Start-40°C ~ 125°CSurface Mount6-XFDFN6-DFN (1.2x1.3)
SOT-89-5
R1173H001B-T1-FE
IC REG LINEAR POS ADJ 1A SOT89-5
Nisshinbo Micro Devices Inc.
124,577
In Stock
1 : $1.96000
Cut Tape (CT)
1,000 : $0.89011
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable16V1V6V-1A100 µA-70dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface MountSOT-89-5/6SOT-89-5
BA33C25FP-E2
BA00CC0WFP-E2
IC REG LINEAR POS ADJ 1A TO252-5
Rohm Semiconductor
4,691
In Stock
1 : $2.16000
Cut Tape (CT)
2,000 : $0.92371
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable125V1.225V25V-1A2.5 mA5 mA55dB (120Hz)EnableOver Current, Over Temperature, Over Voltage-40°C ~ 125°CSurface MountTO-252-5, DPak (4 Leads + Tab), TO-252ADTO-252-5
8-VDFN
LD39200DPUR
IC REG LINEAR POS ADJ 2A 8DFN
STMicroelectronics
14,508
In Stock
1 : $1.97000
Cut Tape (CT)
4,500 : $0.99112
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable16V0.5V5.75V0.25V @ 2A2A300 µA3 mA70dB ~ 40dB (1kHz ~ 1MHz)Enable, Power GoodOver Current, Over Temperature, Reverse Polarity-40°C ~ 125°C (TJ)Surface Mount8-VDFN Exposed Pad8-DFN (4x4)
DFN6
LD39100PUR
IC REG LINEAR POS ADJ 1A 6DFN
STMicroelectronics
73,302
In Stock
1 : $2.10000
Cut Tape (CT)
3,000 : $1.04859
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable15.5V0.8V4.6V0.4V @ 1A1A50 µA300 µA70dB ~ 65dB (1kHz ~ 10kHz)Enable, Power GoodOver Current, Over Temperature, Short Circuit-40°C ~ 125°CSurface Mount6-VDFN Exposed Pad6-DFN (3x3)
TSOT-23-5
ADP171AUJZ-R7
IC REG LIN POS ADJ 300MA TSOT23
Analog Devices Inc.
19,613
In Stock
1 : $2.50000
Cut Tape (CT)
3,000 : $1.07299
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable13.6V0.8V3V0.135V @ 300mA300mA60 µA260 µA73dB ~ 47dB (1kHz ~ 100kHz)EnableOver Current, Over Temperature, Under Voltage Lockout (UVLO)-40°C ~ 125°CSurface MountSOT-23-5 Thin, TSOT-23-5TSOT-23-5
Showing
1 - 25
of 4,284

Adjustable Voltage Regulators - Linear


Linear voltage regulators are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.