ABLIC Inc. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
66,005 In Stock | 1 : $1.78000 Cut Tape (CT) 3,000 : $0.75254 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 16V | 2.5V | - | 0.68V @ 10mA | 30mA | 500 nA | 1.6 µA | - | - | - | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
20,968 In Stock | 1 : $1.78000 Cut Tape (CT) 1,000 : $0.80629 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Positive | Fixed | 1 | 16V | 3.3V | - | 0.41V @ 10mA | 50mA | 500 nA | 1.8 µA | - | - | - | -40°C ~ 85°C (TA) | Surface Mount | TO-243AA | SOT-89-3 | |||
8,062 In Stock | 1 : $1.60000 Cut Tape (CT) 3,000 : $0.67881 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6.5V | 3.3V | - | 0.23V @ 100mA | 250mA | 1.5 µA | - | - | - | Over Current | -40°C ~ 85°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
48,688 In Stock | 1 : $1.78000 Cut Tape (CT) 3,000 : $0.75254 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Positive | Fixed | 1 | 16V | 5V | - | 0.25V @ 10mA | 75mA | 500 nA | 2.1 µA | - | - | - | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
6,108 In Stock | 1 : $1.78000 Cut Tape (CT) 3,000 : $0.75254 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 16V | 3.3V | - | 0.41V @ 10mA | 50mA | 500 nA | 1.8 µA | - | - | - | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
7,901 In Stock | 1 : $1.78000 Cut Tape (CT) 3,000 : $0.75254 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 16V | 5V | - | 0.25V @ 10mA | 75mA | 500 nA | 2.1 µA | - | Enable | Short Circuit | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
3,000 In Stock | 1 : $1.95000 Cut Tape (CT) 3,000 : $0.82845 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | 5.5V | 0.27V @ 100mA | 300mA | 1 µA | 38 µA | 65dB (1kHz) | Enable | Overcurrent, Thermal Shutdown | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
11,227 In Stock | 1 : $2.44000 Cut Tape (CT) 3,000 : $1.03665 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 36V | 3.3V | - | 0.8V @ 250mA (Typ) | 250mA | 3.5 µA | 8.5 µA | 45dB (100Hz) | Enable | Over Current, Thermal Shutdown | -40°C ~ 105°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
9,526 In Stock | 1 : $2.44000 Cut Tape (CT) 3,000 : $1.03665 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 36V | 5V | - | 0.8V @ 250mA (Typ) | 250mA | 3.5 µA | 8.5 µA | 40dB (100Hz) | Enable | Over Current, Thermal Shutdown | -40°C ~ 105°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
7,966 In Stock | 1 : $2.78000 Cut Tape (CT) 4,000 : $1.27149 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 36V | 5V | - | 0.22V @ 200mA | 500mA | 9.8 µA | - | 60dB (100Hz) | Enable | Over Current, Over Temperature | -40°C ~ 105°C (TA) | Surface Mount | TO-252-5, DPak (4 Leads + Tab), TO-252AD | TO-252-5S | |||
4,758 In Stock | 1 : $2.78000 Cut Tape (CT) 1,000 : $1.36568 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.1V @ 300mA | 1A | 1 µA | 90 µA | 60dB (1kHz) | Enable | Inrush Current Limit, Over Current, Thermal Shutdown | -40°C ~ 85°C (TA) | Surface Mount | SOT-89-5/6 | SOT-89-5 | |||
4,171 In Stock | 1 : $1.69000 Bulk | Bulk | Active | Positive | Fixed | 1 | 16V | 3V | - | 0.41V @ 10mA | 50mA | 500 nA | 1.8 µA | - | - | - | -40°C ~ 85°C (TA) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | |||
4,539 In Stock | 1 : $3.97000 Cut Tape (CT) 3,000 : $1.81731 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 36V | 3.3V | - | 0.8V @ 250mA | 250mA | 8.5 µA | - | 45dB (100Hz) | - | Over Current, Over Temperature | -40°C ~ 125°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
4,804 In Stock | 1 : $3.97000 Cut Tape (CT) 3,000 : $1.81731 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 36V | 5V | - | 0.8V @ 250mA | 250mA | 8.5 µA | - | 40dB (100Hz) | - | Over Current, Over Temperature | -40°C ~ 125°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
4,285 In Stock | 1 : $1.50000 Cut Tape (CT) 3,000 : $0.63977 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 3V | - | 0.41V @ 10mA | 50mA | 2.5 µA | - | - | - | Short Circuit | -40°C ~ 85°C (TA) | Surface Mount | SC-82A, SOT-343 | SC-82AB | |||
5,562 In Stock | 1 : $1.50000 Cut Tape (CT) 3,000 : $0.63977 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.02V @ 10mA | 100mA | 530 nA | - | - | - | Over Current | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
4,574 In Stock | 1 : $1.55000 Cut Tape (CT) 3,000 : $0.65929 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 5V | - | 0.19V @ 100mA | 150mA | 1 µA | 40 µA | 65dB (1kHz) | Enable | Over Current | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
8,534 In Stock | 1 : $1.64000 Cut Tape (CT) 5,000 : $0.66135 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6.5V | 3.3V | - | 0.15V @ 100mA | 300mA | 1 µA | 40 µA | 65dB (1kHz) | Enable | Over Current | -40°C ~ 85°C (TA) | Surface Mount | 6-SMD, Flat Leads | SNT-6A | |||
9,125 In Stock | 1 : $1.60000 Cut Tape (CT) 3,000 : $0.67881 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6.5V | 3V | - | 0.23V @ 100mA | 250mA | 1.5 µA | - | - | - | Over Current | -40°C ~ 85°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
8,330 In Stock | 1 : $1.78000 Cut Tape (CT) 3,000 : $0.75254 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 16V | 4.2V | - | 0.3V @ 10mA | 65mA | 500 nA | 2.1 µA | - | - | - | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
5,990 In Stock | 1 : $1.78000 Cut Tape (CT) 3,000 : $0.75254 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Positive | Fixed | 1 | 16V | 3V | - | 0.41V @ 10mA | 50mA | 500 nA | 1.8 µA | - | - | - | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
4,016 In Stock | 1 : $1.78000 Cut Tape (CT) 3,000 : $0.75254 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 16V | 3V | - | 0.41V @ 10mA | 50mA | 500 nA | 1.8 µA | - | - | - | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
8,170 In Stock | 1 : $1.69000 Cut Tape (CT) 1,000 : $0.76680 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 16V | 3.3V | - | 0.41V @ 10mA | 50mA | 500 nA | 1.8 µA | - | - | Short Circuit | -40°C ~ 85°C (TA) | Surface Mount | TO-243AA | SOT-89-3 | |||
12,669 In Stock | 1 : $2.04000 Cut Tape (CT) 5,000 : $0.82411 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 2 | 6.5V | 3V, 3V | - | 0.23V @ 100mA, 0.23V @ 100mA | 150mA | 1 µA | 45 µA | 75dB (1kHz), 75dB (1kHz) | Enable | Over Current | -40°C ~ 85°C (TA) | Surface Mount | 6-SMD, Flat Leads | SNT-6A | |||
8,420 In Stock | 1 : $1.95000 Cut Tape (CT) 3,000 : $0.82845 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.8V | - | 0.43V @ 100mA | 300mA | 1 µA | 38 µA | 70dB (1kHz) | Enable | Overcurrent, Thermal Shutdown | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |