Showing
1 - 25
of 3,392
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT89-3
AS78L05RTR-E1
IC REG LINEAR 5V 100MA SOT89-3
Diodes Incorporated
203,586
In Stock
1 : $0.64000
Cut Tape (CT)
1,000 : $0.15716
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed130V5V-1.8V @ 100mA (Typ)100mA5.5 mA-62dB (120Hz)-Over Temperature, Short Circuit-40°C ~ 125°CSurface MountTO-243AASOT-89-3
SOT−89(3−LEAD)
MC78L05ACHT1G
IC REG LINEAR 5V 100MA SOT89-3
onsemi
47,681
In Stock
1 : $0.81000
Cut Tape (CT)
2,500 : $0.29020
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed130V5V--100mA6 mA-49dB (120Hz)-Over Temperature, Short Circuit0°C ~ 125°CSurface MountTO-243AASOT-89-3
SOT-89 SERIES
L78L05ACUTR
IC REG LINEAR 5V 100MA SOT89-3
STMicroelectronics
72,740
In Stock
1 : $0.96000
Cut Tape (CT)
2,500 : $0.36285
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed130V5V--100mA5.5 mA6 mA49dB (120Hz)-Over Current, Over Temperature, Short Circuit0°C ~ 125°CSurface MountTO-243AASOT-89-3
SOT-89 SERIES
L78L33ACUTR
IC REG LINEAR 3.3V 100MA SOT89-3
STMicroelectronics
136,089
In Stock
1 : $0.97000
Cut Tape (CT)
2,500 : $0.36406
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed130V3.3V--100mA5.5 mA6 mA49dB (120Hz)-Over Current, Over Temperature, Short Circuit0°C ~ 125°CSurface MountTO-243AASOT-89-3
SOT-89 SERIES
L78L05ABUTR
IC REG LINEAR 5V 100MA SOT89-3
STMicroelectronics
99,098
In Stock
1 : $0.97000
Cut Tape (CT)
2,500 : $0.36428
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed130V5V--100mA5.5 mA6 mA49dB (120Hz)-Over Current, Over Temperature, Short Circuit-40°C ~ 125°CSurface MountTO-243AASOT-89-3
TO-92-3 Formed Leads
LM317LBZRPG
IC REG LINEAR POS ADJ 100MA TO92
onsemi
27,744
In Stock
42,000
Factory
1 : $1.05000
Cut Tape (CT)
2,000 : $0.37337
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
ActivePositiveAdjustable140V1.2V37V-100mA10 mA-80dB (120Hz)-Over Current, Over Temperature, Short Circuit-40°C ~ 125°CThrough HoleTO-226-3, TO-92-3 Long Body (Formed Leads)TO-92 (TO-226)
15,774
In Stock
1 : $0.97000
Cut Tape (CT)
1,000 : $0.37844
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed135V5V-1.7V @ 100mA (Typ)100mA6 mA-49dB (120Hz)Current LimitOver Current, Over Temperature-40°C ~ 85°C (TA)Surface MountTO-243AASOT-89
5-TSOP
NCP711ASN330T1G
IC REG LINEAR 3.3V 100MA 5TSOP
onsemi
3,405
In Stock
1 : $1.08000
Cut Tape (CT)
3,000 : $0.42058
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed118V3.3V-0.355V @ 100mA100mA2.5 µA-80dB ~ 48dB (10Hz ~ 1MHz)Enable, Power GoodOver Current, Over Temperature-40°C ~ 125°C (TJ)Surface MountSOT-23-5 Thin, TSOT-23-55-TSOP
TO-243AA
NJM78L05UA-TE1
IC REG LINEAR 5V 100MA SOT89
Nisshinbo Micro Devices Inc.
9,883
In Stock
1 : $0.99000
Cut Tape (CT)
1,000 : $0.42104
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed130V5V--100mA6 mA-69dB (120Hz)-Over Temperature, Short Circuit-40°C ~ 85°CSurface MountTO-243AASOT-89
53,212
In Stock
1 : $1.11000
Cut Tape (CT)
3,000 : $0.42781
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed135V3.3V-1.1V @ 100mA100mA5 mA-----40°C ~ 125°CSurface MountTO-236-3, SC-59, SOT-23-3SOT-23
SOT-23-3
RT9058-50GV
IC REG LINEAR 5V 100MA SOT23-3
Richtek USA Inc.
37,630
In Stock
1 : $1.22000
Cut Tape (CT)
3,000 : $0.47214
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed136V5V-0.5V @ 10mA100mA3.5 µA5 µA70dB ~ 40dB (100Hz ~ 100kHz)-Over Current-40°C ~ 85°C (TA)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
SOT-89 SERIES
L78L33ABUTR
IC REG LINEAR 3.3V 100MA SOT89-3
STMicroelectronics
258,358
In Stock
1 : $1.08000
Cut Tape (CT)
2,500 : $0.47448
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed130V3.3V--100mA5.5 mA6 mA49dB (120Hz)-Over Current, Over Temperature, Short Circuit-40°C ~ 125°CSurface MountTO-243AASOT-89-3
SOT-23-3
RT9058-33GV
IC REG LINEAR 3.3V 100MA SOT23-3
Richtek USA Inc.
71,897
In Stock
1 : $1.25000
Cut Tape (CT)
3,000 : $0.48264
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed136V3.3V-0.5V @ 10mA100mA3.5 µA5 µA70dB ~ 40dB (100Hz ~ 100kHz)-Over Current-40°C ~ 85°C (TA)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
SOT-89 SERIES
L78L08ABUTR
IC REG LINEAR 8V 100MA SOT89-3
STMicroelectronics
9,990
In Stock
1 : $1.11000
Cut Tape (CT)
2,500 : $0.48693
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed130V8V--100mA5.5 mA6 mA45dB (120Hz)-Over Current, Over Temperature, Short Circuit-40°C ~ 125°CSurface MountTO-243AASOT-89-3
SOT 23-5
TC1015-3.3VCT713
IC REG LINEAR 3.3V 100MA SOT23-5
Microchip Technology
9,697
In Stock
1 : $0.77000
Cut Tape (CT)
3,000 : $0.56483
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16V3.3V-0.25V @ 100mA100mA80 µA-64dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 125°CSurface MountSC-74A, SOT-753SOT-23-5
SOT223-3L
NCV4264-2CST50T3G
IC REG LINEAR 5V 100MA SOT223
onsemi
8,556
In Stock
1 : $1.77000
Cut Tape (CT)
4,000 : $0.75216
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed145V5V-0.5V @ 100mA100mA55 µA70 µA67dB (100Hz)-Over Current, Over Temperature, Reverse Polarity, Short Circuit-40°C ~ 150°CSurface MountTO-261-4, TO-261AASOT-223 (TO-261)
SOT-89 SERIES
LD2981ABU33TR
IC REG LINEAR 3.3V 100MA SOT89-3
STMicroelectronics
9,219
In Stock
1 : $1.58000
Cut Tape (CT)
2,500 : $0.79565
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed116V3.3V-0.375V @ 100mA100mA150 µA2.6 mA63dB (1kHz)-Over Current, Over Temperature-40°C ~ 125°CSurface MountTO-243AASOT-89-3
SOT 23-5
MCP1793T-3302H/OT
IC REG LINEAR 3.3V 100MA SOT23-5
Microchip Technology
34,489
In Stock
1 : $1.25000
Cut Tape (CT)
3,000 : $0.96385
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed155V3.3V-1.2V @ 100mA100mA45 µA150 µA80dB ~ 55dB (100Hz ~ 100kHz)EnableOver Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)-40°C ~ 150°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
8-SOIC
LE33CD-TR
IC REG LINEAR 3.3V 100MA 8SO
STMicroelectronics
10,208
In Stock
1 : $2.01000
Cut Tape (CT)
2,500 : $1.00108
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed118V3.3V-0.5V @ 100mA100mA1 mA3 mA80dB ~ 60dB (120Hz ~ 10kHz)EnableOver Current, Over Temperature-40°C ~ 125°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
6,145
In Stock
1 : $3.70000
Cut Tape (CT)
2,500 : $1.88068
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable160V0.6V58V1.1V @ 100mA100mA15 µA--Enable, Power GoodOver Current, Over Temperature, Short Circuit-40°C ~ 125°C (TA)Surface MountSOT-23-6 Thin, TSOT-23-6TSOT-23-6
SOT 23-5
MIC5233-2.5YM5-TR
IC REG LINEAR 2.5V 100MA SOT23-5
Microchip Technology
13,366
In Stock
1 : $2.54000
Cut Tape (CT)
3,000 : $1.97472
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed136V2.5V-0.45V @ 100mA100mA30 µA2 mA-EnableOver Current, Over Temperature, Reverse Polarity-40°C ~ 125°CSurface MountSC-74A, SOT-753SOT-23-5
SOT 23-5
MIC5270-5.0YM5-TR
IC REG LINEAR -5V 100MA SOT23-5
Microchip Technology
21,491
In Stock
1 : $3.26000
Cut Tape (CT)
3,000 : $2.51541
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNegativeFixed1-16V-5V-0.9V @ 100mA100mA100 µA3 mA50dB (120Hz)-Over Current, Over Temperature-40°C ~ 125°CSurface MountSC-74A, SOT-753SOT-23-5
TSOT-23-5_05-08-1635
LT1761ES5-3.3#TRPBF
IC REG LIN 3.3V 100MA TSOT23-5
Analog Devices Inc.
15,014
In Stock
1 : $5.02000
Cut Tape (CT)
2,500 : $2.67997
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed120V3.3V-0.45V @ 100mA100mA--65dB (120Hz)EnableOver Current, Over Temperature, Reverse Polarity-40°C ~ 125°CSurface MountSOT-23-5 Thin, TSOT-23-5TSOT-23-5
SOT 23-5
MIC5271YM5-TR
IC REG LIN NEG ADJ 100MA SOT23-5
Microchip Technology
9,961
In Stock
1 : $3.57000
Cut Tape (CT)
3,000 : $2.77401
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNegativeAdjustable1-16V-1.2V-14V0.9V @ 100mA100mA--50dB (120Hz)EnableOver Current, Over Temperature-40°C ~ 125°CSurface MountSC-74A, SOT-753SOT-23-5
TSOT-23-5_05-08-1635
LT1761ES5-3#TRPBF
IC REG LINEAR 3V 100MA TSOT23-5
Analog Devices Inc.
31,020
In Stock
1 : $5.81000
Cut Tape (CT)
2,500 : $3.10313
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed120V3V-0.45V @ 100mA100mA--65dB (120Hz)EnableOver Current, Over Temperature, Reverse Polarity-40°C ~ 125°CSurface MountSOT-23-5 Thin, TSOT-23-5TSOT-23-5
Showing
1 - 25
of 3,392

100mA Voltage Regulators - Linear


Linear voltage regulators are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.