ABLIC Inc. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 9,148
Series
-S-1111S-1112S-1121S-1122S-1131S-1132S-1133S-1135S-1137S-1142A/BS-1142A/BxxH
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-KeyNot For New DesignsObsolete
Output Configuration
-Positive
Output Type
-AdjustableFixed
Number of Regulators
12
Voltage - Input (Max)
3.65V5.5V6.5V10V16V24V28V36V50V-
Voltage - Output (Min/Fixed)
0.8V0.9V1V1.05V1.1V1.11V1.12V1.2V1.2V, 1.2V1.2V, 1.5V1.2V, 1.8V1.2V, 2.5V
Voltage - Output (Max)
5V5.5V8.2V9V30V-
Voltage Dropout (Max)
0.02V @ 10mA0.03V @ 10mA0.04V @ 10mA0.05V @ 10mA0.055V @ 10mA0.06V @ 10mA0.07V @ 10mA0.09V @ 200mA0.1V @ 200mA0.1V @ 300mA0.103V @ 100mA0.117V @ 100mA
Current - Output
20mA30mA35mA40mA50mA65mA75mA100mA110mA125mA135mA150mA
Current - Quiescent (Iq)
250 nA500 nA530 nA900 nA1 µA1.35 µA1.5 µA2.5 µA3.5 µA4.3 µA4.5 µA4.7 µA
Current - Supply (Max)
1.6 µA1.8 µA2.1 µA2.5 µA8.5 µA9 µA13 µA16 µA38 µA40 µA45 µA50 µA54 µA65 µA
PSRR
30dB (100Hz)35dB (100Hz)40dB (100Hz)45dB (100Hz)50dB (100Hz)50dB (1kHz)55dB (1kHz)60dB (100Hz)60dB (1kHz)65dB (100Hz)65dB (1kHz)70dB (100Hz)
Control Features
-Delay, Enable, Reset, WatchdogDelay, Reset, WatchdogEnableEnable, Reset Out, WatchdogEnable, Soft StartReset Out, WatchdogReset OutputSoft StartVoltage Detection
Protection Features
-Inrush Current Limit, Over Current, Thermal ShutdownOver CurrentOver Current, Over TemperatureOver Current, Over Temperature, Short CircuitOver Current, Thermal ShutdownOvercurrent, Reverse Current, Thermal ShutdownOvercurrent, Soft-StartOvercurrent, Thermal ShutdownShort CircuitShort Circuit, Shutdown
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)-
Grade
-Automotive
Qualification
-AEC-Q100
Mounting Type
-Surface MountThrough Hole
Package / Case
4-SMD, Flat Lead Exposed Pad4-SMD, Flat Leads4-UFBGA, WLCSP5-SMD, Flat Leads6-SMD, Flat Lead Exposed Pad6-SMD, Flat Leads6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-XFDFN Exposed Pad8-SMD, Flat Lead Exposed Pad8-SMD, Flat Lead8-SOIC (0.154", 3.90mm Width) Exposed Pad8-VSSOP, 8-MSOP (0.110", 2.80mm Width) Exposed Pad
Supplier Device Package
5-SON (2x1.7)6-HSON (A) (2.9x2.8)6-HSOP8-HSOPA8-HTMSOP16-HTSSOP-DFN-6(1518)AHSNT-4-AHSNT-4-BHSNT-6-BHSNT-6A
Stocking Options
Environmental Options
Media
Marketplace Product
9,148Results
Applied FiltersRemove All

Showing
of 9,148
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-23-5
S-812C25AMC-C2FT2U
IC REG LINEAR 2.5V 30MA SOT23-5
ABLIC Inc.
72,036
In Stock
1 : $1.76000
Cut Tape (CT)
3,000 : $0.74495
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed116V2.5V-0.68V @ 10mA30mA500 nA1.6 µA----40°C ~ 85°C (TA)--Surface MountSC-74A, SOT-753SOT-23-5
SOT-23-5
S-812C33AMC-C2NT2G
IC REG LINEAR 3.3V 50MA SOT23-5
ABLIC Inc.
41,014
In Stock
1 : $1.76000
Cut Tape (CT)
3,000 : $0.74495
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed116V3.3V-0.41V @ 10mA50mA500 nA1.8 µA----40°C ~ 85°C (TA)--Surface MountSC-74A, SOT-753SOT-23-5
SC-62, SOT-89, TO-243
S-812C30AUA-C2KT2G
IC REG LINEAR 3V 50MA SOT89-3
ABLIC Inc.
10,000
In Stock
1 : $1.76000
Cut Tape (CT)
1,000 : $0.79815
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsPositiveFixed116V3V-0.41V @ 10mA50mA500 nA1.8 µA----40°C ~ 85°C (TA)--Surface MountTO-243AASOT-89-3
HSNT-4-B
S-1317A33-A4T2U4
IC REG LINEAR 3.3V 100MA HSNT4-B
ABLIC Inc.
15,532
In Stock
1 : $2.06000
Cut Tape (CT)
10,000 : $0.80083
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.3V-0.02V @ 10mA100mA530 nA---Over Current-40°C ~ 85°C (TA)--Surface Mount4-SMD, Flat Lead Exposed PadHSNT-4-B
HSNT-4-B
S-1318A18-A4T2U4
IC REG LINEAR 1.8V 100MA HSNT4-B
ABLIC Inc.
4,187
In Stock
1 : $2.47000
Cut Tape (CT)
10,000 : $1.04850
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.8V-0.07V @ 10mA100mA250 nA--EnableOver Current-40°C ~ 85°C (TA)--Surface Mount4-SMD, Flat Lead Exposed PadHSNT-4-B
SOT-343 PKG
S-817A33ANB-CUWT2G
IC REG LINEAR 3.3V 50MA SC82AB
ABLIC Inc.
9,944
In Stock
1 : $1.49000
Cut Tape (CT)
3,000 : $0.63332
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsPositiveFixed110V3.3V-0.41V @ 10mA50mA2.5 µA---Short Circuit-40°C ~ 85°C (TA)--Surface MountSC-82A, SOT-343SC-82AB
SOT-23-3
S-1206B33-M3T1U
IC REG LINEAR 3.3V 250MA SOT23-3
ABLIC Inc.
2,997
In Stock
1 : $1.58000
Cut Tape (CT)
3,000 : $0.67196
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16.5V3.3V-0.23V @ 100mA250mA1.5 µA---Over Current-40°C ~ 85°C (TA)--Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
TO-92-3(StandardBody),TO-226_straightlead
S-812C30AY-B2-U
IC REG LINEAR 3V 50MA TO92-3
ABLIC Inc.
4,144
In Stock
1 : $1.67000
Bulk
Bulk
ActivePositiveFixed116V3V-0.41V @ 10mA50mA500 nA1.8 µA----40°C ~ 85°C (TA)--Through HoleTO-226-3, TO-92-3 (TO-226AA)TO-92-3
TO-92-3(StandardBody),TO-226_straightlead
S-812C20AY-B2-U
IC REG LINEAR 2V 30MA TO92-3
ABLIC Inc.
858
In Stock
1 : $1.67000
Bulk
Bulk
ActivePositiveFixed116V2V-0.95V @ 10mA30mA500 nA1.6 µA----40°C ~ 85°C (TA)--Through HoleTO-226-3, TO-92-3 (TO-226AA)TO-92-3
SOT-23-5
S-812C50AMC-C3ET2G
IC REG LINEAR 5V 75MA SOT23-5
ABLIC Inc.
48,028
In Stock
1 : $1.76000
Cut Tape (CT)
3,000 : $0.74495
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsPositiveFixed116V5V-0.25V @ 10mA75mA500 nA2.1 µA----40°C ~ 85°C (TA)--Surface MountSC-74A, SOT-753SOT-23-5
SC-62, SOT-89, TO-243
S-812C33AUA-C2NT2G
IC REG LINEAR 3.3V 50MA SOT89-3
ABLIC Inc.
23,256
In Stock
1 : $1.76000
Cut Tape (CT)
1,000 : $0.79815
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsPositiveFixed116V3.3V-0.41V @ 10mA50mA500 nA1.8 µA----40°C ~ 85°C (TA)--Surface MountTO-243AASOT-89-3
SOT-23-5
S-812C33AMC-C2NT2U
IC REG LINEAR 3.3V 50MA SOT23-5
ABLIC Inc.
8,278
In Stock
1 : $1.76000
Cut Tape (CT)
3,000 : $0.74495
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed116V3.3V-0.41V @ 10mA50mA500 nA1.8 µA----40°C ~ 85°C (TA)--Surface MountSC-74A, SOT-753SOT-23-5
SOT-23-5
S-812C50BMC-C5ET2U
IC REG LINEAR 5V 75MA SOT23-5
ABLIC Inc.
3,299
In Stock
1 : $1.76000
Cut Tape (CT)
3,000 : $0.74495
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed116V5V-0.25V @ 10mA75mA500 nA2.1 µA-EnableShort Circuit-40°C ~ 85°C (TA)--Surface MountSC-74A, SOT-753SOT-23-5
TO-92-3(StandardBody),TO-226_straightlead
S-812C50AY-B2-U
IC REG LINEAR 5V 75MA TO92-3
ABLIC Inc.
2,614
In Stock
1 : $2.20000
Bulk
Bulk
ActivePositiveFixed116V5V-0.25V @ 10mA75mA500 nA2.1 µA----40°C ~ 85°C (TA)--Through HoleTO-226-3, TO-92-3 (TO-226AA)TO-92-3
6HSOP
S-1142B33I-E6T1U
IC REG LINEAR 3.3V 200MA 6HSOP
ABLIC Inc.
4,281
In Stock
1 : $2.40000
Cut Tape (CT)
2,000 : $1.10048
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed150V3.3V-0.72V @ 200mA (Typ)200mA1 µA9 µA45dB (100Hz)EnableOver Current, Thermal Shutdown-40°C ~ 85°C (TA)--Surface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP
6HSOP
S-1212B50-E6T1U
IC REG LINEAR 5V 250MA 6HSOP
ABLIC Inc.
3,465
In Stock
1 : $2.41000
Cut Tape (CT)
4,000 : $1.02619
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed136V5V-0.8V @ 250mA (Typ)250mA3.5 µA8.5 µA40dB (100Hz)EnableOver Current, Thermal Shutdown-40°C ~ 105°C (TA)--Surface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP
SOT-23-5
S-1212BC0-M5T1U
IC REG LINEAR 12V 250MA SOT23-5
ABLIC Inc.
3,404
In Stock
1 : $2.41000
Cut Tape (CT)
3,000 : $1.02619
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed136V12V-0.8V @ 250mA (Typ)250mA3.5 µA8.5 µA30dB (100Hz)EnableOver Current, Thermal Shutdown-40°C ~ 105°C (TA)--Surface MountSC-74A, SOT-753SOT-23-5
SOT-23-5
S-1212BA0-M5T1U
IC REG LINEAR 10V 250MA SOT23-5
ABLIC Inc.
1,984
In Stock
1 : $2.41000
Cut Tape (CT)
3,000 : $1.02619
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed136V10V-0.8V @ 250mA (Typ)250mA3.5 µA8.5 µA35dB (100Hz)EnableOver Current, Thermal Shutdown-40°C ~ 105°C (TA)--Surface MountSC-74A, SOT-753SOT-23-5
SOT-23-5
S-1212B50-M5T1U
IC REG LINEAR 5V 250MA SOT23-5
ABLIC Inc.
1,884
In Stock
1 : $2.41000
Cut Tape (CT)
3,000 : $1.02619
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed136V5V-0.8V @ 250mA (Typ)250mA3.5 µA8.5 µA40dB (100Hz)EnableOver Current, Thermal Shutdown-40°C ~ 105°C (TA)--Surface MountSC-74A, SOT-753SOT-23-5
SOT-23-5
S-1318B33-M5T1U4
IC REG LINEAR 3.3V 100MA SOT23-5
ABLIC Inc.
10,783
In Stock
1 : $2.47000
Cut Tape (CT)
3,000 : $1.13237
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.3V-0.05V @ 10mA100mA250 nA--EnableOver Current-40°C ~ 85°C (TA)--Surface MountSC-74A, SOT-753SOT-23-5
SOT-23-5
S-1318D30-M5T1U4
IC REG LINEAR 3V 100MA SOT23-5
ABLIC Inc.
8,808
In Stock
1 : $2.47000
Cut Tape (CT)
3,000 : $1.13237
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3V-0.05V @ 10mA100mA250 nA--EnableOver Current-40°C ~ 85°C (TA)--Surface MountSC-74A, SOT-753SOT-23-5
SOT-23-5
S-1318D18-M5T1U4
IC REG LINEAR 1.8V 100MA SOT23-5
ABLIC Inc.
4,936
In Stock
1 : $2.47000
Cut Tape (CT)
3,000 : $1.13237
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.8V-0.07V @ 10mA100mA250 nA--EnableOver Current-40°C ~ 85°C (TA)--Surface MountSC-74A, SOT-753SOT-23-5
6HSOP
S-1142DC0I-E6T1U
IC REG LINEAR 12V 200MA 6HSOP
ABLIC Inc.
1,352
In Stock
1 : $2.72000
Cut Tape (CT)
2,000 : $1.24210
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed150V12V-0.4V @ 200mA200mA1 µA9 µA30dB (100Hz)EnableOver Current, Thermal Shutdown-40°C ~ 85°C (TA)--Surface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP
TO-252-5S
S-1213B50H-V5T2U7
IC REG LINEAR 5V 500MA TO252-5S
ABLIC Inc.
7,376
In Stock
1 : $2.75000
Cut Tape (CT)
4,000 : $1.25866
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed136V5V-0.22V @ 200mA500mA9.8 µA-60dB (100Hz)EnableOver Current, Over Temperature-40°C ~ 105°C (TA)--Surface MountTO-252-5, DPAK (4 Leads + Tab), TO-252ADTO-252-5S
SOT-89-5
S-13A1A33-U5T1U3
IC REG LINEAR 3.3V 1A SOT89-5
ABLIC Inc.
4,642
In Stock
1 : $2.75000
Cut Tape (CT)
1,000 : $1.35190
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.3V-0.1V @ 300mA1A1 µA90 µA60dB (1kHz)EnableInrush Current Limit, Over Current, Thermal Shutdown-40°C ~ 85°C (TA)--Surface MountSOT-89-5/6SOT-89-5
Showing
of 9,148

ABLIC Inc. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.