NXP USA Inc. Power Distribution Switches, Load Drivers

Results: 325
Series
-*NX3NX5TOPFET™
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveObsolete
Switch Type
-General PurposeRelay, Solenoid DriverUSB Switch
Number of Outputs
123456812 (4 High Side, 8 Low Side)16-
Ratio - Input:Output
1:11:161:21:41:51:61:82:3-
Output Configuration
-High Side or Low SideHigh SideHigh/Low SideLow Side
Output Type
-N-ChannelP-Channel
Interface
-I2COn/OffOn/Off, PWMPWMPWM, SPIParallelSPISPI, ParallelSerial
Voltage - Load
0.8V ~ 5.5V0.9V ~ 3.6V1.1V ~ 3.6V2.5V ~ 20V2.5V ~ 5.5V2.7V ~ 5.5V, 3.4V ~ 5.5V2.8V ~ 20V3V ~ 30V3V ~ 5.5V3V ~ 60V4V ~ 5.5V4.5V ~ 27V
Voltage - Supply (Vcc/Vdd)
1.5V ~ 3V2.5V ~ 3.5V2.5V ~ 4.5V2.7V ~ 5.5V3V ~ 4.5V3V ~ 5.5V3.1V ~ 5.5V3.3V ~ 5V4.5V ~ 5.5V4.75V ~ 5.25V5V-Not Required
Current - Output (Max)
200mA500mA600mA700mA800mA900mA1A1.2A1.5A1.65A2A2.1A
Rds On (Typ)
2mOhm (Max)2mOhm4mOhm (Max)4mOhm6mOhm (Max)6mOhm6mOhm, 17mOhm7mOhm7mOhm, 17mOhm8mOhm (Max)8mOhm, 21mOhm8mOhm, 32mOhm
Input Type
-CMOSNon-Inverting
Features
5V Regulated Output, Slew Rate Controlled-Fault Condition IndicatorInternal PWMInternal PWM, Slew Rate ControlledInternal PWM, Slew Rate Controlled, Status FlagInternal PWM, Slew Rate Controlled, Watchdog TimerLoad Discharge, Slew Rate ControlledPWM InputPWM Input, Slew Rate Controlled, Status FlagSlew Rate ControlledSlew Rate Controlled, Status FlagSlew Rate Controlled, Status Flag, Watchdog TimerSlew Rate Controlled, Watchdog Timer
Fault Protection
-Current Limiting (Adjustable), Open Load Detect, Over Temperature, Over Voltage, Reverse Current, Short CircuitCurrent Limiting (Adjustable), Open Load Detect, Over Temperature, Over Voltage, Reverse Current, Short Circuit, UVLOCurrent Limiting (Adjustable), Open Load Detect, Over Temperature, Over Voltage, Reverse Current, UVLOCurrent Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, UVLOCurrent Limiting (Adjustable), Over Temperature, Over Voltage, Short Circuit, UVLOCurrent Limiting (Adjustable), Over Temperature, Over Voltage, UVLOCurrent Limiting (Adjustable), Over Temperature, Reverse Current, UVLOCurrent Limiting (Adjustable), Over Temperature, UVLOCurrent Limiting (Fixed), Open Load Detect, Over TemperatureCurrent Limiting (Fixed), Open Load Detect, Over Temperature, Over VoltageCurrent Limiting (Fixed), Open Load Detect, Over Temperature, UVLO
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)-40°C ~ 135°C (TJ)-40°C ~ 150°C (TJ)-40°C ~ 85°C (TA)150°C (TJ)-
Mounting Type
Surface MountThrough Hole
Supplier Device Package
4-WLCSP (0.74x0.74)4-WLCSP (0.76x0.76)4-WLCSP (0.96x0.96)6-HXSON (1.6x1.6)6-HXSON (2x2)6-WLCSP (0.87x1.37)6-X2SON (1x1)9-WLCSP (1.36x1.36)9-WLCSP (1.3x1.3)12-WLCSP (1.65x1.25)12-WLCSP (1.65x1.35)12-WLCSP (1.6x1.3)
Package / Case
4-UFBGA, WLCSP6-UFBGA, WLCSP6-XDFN Exposed Pad6-XFBGA, WLCSP6-XFDFN Exposed Pad6-XFDFN9-UFBGA, WLCSP12-UFBGA, WLCSP12-WFBGA, WLCSP15-UFBGA, WLCSP16-PowerQFN16-UFBGA, WLCSP
Stocking Options
Environmental Options
Media
Marketplace Product
325Results
Applied FiltersRemove All

Showing
of 325
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
12-WLCSP
NX5P3090UKZ
IC PWR SWITCH 1:1 12WLCSP
NXP USA Inc.
22,880
In Stock
1 : $2.08000
Cut Tape (CT)
3,000 : $0.88067
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveUSB Switch11:1High Side-On/Off2.5V ~ 5.5VNot Required3.3A34mOhmNon-InvertingStatus FlagCurrent Limiting (Adjustable), Over Temperature, Reverse Current, UVLO-40°C ~ 85°C (TA)--Surface Mount12-WLCSP (1.65x1.35)12-UFBGA, WLCSP
15-WLCSP
NX20P5090UKAZ
IC PWR SWITCH N-CHAN 1:1 15WLCSP
NXP USA Inc.
14,756
In Stock
1 : $2.70000
Cut Tape (CT)
3,000 : $1.23302
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveUSB Switch11:1High SideN-ChannelOn/Off2.5V ~ 20V-5A30mOhm--Over Temperature, Over Voltage, Reverse Current, UVLO-40°C ~ 85°C (TA)--Surface Mount15-WLCSP (2.56x1.54)15-UFBGA, WLCSP
42-WLCSP
NX20P3483UKAZ
IC PWR SWITCH 1:1 42WLCSP
NXP USA Inc.
0
In Stock
Check Lead Time
1 : $6.96000
Cut Tape (CT)
2,000 : $3.49171
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveUSB Switch11:1--I2C2.8V ~ 20V-5A28mOhm-Slew Rate ControlledCurrent Limiting (Adjustable), Over Temperature, Reverse Current, UVLO-40°C ~ 85°C (TA)--Surface Mount42-WLCSP (2.91x2.51)42-UFBGA, WLCSP
MCZ33879AEK
MCZ33996EK
IC PWR SWITCH N-CH 1:16 32SOIC
NXP USA Inc.
2,041
In Stock
1 : $15.08000
Tube
-
Tube
ActiveGeneral Purpose161:16Low SideN-ChannelSPI5V ~ 27V3.1V ~ 5.5V900mA550mOhm--Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage-40°C ~ 150°C (TJ)--Surface Mount32-SOIC-EP32-SSOP (0.295", 7.50mm Width) Exposed Pad
MCZ33879AEK
MCZ33996EKR2
IC PWR SWITCH N-CH 1:16 32SOIC
NXP USA Inc.
727
In Stock
1 : $15.08000
Cut Tape (CT)
1,000 : $8.55312
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose161:16Low SideN-ChannelSPI5V ~ 27V3.1V ~ 5.5V900mA550mOhm--Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage-40°C ~ 150°C (TJ)--Surface Mount32-SOIC-EP32-SSOP (0.295", 7.50mm Width) Exposed Pad
16-WLCSP_SA58671UK pkg
NX5P3290UKZ
IC PWR SWITCH P-CHAN 1:1 16WLCSP
NXP USA Inc.
29,603
In Stock
1 : $2.35000
Cut Tape (CT)
3,000 : $0.99722
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveUSB Switch11:1High SideP-ChannelOn/Off4V ~ 5.5VNot Required3.3A35mOhmNon-InvertingSlew Rate Controlled, Status FlagCurrent Limiting (Adjustable), Over Temperature, Reverse Current, UVLO-40°C ~ 85°C (TA)--Surface Mount16-WLCSP (2.05x2.05)16-UFBGA, WLCSP
16-WLCSP
NX5P3363UKZ
IC PWR SWITCH N-CHAN 1:1 16WLCSP
NXP USA Inc.
5,043
In Stock
1 : $2.58000
Cut Tape (CT)
3,000 : $1.18141
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveUSB Switch11:1High SideN-ChannelOn/Off4V ~ 5.5V-3.3A35mOhmNon-InvertingFault Condition IndicatorOver Current, Over Temperature, Reverse Current-40°C ~ 85°C (TA)--Surface Mount16-WLCSP (2.2x2.2)16-UFBGA, WLCSP
12-UFBGA, WLCSP
NX30P0121UKZ
IC PWR SWITCH N-CHAN 1:1 12WLCSP
NXP USA Inc.
29,831
In Stock
1 : $2.82000
Cut Tape (CT)
4,000 : $1.29130
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose11:1-N-Channel-2.5V ~ 20VNot Required3A54mOhm--Current Limiting (Adjustable), Over Temperature, Over Voltage, UVLO-40°C ~ 85°C (TA)--Surface Mount12-WLCSP (1.65x1.25)12-UFBGA, WLCSP
4 WLCSP
NX3P1108UKZ
IC PWR SWITCH P-CHAN 1:1 4WLCSP
NXP USA Inc.
7,522
In Stock
1 : $0.72000
Cut Tape (CT)
4,000 : $0.25236
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose11:1High SideP-ChannelOn/Off0.9V ~ 3.6VNot Required1.5A34mOhm-Load Discharge, Slew Rate Controlled--40°C ~ 85°C (TA)--Surface Mount4-WLCSP (0.96x0.96)4-UFBGA, WLCSP
12-UFBGA, WLCSP
NX5P3001UKZ
IC PWR SWITCH N-CHAN 1:1 12WLCSP
NXP USA Inc.
3,058
In Stock
1 : $2.05000
Cut Tape (CT)
3,000 : $0.86771
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveUSB Switch11:1High SideN-ChannelOn/Off3V ~ 30V-3A62mOhmNon-InvertingSlew Rate ControlledCurrent Limiting (Adjustable), Over Temperature, UVLO-40°C ~ 125°C (TJ)--Surface Mount12-WLCSP (1.6x1.3)12-UFBGA, WLCSP
12-UFBGA, WLCSP
NX5P1100UKZ
IC PWR SWITCH 1:1 12WLCSP
NXP USA Inc.
1,846
In Stock
1 : $1.89000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteUSB Switch11:1High Side-On/Off3V ~ 5.5VNot Required1A60mOhmNon-InvertingSlew Rate ControlledCurrent Limiting (Adjustable), Over Temperature, Reverse Current, UVLO-40°C ~ 85°C (TA)--Surface Mount12-WLCSP (1.6x1.3)12-UFBGA, WLCSP
30-UFBGA
NX5P3201CUKAZ
IC PWR SWITCH N-CHAN 1:1 30WLCSP
NXP USA Inc.
3,980
In Stock
1 : $2.29000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
ObsoleteUSB Switch21:1High SideN-ChannelParallel2.7V ~ 5.5V, 3.4V ~ 5.5VNot Required3A, 6A8mOhm, 32mOhmNon-InvertingSlew Rate Controlled, Status FlagOver Temperature, Over Voltage, Reverse Current, UVLO-40°C ~ 85°C (TA)--Surface Mount30-WLCSP (2.26x2.56)30-UFBGA, WLCSP
IC PWR SWITCH P-CHAN 1:1 20WLCSP
NX30P6093UKAZ
IC PWR SWITCH P-CHAN 1:1 20WLCSP
NXP USA Inc.
1,616
In Stock
1 : $4.32000
Cut Tape (CT)
4,000 : $2.16540
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveUSB Switch11:1-P-ChannelI2C2.8V ~ 20V3V ~ 4.5V8A8.95mOhm-Slew Rate ControlledOver Temperature, Over Voltage, UVLO-40°C ~ 85°C (TA)--Surface Mount20-WLCSP (2.16x1.7)20-UFBGA, WLCSP
32-SOIC-EP
MC10XS6225BEKR2
IC PWR SWITCH 32SOIC
NXP USA Inc.
1,000
In Stock
1,000 : $6.28148
Tape & Reel (TR)
-
Tape & Reel (TR)
ObsoleteGeneral Purpose2-High Side-SPI7V ~ 18V4.5V ~ 5.5V4.5A, 9A10mOhm, 25mOhm-Status FlagOpen Load Detect, Over Temperature-40°C ~ 125°C (TA)--Surface Mount32-SOIC-EP32-SSOP (0.295", 7.50mm Width) Exposed Pad
32-SOIC-EP
MC10XS6325BEKR2
IC PWR SWITCH 32SOIC
NXP USA Inc.
1,000
In Stock
1,000 : $7.13921
Tape & Reel (TR)
-
Tape & Reel (TR)
ObsoleteGeneral Purpose3-High Side-SPI7V ~ 18V4.5V ~ 5.5V4.5A, 9A10mOhm, 25mOhm-Status FlagOpen Load Detect, Over Temperature-40°C ~ 125°C (TA)--Surface Mount32-SOIC-EP32-SSOP (0.295", 7.50mm Width) Exposed Pad
32-SOIC
MC33882PEKR2
IC PWR DRIVER N-CHAN 1:1 32SOIC
NXP USA Inc.
0
In Stock
Check Lead Time
1,000 : $7.37025
Tape & Reel (TR)
-
Tape & Reel (TR)
ActiveGeneral Purpose61:1Low SideN-ChannelSPI, Parallel8V ~ 25V4.5V ~ 5.5V-400mOhm--Current Limiting (Fixed), Open Load Detect, Over Voltage-40°C ~ 150°C (TJ)--Surface Mount32-SOIC-EP32-SSOP (0.295", 7.50mm Width) Exposed Pad
32-SOIC
MC33879APEKR2
IC PWR SWITCH N-CHAN 1:4 32SOIC
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
ObsoleteGeneral Purpose81:4High Side or Low SideN-ChannelSPI5.5V ~ 27.5V3.1V ~ 5.5V600mA750mOhm--Current Limiting (Fixed), Open Load Detect, Over Voltage-40°C ~ 125°C (TA)--Surface Mount32-SOIC32-BSSOP (0.295", 7.50mm Width) Exposed Pad
24-PQFN
MC35XS3500DHFK
IC PWR SWITCH N-CHAN 1:6 24PQFN
NXP USA Inc.
167
In Stock
1 : $11.88000
Tray
-
Tray
ObsoleteGeneral Purpose61:6High SideN-ChannelSPI7V ~ 20V3V ~ 5.5V-35mOhm (Max)-Watchdog TimerCurrent Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage-40°C ~ 150°C (TJ)--Surface Mount24-PQFN (12x12)24-PowerQFN
32-SOIC-EP
MC10XS6200BEKR2
IC PWR SWITCH 32SOIC
NXP USA Inc.
975
In Stock
1 : $12.18000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
ObsoleteGeneral Purpose2-High Side-SPI7V ~ 18V4.5V ~ 5.5V9A10mOhm-Status FlagOpen Load Detect, Over Temperature-40°C ~ 125°C (TA)--Surface Mount32-SOIC-EP32-SSOP (0.295", 7.50mm Width) Exposed Pad
32-VQFN Exposed Pad
MC33882PEP
IC PWR SWITCH N-CHAN 1:1 32QFN
NXP USA Inc.
245
In Stock
1 : $12.99000
Tray
-
Tray
ActiveGeneral Purpose61:1Low SideN-ChannelSPI, Parallel8V ~ 25V4.5V ~ 5.5V-400mOhm--Current Limiting (Fixed), Open Load Detect, Over Voltage-40°C ~ 150°C (TJ)--Surface Mount32-HVQFN (7x7)32-VQFN Exposed Pad
16-PQFN
MC33984CHFKR2
IC PWR SWITCH N-CHAN 1:2 16QFN
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteGeneral Purpose21:2High SideN-ChannelSPI6V ~ 27V4.5V ~ 5.5V-4mOhm (Max)-Slew Rate Controlled, Watchdog TimerCurrent Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage-40°C ~ 150°C (TJ)--Surface Mount16-PQFN (12x12)16-PowerQFN
32 SSOP - Exposed Pad
MC50XS4200BEK
IC PWR SWITCH N-CHAN 1:1 32HSOP
NXP USA Inc.
0
In Stock
Obsolete
-
Tube
ObsoleteGeneral Purpose21:1High SideN-ChannelSPI8V ~ 36V3.3V ~ 5V1.2A50mOhm-Slew Rate ControlledOpen Load Detect, Over Temperature-40°C ~ 125°C (TA)--Surface Mount32-HSOP32-SSOP (0.295", 7.50mm Width) Exposed Pad
32 SSOP - Exposed Pad
MC10XS6225EK
IC PWR SWITCH HIGH SIDE 32HSOP
NXP USA Inc.
42
In Stock
1 : $11.56000
Tube
-
Tube
ObsoleteGeneral Purpose2-High Side-SPI7V ~ 18V4.5V ~ 5.5V3.8A, 9A10mOhm, 25mOhm-Status FlagOpen Load Detect, Over Temperature-40°C ~ 125°C (TA)--Surface Mount32-HSOP32-SSOP (0.295", 7.50mm Width) Exposed Pad
32 SSOP - Exposed Pad
MC25XS6300EK
IC PWR SWITCH HIGH SIDE 32HSOP
NXP USA Inc.
40
In Stock
1 : $11.97000
Tube
-
Tube
ObsoleteGeneral Purpose4-High Side-SPI7V ~ 18V4.5V ~ 5.5V3.8A25mOhm-Status FlagOpen Load Detect, Over Temperature-40°C ~ 125°C (TA)--Surface Mount32-HSOP32-SSOP (0.295", 7.50mm Width) Exposed Pad
32 SSOP - Exposed Pad
MC10XS6325EK
IC PWR SWITCH HIGH SIDE 32HSOP
NXP USA Inc.
26
In Stock
1 : $14.06000
Tube
-
Tube
ObsoleteGeneral Purpose3-High Side-SPI7V ~ 18V4.5V ~ 5.5V3.8A, 9A10mOhm, 25mOhm-Status FlagOpen Load Detect, Over Temperature-40°C ~ 125°C (TA)--Surface Mount32-HSOP32-SSOP (0.295", 7.50mm Width) Exposed Pad
Showing
of 325

NXP USA Inc. Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.