Showing
1 - 25
of 57,668
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TO252-3
BA033CC0FP-E2
IC REG LINEAR 3.3V 1A TO252-3
Rohm Semiconductor
19,728
In Stock
1 : $2.14000
Cut Tape (CT)
2,000 : $0.91939
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed125V3.3V--1A2.5 mA5 mA55dB (120Hz)-Over Current, Over Temperature, Over Voltage-40°C ~ 125°CSurface MountTO-252-3, DPak (2 Leads + Tab), SC-63TO-252
2N7002-13-F
AP2120N-3.3TRG1
IC REG LINEAR 3.3V 150MA SOT23
Diodes Incorporated
412,346
In Stock
1 : $0.61000
Cut Tape (CT)
3,000 : $0.11193
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16V3.3V-0.5V @ 150mA150mA50 µA-65dB (1kHz)-Over Current-40°C ~ 85°CSurface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
SOT-23-5
AP2127K-1.8TRG1
IC REG LINEAR 1.8V 300MA SOT23-5
Diodes Incorporated
304,239
In Stock
1 : $0.59000
Cut Tape (CT)
3,000 : $0.13142
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16V1.8V-0.7V @ 300mA300mA90 µA-68dB ~ 54dB (100Hz ~ 10kHz)-Over Current, Over Temperature-40°C ~ 85°CSurface MountSC-74A, SOT-753SOT-23-5
4-UDFN
NCP114AMX330TCG
IC REG LINEAR 3.3V 300MA 4UDFN
onsemi
62,630
In Stock
1 : $0.73000
Cut Tape (CT)
3,000 : $0.13541
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.3V-0.2V @ 300mA300mA95 µA-75dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°C (TA)Surface Mount4-UDFN Exposed Pad4-UDFN (1.0x1.0)
SOT-23-5
AP2127K-3.3TRG1
IC REG LINEAR 3.3V 300MA SOT23-5
Diodes Incorporated
11,220
In Stock
1 : $0.65000
Cut Tape (CT)
3,000 : $0.14474
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16V3.3V-0.3V @ 300mA300mA90 µA-68dB ~ 54dB (100Hz ~ 10kHz)-Over Current, Over Temperature-40°C ~ 85°CSurface MountSC-74A, SOT-753SOT-23-5
SOT89-3
AS78L05RTR-E1
IC REG LINEAR 5V 100MA SOT89-3
Diodes Incorporated
270,206
In Stock
1 : $0.62000
Cut Tape (CT)
1,000 : $0.15214
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed130V5V-1.8V @ 100mA (Typ)100mA5.5 mA-62dB (120Hz)-Over Temperature, Short Circuit-40°C ~ 125°CSurface MountTO-243AASOT-89-3
SOT-23-5
AP2202K-3.3TRG1
IC REG LINEAR 3.3V 150MA SOT23-5
Diodes Incorporated
99,913
In Stock
1 : $0.70000
Cut Tape (CT)
3,000 : $0.15342
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed113.2V3.3V-0.35V @ 150mA150mA150 µA2.5 mA75dB (100Hz)EnableOver Current, Over Temperature, Reverse Polarity-40°C ~ 125°CSurface MountSC-74A, SOT-753SOT-23-5
SOT-23-5
AP2112K-1.8TRG1
IC REG LINEAR 1.8V 600MA SOT25
Diodes Incorporated
60,371
In Stock
1 : $0.56000
Cut Tape (CT)
3,000 : $0.16053
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16V1.8V-0.7V @ 600mA600mA80 µA-65sB (100Hz ~ 1KHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface MountSC-74A, SOT-753SOT-25
2N7002-13-F
AP2138N-3.0TRG1
IC REG LINEAR 3V 250MA SOT23-3
Diodes Incorporated
29,995
In Stock
1 : $0.58000
Cut Tape (CT)
3,000 : $0.16451
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16V3V-0.7V @ 250mA250mA1.5 µA---Over Current-40°C ~ 85°C (TA)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
SOT89-3
AZ1117CR-3.3TRG1
IC REG LINEAR 3.3V 1A SOT89
Diodes Incorporated
16,076
In Stock
1 : $0.67000
Cut Tape (CT)
1,000 : $0.16564
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed115V3.3V--1A6 mA-70dB (120Hz)-Thermal Shutdown-20°C ~ 125°C (TJ)Surface MountTO-243AASOT-89-3
SOT-23-5
AP2139AK-3.3TRG1
IC REG LINEAR 3.3V 250MA SOT23-5
Diodes Incorporated
289,329
In Stock
1 : $0.64000
Cut Tape (CT)
3,000 : $0.18070
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16V3.3V-0.6V @ 250mA250mA1.5 µA--EnableOver Current-40°C ~ 85°CSurface MountSC-74A, SOT-753SOT-23-5
SC-70-5
MIC5365-3.3YC5-TR
IC REG LINEAR 3.3V 150MA SC70-5
Microchip Technology
21,663
In Stock
1 : $0.27000
Cut Tape (CT)
3,000 : $0.18206
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.3V-0.31V @ 150mA150mA39 µA-80dB ~ 65dB (1kHz ~ 10kHz)EnableOver Current, Over Temperature-40°C ~ 125°CSurface Mount5-TSSOP, SC-70-5, SOT-353SC-70-5
SOT89-3
AP7370-33Y-13
IC REG LINEAR 3.3V 300MA SOT89-3
Diodes Incorporated
146,964
In Stock
1 : $0.68000
Cut Tape (CT)
2,500 : $0.19344
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed118V3.3V-0.6V @ 100mA300mA2.5 µA300 µA--Over Current, Over Temperature, Reverse Current, Short Circuit-40°C ~ 125°C (TJ)Surface MountTO-243AASOT-89-3
SOT-23-5
RT9193-33GB
IC REG LINEAR 3.3V 300MA SOT23-5
Richtek USA Inc.
10,464
In Stock
1 : $0.76000
Cut Tape (CT)
3,000 : $0.21758
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.3V-0.3V @ 300mA300mA130 µA-70dB ~ 50dB (100Hz ~ 10kHz)EnableOver Current, Over Temperature-40°C ~ 125°CSurface MountSC-74A, SOT-753SOT-23-5
8-SOIC
AP2213M-3.3TRG1
IC REG LINEAR 3.3V 500MA 8SOIC
Diodes Incorporated
77,844
In Stock
1 : $0.82000
Cut Tape (CT)
4,000 : $0.23271
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed118V3.3V-0.7V @ 500mA500mA180 µA28 mA75dB (100Hz)EnableOver Current, Over Temperature, Reverse Polarity-40°C ~ 125°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
2N7002-13-F
ZXTR2105F-7
IC REG LINEAR 5V 89MA SOT23
Diodes Incorporated
130,039
In Stock
1 : $0.70000
Cut Tape (CT)
3,000 : $0.24927
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed160V5V--89mA800 µA6.7 mA46dB (100Hz)---65°C ~ 150°CSurface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
SOT-23-5
TPS7A2050PDBVR
IC REG LINEAR 5V 300MA SOT23-5
Texas Instruments
69,470
In Stock
1 : $0.74000
Cut Tape (CT)
3,000 : $0.26173
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16V5V-0.14V @ 300mA300mA15 µA2 mA65dB ~ 40dB (100Hz ~ 1MHz)EnableOver Current, Over Temperature, Under Voltage Lockout (UVLO)-40°C ~ 125°C (TJ)Surface MountSC-74A, SOT-753SOT-23-5
DFN(PLP)1010-4B
RP130K501D-TR
IC REG LINEAR 5V 150MA DFN1010-4
Nisshinbo Micro Devices Inc.
730,000
In Stock
1 : $0.85000
Cut Tape (CT)
10,000 : $0.27311
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16.5V5V-0.31V @ 150mA150mA58 µA-80dB (1kHz)EnableOver Current-40°C ~ 105°C (TA)Surface Mount4-UDFN Exposed PadDFN(PLP)1010-4B
6-WSON
TLV75533PDRVR
IC REG LINEAR 3.3V 500MA 6WSON
Texas Instruments
4,478
In Stock
1 : $0.77000
Cut Tape (CT)
3,000 : $0.27419
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.3V-0.238V @ 500mA500mA31 µA-52dB (1kHz ~ 1MHz)EnableOver Current, Over Temperature-40°C ~ 125°C (TJ)Surface Mount6-WDFN Exposed Pad6-WSON (2x2)
5-SSOP_SSOP5 Pkg
BU34TD3WG-TR
IC REG LINEAR 3.4V 200MA 5SSOP
Rohm Semiconductor
4,165
In Stock
1 : $0.77000
Cut Tape (CT)
3,000 : $0.27419
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16V3.4V-0.42V @ 200mA200mA60 µA-70dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface MountSC-74A, SOT-7535-SSOP
SOT-23-5
AP7354-33W5-7
IC REG LINEAR 3.3V 150MA SOT25
Diodes Incorporated
154,764
In Stock
1 : $0.79000
Cut Tape (CT)
3,000 : $0.27843
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.3V-0.35V @ 150mA150mA0.6 µA--EnableOver Current-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-25
SOT−89(3−LEAD)
MC78L05ACHT1G
IC REG LINEAR 5V 100MA SOT89-3
onsemi
100,656
In Stock
1 : $0.79000
Cut Tape (CT)
2,500 : $0.28092
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed130V5V--100mA6 mA-49dB (120Hz)-Over Temperature, Short Circuit0°C ~ 125°CSurface MountTO-243AASOT-89-3
SOT-23-5
TLV73312PQDBVRQ1
IC REG LINEAR 1.2V 300MA SOT23-5
Texas Instruments
74,807
In Stock
1 : $0.82000
Cut Tape (CT)
3,000 : $0.28915
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.2V-0.45V @ 300mA300mA78 µA--EnableOver Current, Over Temperature, UVLO-40°C ~ 125°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
SOT-23-5
TLV73330PQDBVRQ1
IC REG LINEAR 3V 300MA SOT23-5
Texas Instruments
19,669
In Stock
9,000
Factory
1 : $0.82000
Cut Tape (CT)
3,000 : $0.28915
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3V-0.29V @ 300mA300mA78 µA--EnableOver Current, Over Temperature, UVLO-40°C ~ 125°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
4-UDFN Exposed Pad
MIC5317-3.3YMT-TZ
IC REG LINEAR 3.3V 150MA 4DFN
Microchip Technology
19,968
In Stock
1 : $0.38000
Cut Tape (CT)
10,000 : $0.30555
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16V3.3V-0.31V @ 150mA150mA39 µA-80dB ~ 65dB (1kHz ~ 10kHz)EnableOver Current, Over Temperature-40°C ~ 125°CSurface Mount4-UDFN Exposed Pad4-DFN (1x1)
Showing
1 - 25
of 57,668

Fixed Voltage Regulators - Linear


Linear voltage regulators are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.