Showing
1 - 25
of 9,054
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SC-62, SOT-89, TO-243
S-812C33AUA-C2NT2G
IC REG LINEAR 3.3V 50MA SOT89-3
ABLIC Inc.
26,446
In Stock
1 : $1.74000
Cut Tape (CT)
1,000 : $0.79604
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsPositiveFixed116V3.3V-0.41V @ 10mA50mA500 nA1.8 µA----40°C ~ 85°C (TA)Surface MountTO-243AASOT-89-3
SOT-23-5
S-1313D30-M5T1U3
IC REG LINEAR 3V 200MA SOT23-5
ABLIC Inc.
8,355
In Stock
1 : $1.94000
Cut Tape (CT)
3,000 : $0.83063
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3V-0.32V @ 100mA200mA1.35 µA--EnableOvercurrent, Thermal Shutdown-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
SOT-23-5
S-1200B30-M5T1U
IC REG LINEAR 3V 150MA SOT23-5
ABLIC Inc.
4,269
In Stock
1 : $1.61000
Cut Tape (CT)
3,000 : $0.69182
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed110V3V-0.21V @ 100mA150mA1 µA40 µA70dB (1kHz)EnableOver Current-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
SOT-23-5
S-812C25AMC-C2FT2U
IC REG LINEAR 2.5V 30MA SOT23-5
ABLIC Inc.
88,127
In Stock
1 : $1.74000
Cut Tape (CT)
3,000 : $0.75098
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed116V2.5V-0.68V @ 10mA30mA500 nA1.6 µA----40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
SOT-23-5
S-812C30AMC-C2KT2U
IC REG LINEAR 3V 50MA SOT23-5
ABLIC Inc.
5,923
In Stock
1 : $1.74000
Cut Tape (CT)
3,000 : $0.75098
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed116V3V-0.41V @ 10mA50mA500 nA1.8 µA----40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
SOT-23-5
S-812C50BMC-C5ET2U
IC REG LINEAR 5V 75MA SOT23-5
ABLIC Inc.
6,304
In Stock
1 : $1.74000
Cut Tape (CT)
3,000 : $0.75098
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed116V5V-0.25V @ 10mA75mA500 nA2.1 µA-EnableShort Circuit-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
SC-62, SOT-89, TO-243
S-812C33EUA-C5PT2U
IC REG LINEAR 3.3V 50MA SOT89-3
ABLIC Inc.
7,511
In Stock
1 : $1.74000
Cut Tape (CT)
1,000 : $0.79604
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed116V3.3V-0.41V @ 10mA50mA500 nA1.8 µA--Short Circuit-40°C ~ 85°C (TA)Surface MountTO-243AASOT-89-3
HSNT-4-B
S-1318A18-A4T2U4
IC REG LINEAR 1.8V 100MA HSNT4-B
ABLIC Inc.
11,662
In Stock
1 : $2.53000
Cut Tape (CT)
10,000 : $1.08779
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.8V-0.07V @ 10mA100mA55 nA250 nA-EnableOver Current-40°C ~ 85°C (TA)Surface Mount4-SMD, Flat Lead Exposed PadHSNT-4-B
SOT-23-5
S-1318A33-M5T1U4
IC REG LINEAR 3.3V 100MA SOT23-5
ABLIC Inc.
6,891
In Stock
1 : $2.53000
Cut Tape (CT)
3,000 : $1.08779
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.3V-0.05V @ 10mA100mA55 nA250 nA-EnableOver Current-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
SOT-23-5
S-1318D18-M5T1U4
IC REG LINEAR 1.8V 100MA SOT23-5
ABLIC Inc.
4,483
In Stock
1 : $2.53000
Cut Tape (CT)
3,000 : $1.08779
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.8V-0.07V @ 10mA100mA55 nA250 nA-EnableOver Current-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
SOT-23-5
S-1318D30-M5T1U4
IC REG LINEAR 3V 100MA SOT23-5
ABLIC Inc.
4,931
In Stock
1 : $2.53000
Cut Tape (CT)
3,000 : $1.08779
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3V-0.05V @ 10mA100mA55 nA250 nA-EnableOver Current-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
6HSOP
S-1172B33-E6T1U
IC REG LINEAR 3.3V 1A 6HSOP
ABLIC Inc.
20,322
In Stock
1 : $2.64000
Cut Tape (CT)
4,000 : $1.26530
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.3V-0.1V @ 300mA1A1 µA90 µA60dB (1kHz)EnableOver Current, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP
SOT-89-5
S-13A1A33-U5T1U3
IC REG LINEAR 3.3V 1A SOT89-5
ABLIC Inc.
2,734
In Stock
1 : $2.64000
Cut Tape (CT)
1,000 : $1.29650
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.3V-0.1V @ 300mA1A1 µA90 µA60dB (1kHz)EnableInrush Current Limit, Over Current, Thermal Shutdown-40°C ~ 85°C (TA)Surface MountSOT-89-5/6SOT-89-5
TO-252-5S
S-1213B33H-V5T2U7
IC REG LIN 3.3V 500MA TO252-5S
ABLIC Inc.
4,045
In Stock
1 : $2.88000
Cut Tape (CT)
4,000 : $1.38363
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed136V3.3V-0.32V @ 200mA500mA9.8 µA-60dB (100Hz)EnableOver Current, Over Temperature-40°C ~ 105°C (TA)Surface MountTO-252-5, DPak (4 Leads + Tab), TO-252ADTO-252-5S
TO-92-3(StandardBody),TO-226_straightlead
S-812C30AY-B2-U
IC REG LINEAR 3V 50MA TO92-3
ABLIC Inc.
13,016
In Stock
1 : $1.74000
Bulk
Bulk
ActivePositiveFixed116V3V-0.41V @ 10mA50mA500 nA1.8 µA----40°C ~ 85°C (TA)Through HoleTO-226-3, TO-92-3 (TO-226AA)TO-92-3
TO-92-3(StandardBody),TO-226_straightlead
S-812C50AY-B2-U
IC REG LINEAR 5V 75MA TO92-3
ABLIC Inc.
3,401
In Stock
1 : $1.74000
Bulk
Bulk
ActivePositiveFixed116V5V-0.25V @ 10mA75mA500 nA2.1 µA----40°C ~ 85°C (TA)Through HoleTO-226-3, TO-92-3 (TO-226AA)TO-92-3
6HSOP
S-1142D33I-E6T1U
IC REG LINEAR 3.3V 200MA 6HSOP
ABLIC Inc.
2,000
In Stock
1 : $3.96000
Cut Tape (CT)
2,000 : $1.89794
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed150V3.3V-0.72V @ 200mA200mA1 µA9 µA45dB (100Hz)EnableOver Current, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP
SOT-89-5
S-1131B33UC-N4STFU
IC REG LINEAR 3.3V 300MA SOT89-5
ABLIC Inc.
2,000
In Stock
1 : $1.41000
Cut Tape (CT)
1,000 : $0.60209
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsPositiveFixed16.5V3.3V-0.34V @ 100mA300mA1 µA65 µA70dB (1kHz)EnableOver Current-40°C ~ 85°C (TA)Surface MountSOT-89-5/6SOT-89-5
SOT-23-5
S-1167A30-M5T1U
IC REG LINEAR 3V 150MA SOT23-5
ABLIC Inc.
3,180
In Stock
1 : $1.43000
Cut Tape (CT)
3,000 : $0.61217
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16.5V3V-0.23V @ 100mA150mA900 nA16 µA70dB (1kHz)EnableOver Current-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
SOT-343 PKG
S-817A30ANB-CUTT2U
IC REG LINEAR 3V 50MA SC82AB
ABLIC Inc.
4,730
In Stock
1 : $1.56000
Cut Tape (CT)
3,000 : $0.67133
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed110V3V-0.41V @ 10mA50mA2.5 µA---Short Circuit-40°C ~ 85°C (TA)Surface MountSC-82A, SOT-343SC-82AB
SOT-23-5
S-817B18AMC-CWHT2U
IC REG LINEAR 1.8V 20MA SOT23-5
ABLIC Inc.
3,000
In Stock
1 : $1.56000
Cut Tape (CT)
3,000 : $0.67133
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed110V1.8V-0.99V @ 10mA20mA2.5 µA-----40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
SNT-6A (H)
S-1132B33-I6T2U
IC REG LINEAR 3.3V 300MA SNT6A
ABLIC Inc.
5,176
In Stock
1 : $1.61000
Cut Tape (CT)
5,000 : $0.69182
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16.5V3.3V-0.15V @ 100mA300mA1 µA40 µA65dB (1kHz)EnableOver Current-40°C ~ 85°C (TA)Surface Mount6-SMD, Flat LeadsSNT-6A
SOT-23-3
S-1206B30-M3T1U
IC REG LINEAR 3V 250MA SOT23-3
ABLIC Inc.
6,450
In Stock
1 : $1.65000
Cut Tape (CT)
3,000 : $0.71230
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16.5V3V-0.23V @ 100mA250mA1.5 µA---Over Current-40°C ~ 85°C (TA)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
SOT-23-3
S-1206B12-M3T1U
IC REG LINEAR 1.2V 250MA SOT23-3
ABLIC Inc.
5,581
In Stock
1 : $1.65000
Cut Tape (CT)
3,000 : $0.71230
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16.5V1.2V-0.81V @ 100mA250mA1.5 µA---Over Current-40°C ~ 85°C (TA)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
SOT-23-5
S-812C42AMC-C2WT2U
IC REG LINEAR 4.2V 65MA SOT23-5
ABLIC Inc.
11,774
In Stock
1 : $1.74000
Cut Tape (CT)
3,000 : $0.75098
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed116V4.2V-0.3V @ 10mA65mA500 nA2.1 µA----40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
Showing
1 - 25
of 9,054

ABLIC Inc. Voltage Regulators - Linear


Linear voltage regulators are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.