Showing
1 - 25
of 5,289
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
AP2213M-3.3TRG1
IC REG LINEAR 3.3V 500MA 8SOIC
Diodes Incorporated
77,594
In Stock
1 : $0.82000
Cut Tape (CT)
4,000 : $0.23271
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed118V3.3V-0.7V @ 500mA500mA180 µA28 mA75dB (100Hz)EnableOver Current, Over Temperature, Reverse Polarity-40°C ~ 125°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
6-WSON
TLV75533PDRVR
IC REG LINEAR 3.3V 500MA 6WSON
Texas Instruments
10,453
In Stock
1 : $0.77000
Cut Tape (CT)
3,000 : $0.27419
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.3V-0.238V @ 500mA500mA31 µA-52dB (1kHz ~ 1MHz)EnableOver Current, Over Temperature-40°C ~ 125°C (TJ)Surface Mount6-WDFN Exposed Pad6-WSON (2x2)
SOT23-5
SPX3819M5-L-3-3/TR
IC REG LINEAR 3.3V 500MA SOT23-5
MaxLinear, Inc.
20,717
In Stock
1 : $1.02000
Cut Tape (CT)
3,000 : $0.36143
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed116V3.3V-0.7V @ 500mA500mA8 µA30 mA-EnableOver Current, Over Temperature, Reverse Polarity-40°C ~ 125°CSurface MountSC-74A, SOT-753SOT-23-5
TO-252-3
UA78M33CKVURG3
IC REG LINEAR 3.3V 500MA TO252-3
Texas Instruments
35,494
In Stock
1 : $0.94000
Cut Tape (CT)
2,500 : $0.37652
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed125V3.3V-2V @ 350mA500mA--80dB (120Hz)-Over Current, Over Temperature, Short Circuit0°C ~ 125°CSurface MountTO-252-3, DPak (2 Leads + Tab), SC-63TO-252-3
8-HTSOP_HTSOP-J8 Pkg
BD12IA5WEFJ-E2
IC REG LINEAR 1.2V 500MA 8HTSOP
Rohm Semiconductor
5,000
In Stock
1 : $1.00000
Cut Tape (CT)
2,500 : $0.38709
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.2V-0.6V @ 500mA500mA0.25 mA500 µA-EnableOver Current, Over Temperature, Soft Start-25°C ~ 85°CSurface Mount8-SOIC (0.154", 3.90mm Width) Exposed Pad8-HTSOP-J
TO252-3
BA178M05FP-E2
IC REG LINEAR 5V 500MA TO252-3
Rohm Semiconductor
4,346
In Stock
1 : $1.09000
Cut Tape (CT)
2,000 : $0.42440
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed125V5V-2V @ 500mA (Typ)500mA4.5 mA6 mA78dB (120Hz)---40°C ~ 85°CSurface MountTO-252-3, DPak (2 Leads + Tab), SC-63TO-252
DPAK_369C
NCP5501DT33RKG
IC REG LINEAR 3.3V 500MA DPAK
onsemi
5,727
In Stock
1 : $1.35000
Cut Tape (CT)
2,500 : $0.52210
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed116V3.3V-0.7V @ 500mA500mA500 µA20 mA75dB ~ 70dB (120hZ ~ 10kHz)EnableOver Current, Over Temperature, Reverse Polarity-40°C ~ 85°CSurface MountTO-252-3, DPak (2 Leads + Tab), SC-63DPAK
TO-252S-3
BA78M10FP-E2
IC REG LINEAR 10V 500MA TO252-3
Rohm Semiconductor
3,444
In Stock
1 : $1.47000
Cut Tape (CT)
2,000 : $0.63265
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed125V10V-2V @ 500mA (Typ)500mA6 mA800 µA66dB (120Hz)-Over Current, Over Temperature-40°C ~ 85°CSurface MountTO-252-3, DPak (2 Leads + Tab), SC-63TO-252-3
TO-252S-3
BA78M12FP-E2
IC REG LINEAR 12V 500MA TO252-3
Rohm Semiconductor
3,167
In Stock
1 : $1.47000
Cut Tape (CT)
2,000 : $0.63265
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed127V12V-2V @ 500mA (Typ)500mA6 mA800 µA63dB (120Hz)-Over Current, Over Temperature-40°C ~ 85°CSurface MountTO-252-3, DPak (2 Leads + Tab), SC-63TO-252-3
6-WSON
TPS7A2633DRVR
IC REG LINEAR 3.3V 500MA 6WSON
Texas Instruments
29,935
In Stock
1 : $1.62000
Cut Tape (CT)
3,000 : $0.74036
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed118V3.3V-0.33V @ 500mA500mA4.5 µA-75dB ~ 52dB (10Hz ~ 1kHz)Enable, Power GoodOver Current, Over Temperature, UVLO-40°C ~ 125°C (TJ)Surface Mount6-WDFN Exposed Pad6-WSON (2x2)
6-HVSOF_HSOF6 Pkg
BD00IA5MHFV-MTR
IC REG LIN POS ADJ 500MA 6HVSOF
Rohm Semiconductor
8,835
In Stock
1 : $1.82000
Cut Tape (CT)
3,000 : $0.78284
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable15.5V0.8V4.5V-500mA700 µA--EnableOver Current, Over Temperature, Soft Start-40°C ~ 105°C (TA)Surface Mount6-SMD, Flat Lead Exposed Pad6-HVSOF
SOT-223-5
MCP1825T-ADJE/DC
IC REG LIN POS ADJ 500MA SOT223
Microchip Technology
7,566
In Stock
1 : $1.05000
Cut Tape (CT)
4,000 : $0.80409
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable16V0.8V5V0.35V @ 500mA500mA220 µA-60dB (100Hz)Enable, Power GoodOver Temperature, Short Circuit, Under Voltage Lockout (UVLO)-40°C ~ 125°CSurface MountSOT-223-6SOT-223-5
8-DFN
MCP1725T-3302E/MC
IC REG LINEAR 3.3V 500MA 8DFN
Microchip Technology
19,130
In Stock
1 : $1.08000
Cut Tape (CT)
3,300 : $0.82017
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16V3.3V-0.35V @ 500mA500mA220 µA-60dB (100Hz)Enable, Power GoodOver Temperature, Short Circuit, Under Voltage Lockout (UVLO)-40°C ~ 125°CSurface Mount8-VFDFN Exposed Pad8-DFN (2x3)
TO252-3
BD33KA5FP-E2
IC REG LINEAR 3.3V 500MA TO252-3
Rohm Semiconductor
4,717
In Stock
1 : $2.26000
Cut Tape (CT)
2,000 : $0.96945
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.3V-0.2V @ 200mA500mA550 µA550 µA50dB (120Hz)-Over Current, Over Temperature-40°C ~ 105°CSurface MountTO-252-3, DPak (2 Leads + Tab), SC-63TO-252
6-WSON
LP5912-3.3DRVR
IC REG LINEAR 3.3V 500MA 6WSON
Texas Instruments
17,452
In Stock
1 : $2.26000
Cut Tape (CT)
3,000 : $1.03408
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16.5V3.3V-0.18V @ 500mA500mA55 µA600 µA80dB ~ 40db (100Hz ~ 100kHz)Enable, Power Good, Soft StartOver Temperature, Reverse Polarity, Short Circuit-40°C ~ 125°C (TJ)Surface Mount6-WDFN Exposed Pad6-WSON (2x2)
DFN6
LD39050PUR
IC REG LINEAR POS ADJ 500MA 6DFN
STMicroelectronics
52,545
In Stock
1 : $2.25000
Cut Tape (CT)
3,000 : $1.12678
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable15.5V0.8V5.1V0.4V @ 500mA500mA50 µA200 µA65dB ~ 62dB (1kHz ~ 10kHz)Enable, Power GoodOver Current, Over Temperature, Short Circuit-40°C ~ 125°CSurface Mount6-VDFN Exposed Pad6-DFN (3x3)
DFN6
LD39050PU33R
IC REG LINEAR 3.3V 500MA 6DFN
STMicroelectronics
11,686
In Stock
1 : $2.25000
Cut Tape (CT)
3,000 : $1.12678
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.3V-0.4V @ 500mA500mA50 µA200 µA65dB ~ 62dB (1kHz ~ 10kHz)Enable, Power GoodOver Current, Over Temperature, Short Circuit-40°C ~ 125°CSurface Mount6-VDFN Exposed Pad6-DFN (3x3)
PG-TSON-10
TLS205B0LDV33XUMA1
IC REG LINEAR 3.3V 500MA TSON-10
Infineon Technologies
20,824
In Stock
1 : $2.56000
Cut Tape (CT)
5,000 : $1.18439
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed120V3.3V-0.45V @ 500mA500mA60 µA31 mA65dB (120Hz)EnableOver Current, Over Temperature, Reverse Polarity-40°C ~ 125°C (TJ)Surface Mount10-TFDFN Exposed PadPG-TSON-10
DPAK (TO252-3)
KF33BDT-TR
IC REG LINEAR 3.3V 500MA DPAK
STMicroelectronics
14,083
In Stock
1 : $2.49000
Cut Tape (CT)
2,500 : $1.24732
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed120V3.3V-0.7V @ 500mA500mA1 mA12 mA80dB ~ 60dB (120Hz ~ 10kHz)-Over Current, Over Temperature-40°C ~ 125°CSurface MountTO-252-3, DPak (2 Leads + Tab), SC-63DPAK
8-SON
TPS73501DRBR
IC REG LINEAR POS ADJ 500MA 8SON
Texas Instruments
7,999
In Stock
1 : $2.47000
Cut Tape (CT)
3,000 : $1.26469
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable16.5V1.25V6V0.5V @ 500mA500mA65 µA-66dB ~ 22dB (100Hz ~ 100kHz)EnableOver Current, Over Temperature, Under Voltage Lockout (UVLO)-40°C ~ 125°CSurface Mount8-VDFN Exposed Pad8-SON (3x3)
DPAK (TO252-3)
LF50ABDT-TR
IC REG LINEAR 5V 500MA DPAK
STMicroelectronics
11,865
In Stock
1 : $2.66000
Cut Tape (CT)
2,500 : $1.32537
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed116V5V-0.7V @ 500mA500mA1 mA12 mA76dB ~ 60dB (120Hz ~ 10kHz)-Over Current, Over Temperature-40°C ~ 125°CSurface MountTO-252-3, DPak (2 Leads + Tab), SC-63DPAK
TO-220AB Full Pack
NJM78M12FA
IC REG LINEAR 12V 500MA TO220F
Nisshinbo Micro Devices Inc.
76,254
In Stock
1 : $1.35000
Bulk
-
Bulk
ActivePositiveFixed135V12V--500mA6 mA-70dB (120Hz)-Over Temperature, Short Circuit-40°C ~ 85°CThrough HoleTO-220-3 Full PackTO-220F
TO-252-5, DPak
TLS850B0TEV50ATMA1
IC REG LINEAR 5V 500MA TO252-5
Infineon Technologies
4,810
In Stock
1 : $2.70000
Cut Tape (CT)
2,500 : $1.39095
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed140V5V-0.5V @ 250mA500mA25 µA33 µA60dB (100Hz)EnableOver Current, Over Temperature-40°C ~ 150°C (TJ)Surface MountTO-252-5, DPak (4 Leads + Tab), TO-252ADPG-TO252-5
TO-252-5
BD3575YFP-ME2
IC REG LIN POS ADJ 500MA TO252-5
Rohm Semiconductor
12,398
In Stock
1 : $3.23000
Cut Tape (CT)
2,000 : $1.54748
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable136V2.8V12V0.48V @ 200mA500mA50 µA-55dB (120Hz)-Over Current, Over Temperature, Short Circuit-40°C ~ 125°C (TA)Surface MountTO-252-5, DPak (4 Leads + Tab), TO-252ADTO-252-5
8-MSOP
MIC5219-3.3YMM-TR
IC REG LINEAR 3.3V 500MA 8MSOP
Microchip Technology
9,694
In Stock
1 : $2.38000
Cut Tape (CT)
2,500 : $1.84332
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed112V3.3V-0.6V @ 500mA500mA8 µA-75dB (120Hz)EnableOver Current, Over Temperature, Reverse Polarity-40°C ~ 125°CSurface Mount8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-MSOP
Showing
1 - 25
of 5,289

500mA Voltage Regulators - Linear


Linear voltage regulators are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.