Showing
1 - 25
of 6,215
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TO252-3
BA033CC0FP-E2
IC REG LINEAR 3.3V 1A TO252-3
Rohm Semiconductor
23,458
In Stock
1 : $2.22000
Cut Tape (CT)
2,000 : $0.95469
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed125V3.3V--1A2.5 mA5 mA55dB (120Hz)-Over Current, Over Temperature, Over Voltage-40°C ~ 125°CSurface MountTO-252-3, DPak (2 Leads + Tab), SC-63TO-252
SOT89-3
AZ1117CR-3.3TRG1
IC REG LINEAR 3.3V 1A SOT89
Diodes Incorporated
15,948
In Stock
1 : $0.69000
Cut Tape (CT)
1,000 : $0.17200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed115V3.3V--1A6 mA-70dB (120Hz)-Thermal Shutdown-20°C ~ 125°C (TJ)Surface MountTO-243AASOT-89-3
U-DFN3030-8
AP7361-33FGE-7
IC REG LINEAR 3.3V 1A 8UDFN
Diodes Incorporated
17,675
In Stock
1 : $0.91000
Cut Tape (CT)
3,000 : $0.32613
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16V3.3V-0.7V @ 1A1A90 µA-65dB ~ 45dB (1kHz ~ 10kHz)EnableOver Current, Over Temperature, Short Circuit-40°C ~ 85°CSurface Mount8-UDFN Exposed PadU-DFN3030-8 (Type E)
SOT89-5
AP7361C-Y5-13
IC REG LINEAR POS ADJ 1A SOT89-5
Diodes Incorporated
92,345
In Stock
1 : $0.96000
Cut Tape (CT)
2,500 : $0.36878
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable16V0.8V5V0.36V @ 1A (Typ)1A80 µA-75dB ~ 55dB (1kHz ~ 10kHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface MountSOT-89-5/6SOT-89-5
SOT89-5
AP7361C-33Y5-13
IC REG LINEAR 3.3V 1A SOT89-5
Diodes Incorporated
22,021
In Stock
1 : $0.96000
Cut Tape (CT)
2,500 : $0.36878
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16V3.3V-0.36V @ 1A (Typ)1A80 µA-75dB ~ 55dB (1kHz ~ 10kHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface MountSOT-89-5/6SOT-89-5
8-SO-EP
AP7361C-33SP-13
IC REG LINEAR 3.3V 1A 8SO
Diodes Incorporated
5,476
In Stock
1 : $0.96000
Cut Tape (CT)
2,500 : $0.36878
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16V3.3V-0.36V @ 1A (Typ)1A80 µA-75dB ~ 55dB (1kHz ~ 10kHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface Mount8-SOIC (0.154", 3.90mm Width) Exposed Pad8-SO-EP
6-WSON
TLV75730PDRVR
IC REG LINEAR 3V 1A 6WSON
Texas Instruments
37,918
In Stock
9,000
Factory
1 : $0.96000
Cut Tape (CT)
3,000 : $0.38818
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3V-0.65V @ 1A1A-40 µA52dB (1kHz ~ 1MHz)EnableCurrent Limit, Thermal Shutdown, UVLO-40°C ~ 125°C (TJ)Surface Mount6-WDFN Exposed Pad6-WSON (2x2)
6-WSON
TLV75712PDRVR
IC REG LINEAR 1.2V 1A 6WSON
Texas Instruments
34,940
In Stock
1 : $0.96000
Cut Tape (CT)
3,000 : $0.38818
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.2V-1.1V @ 1A1A-40 µA52dB (1kHz ~ 1MHz)EnableCurrent Limit, Thermal Shutdown, UVLO-40°C ~ 125°C (TJ)Surface Mount6-WDFN Exposed Pad6-WSON (2x2)
8-VDFN
RT9187GQV
IC REG LINEAR POS ADJ 1A 8VDFN
Richtek USA Inc.
25,575
In Stock
1 : $1.02000
Cut Tape (CT)
1,500 : $0.39744
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
ActivePositiveAdjustable15.5V0.8V4.5V0.36V @ 1A1A500 µA-60dB ~ 50dB (100Hz ~ 10kHz)EnableOver Current, Over Temperature-40°C ~ 125°CSurface Mount8-VDFN Exposed Pad8-VDFN (3x3)
DPAK_369C
NCP1117DT33T5G
IC REG LINEAR 3.3V 1A DPAK
onsemi
1,618
In Stock
1 : $1.06000
Cut Tape (CT)
2,500 : $0.41067
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed120V3.3V-1.2V @ 800mA1A10 mA-64dB (120Hz)-Over Current, Over Temperature0°C ~ 125°CSurface MountTO-252-3, DPak (2 Leads + Tab), SC-63DPAK
DPAK_369C
NCV7805BDTRKG
IC REG LINEAR 5V 1A DPAK
onsemi
99,478
In Stock
1 : $1.12000
Cut Tape (CT)
2,500 : $0.43149
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed135V5V-2V @ 1A (Typ)1A8 mA-83dB (120Hz)-Over Temperature, Short Circuit-40°C ~ 125°CSurface MountTO-252-3, DPak (2 Leads + Tab), SC-63DPAK
TO252-3
BA17805FP-E2
IC REG LINEAR 5V 1A TO252-3
Rohm Semiconductor
9,919
In Stock
1 : $1.18000
Cut Tape (CT)
2,000 : $0.45522
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed125V5V-2V @ 1A (Typ)1A4.5 mA6 mA78dB (120Hz)---40°C ~ 85°CSurface MountTO-252-3, DPak (2 Leads + Tab), SC-63TO-252
DPAK_369C
MC7812BDTRKG
IC REG LINEAR 12V 1A DPAK
onsemi
2,853
In Stock
1 : $1.28000
Cut Tape (CT)
2,500 : $0.49566
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed135V12V-2V @ 1A (Typ)1A8 mA-60dB (1kHz)-Over Temperature, Short Circuit-40°C ~ 125°CSurface MountTO-252-3, DPak (2 Leads + Tab), SC-63DPAK
TO-252-5
BDJ2FC0WFP-E2
IC REG LINEAR 12V 1A TO252-5
Rohm Semiconductor
6,619
In Stock
1 : $1.40000
Cut Tape (CT)
2,000 : $0.60259
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed126.5V12V-0.5V @ 500mA1A-2.5 mA-EnableOver Current, Over Temperature-25°C ~ 85°C (TA)Surface MountTO-252-5, DPak (4 Leads + Tab), TO-252ADTO-252-5
8-HTSOP_HTSOP-J8 Pkg
BD33IC0WEFJ-E2
IC REG LINEAR 3.3V 1A 8HTSOP
Rohm Semiconductor
2,512
In Stock
1 : $1.42000
Cut Tape (CT)
2,500 : $0.60495
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.3V-0.6V @ 1A1A0.25 mA500 µA-EnableOver Current, Over Temperature, Soft Start-25°C ~ 85°CSurface Mount8-SOIC (0.154", 3.90mm Width) Exposed Pad8-HTSOP-J
6-WSON
TLV76750DRVR
IC REG LINEAR 5V 1A 6WSON
Texas Instruments
12,819
In Stock
9,000
Factory
1 : $1.45000
Cut Tape (CT)
3,000 : $0.66293
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed116V5V-0.9V @ 1A1A80 µA1.5 mA70dB (120Hz)EnableOver Current, Over Temperature, UVLO-40°C ~ 125°C (TJ)Surface Mount6-WDFN Exposed Pad6-WSON (2x2)
SOT-25
XC6220B331MR-G
IC REG LINEAR 3.3V 1A SOT25
Torex Semiconductor Ltd
41,202
In Stock
1 : $1.51000
Cut Tape (CT)
3,000 : $0.64985
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16V3.3V-0.655V @ 1A1A18 µA108 µA50dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface MountSC-74A, SOT-753SOT-25-5
DFN(PLP)1820-6
RP132K001D-TR
IC REG LIN POS ADJ 1A DFN1820-6
Nisshinbo Micro Devices Inc.
43,440
In Stock
1 : $1.65000
Cut Tape (CT)
5,000 : $0.70893
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable16.5V0.8V5.5V1.54V @ 1A1A85 µA-70dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°C (TA)Surface Mount6-UFDFN Exposed PadDFN(PLP)1820-6
SOT-89-5
XC6220B331PR-G
IC REG LINEAR 3.3V 1A SOT89-5
Torex Semiconductor Ltd
54,705
In Stock
1 : $1.65000
Cut Tape (CT)
1,000 : $0.75146
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16V3.3V-0.655V @ 1A1A18 µA108 µA50dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface MountSOT-89-5/6SOT-89-5
TO-252-5
BD00FC0WFP-E2
IC REG LINEAR POS ADJ 1A TO252-5
Rohm Semiconductor
5,281
In Stock
1 : $1.81000
Cut Tape (CT)
2,000 : $0.77510
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable126.5V1V15V0.7V @ 500mA1A-2.5 mA-EnableOver Current, Over Temperature-25°C ~ 85°C (TA)Surface MountTO-252-5, DPak (4 Leads + Tab), TO-252ADTO-252-5
TO252-3
BD50FC0FP-E2
IC REG LINEAR 5V 1A TO252-3
Rohm Semiconductor
8,091
In Stock
1 : $1.81000
Cut Tape (CT)
2,000 : $0.77510
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed126.5V5V-0.5V @ 500mA1A-2.5 mA--Over Current, Over Temperature-25°C ~ 85°C (TA)Surface MountTO-252-3, DPak (2 Leads + Tab), SC-63TO-252
TO252-3
BD33FC0FP-E2
IC REG LINEAR 3.3V 1A TO252-3
Rohm Semiconductor
3,120
In Stock
1 : $1.81000
Cut Tape (CT)
2,000 : $0.77510
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed126.5V3.3V-0.7V @ 500mA1A-2.5 mA--Over Current, Over Temperature-25°C ~ 85°C (TA)Surface MountTO-252-3, DPak (2 Leads + Tab), SC-63TO-252
TO252-3
BA33BC0FP-E2
IC REG LINEAR 3.3V 1A TO252-3
Rohm Semiconductor
5,799
In Stock
1 : $1.89000
Cut Tape (CT)
2,000 : $0.80818
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed116V3.3V--1A0.5 mA900 µA--Over Current, Over Temperature-40°C ~ 105°CSurface MountTO-252-3, DPak (2 Leads + Tab), SC-63TO-252
TO-252S-3
BA7818FP-E2
IC REG LINEAR 18V 1A TO252-3
Rohm Semiconductor
2,272
In Stock
1 : $1.97000
Cut Tape (CT)
2,000 : $0.84126
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed133V18V-2V @ 1A (Typ)1A8 mA800 µA61dB (120Hz)-Over Current, Over Temperature-40°C ~ 85°CSurface MountTO-252-3, DPak (2 Leads + Tab), SC-63TO-252-3
SOT-89-5
R1173H001B-T1-FE
IC REG LINEAR POS ADJ 1A SOT89-5
Nisshinbo Micro Devices Inc.
130,752
In Stock
1 : $1.99000
Cut Tape (CT)
1,000 : $0.90176
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable16V1V6V-1A100 µA-70dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface MountSOT-89-5/6SOT-89-5
Showing
1 - 25
of 6,215

1A Voltage Regulators - Linear


Linear voltage regulators are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.