Showing
1 - 25
of 2,536
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-USON
W25X20CLUXIG TR
IC FLASH 2MBIT SPI 104MHZ 8USON
Winbond Electronics
354,404
In Stock
1 : $0.75000
Cut Tape (CT)
4,000 : $0.52367
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH2Mbit256K x 8SPI104 MHz800µs-2.3V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-UFDFN Exposed Pad8-USON (2x3)
8-USON
W25X40CLUXIG TR
IC FLASH 4MBIT SPI 104MHZ 8USON
Winbond Electronics
265,081
In Stock
1 : $0.86000
Cut Tape (CT)
4,000 : $0.60222
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH4Mbit512K x 8SPI104 MHz800µs-2.3V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-UFDFN Exposed Pad8-USON (2x3)
8-SOIC
W25X20CLSNIG
IC FLASH 2MBIT SPI 104MHZ 8SOIC
Winbond Electronics
98,674
In Stock
1 : $0.63000
Tube
Tube
ActiveNon-VolatileFLASHFLASH2Mbit256K x 8SPI104 MHz800µs-2.3V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-USON
W25Q40EWUXIE TR
IC FLASH 4MBIT SPI/QUAD 8USON
Winbond Electronics
57,278
In Stock
1 : $0.90000
Cut Tape (CT)
4,000 : $0.62840
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH - NOR4Mbit512K x 8SPI - Quad I/O, QPI104 MHz800µs-1.65V ~ 1.95V-40°C ~ 85°C (TA)Surface Mount8-UFDFN Exposed Pad8-USON (2x3)
8-SOIC
W25X40CLSNIG
IC FLASH 4MBIT SPI 104MHZ 8SOIC
Winbond Electronics
446,030
In Stock
1 : $0.68000
Tube
Tube
ActiveNon-VolatileFLASHFLASH4Mbit512K x 8SPI104 MHz800µs-2.3V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
W25Q40CLSNIG
IC FLASH 4MBIT SPI/QUAD 8SOIC
Winbond Electronics
73,971
In Stock
1 : $0.68000
Tube
Tube
ActiveNon-VolatileFLASHFLASH - NOR4Mbit512K x 8SPI - Quad I/O104 MHz800µs-2.3V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
W25Q16JVSSIQ TR
IC FLASH 16MBIT SPI/QUAD 8SOIC
Winbond Electronics
228,939
In Stock
1 : $0.93000
Cut Tape (CT)
2,000 : $0.67581
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH - NOR16Mbit2M x 8SPI - Quad I/O133 MHz3ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIC
8-SOIC
W25Q16JVSNIQ TR
IC FLASH 16MBIT SPI/QUAD 8SOIC
Winbond Electronics
202,397
In Stock
1 : $1.01000
Cut Tape (CT)
2,500 : $0.73501
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH - NOR16Mbit2M x 8SPI - Quad I/O133 MHz3ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
W25Q80DVSNIG TR
IC FLASH 8MBIT SPI/QUAD 8SOIC
Winbond Electronics
182,110
In Stock
1 : $0.93000
Cut Tape (CT)
2,500 : $0.67581
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH - NOR8Mbit1M x 8SPI - Quad I/O104 MHz3ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-USON
W25Q80DVUXIE TR
IC FLASH 8MBIT SPI/QUAD 8USON
Winbond Electronics
498,920
In Stock
1 : $1.04000
Cut Tape (CT)
4,000 : $0.71729
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH - NOR8Mbit1M x 8SPI - Quad I/O104 MHz3ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-UFDFN Exposed Pad8-USON (2x3)
8-WSON 6x5
W25Q16JVZPIQ TR
IC FLASH 16MBIT SPI/QUAD 8WSON
Winbond Electronics
137,112
In Stock
1 : $1.07000
Cut Tape (CT)
5,000 : $0.73470
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH - NOR16Mbit2M x 8SPI - Quad I/O133 MHz3ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-WDFN Exposed Pad8-WSON (6x5)
8-SOIC
W25Q80DVSSIG
IC FLASH 8MBIT SPI/QUAD 8SOIC
Winbond Electronics
434,412
In Stock
1 : $0.82000
Tube
Tube
ActiveNon-VolatileFLASHFLASH - NOR8Mbit1M x 8SPI - Quad I/O104 MHz3ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIC
8-SOIC
W25Q16JVSSIQ
IC FLASH 16MBIT SPI/QUAD 8SOIC
Winbond Electronics
367,757
In Stock
1 : $0.82000
Tube
Tube
ActiveNon-VolatileFLASHFLASH - NOR16Mbit2M x 8SPI - Quad I/O133 MHz3ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIC
8-SOIC
W25Q16JVSNIQ
IC FLASH 16MBIT SPI/QUAD 8SOIC
Winbond Electronics
306,645
In Stock
1 : $0.82000
Tube
Tube
ActiveNon-VolatileFLASHFLASH - NOR16Mbit2M x 8SPI - Quad I/O133 MHz3ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
W25Q80DVSNIG
IC FLASH 8MBIT SPI/QUAD 8SOIC
Winbond Electronics
136,773
In Stock
1 : $0.82000
Tube
Tube
ActiveNon-VolatileFLASHFLASH - NOR8Mbit1M x 8SPI - Quad I/O104 MHz3ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
W25Q16JVSSIM
IC FLASH 16MBIT SPI/QUAD 8SOIC
Winbond Electronics
7,285
In Stock
1 : $0.82000
Tube
Tube
ActiveNon-VolatileFLASHFLASH - NOR16Mbit2M x 8SPI - Quad I/O133 MHz3ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIC
8-WSON 6x5
W25Q80DVZPIG
IC FLASH 8MBIT SPI/QUAD 8WSON
Winbond Electronics
28,864
In Stock
1 : $0.93000
Tube
Tube
ActiveNon-VolatileFLASHFLASH - NOR8Mbit1M x 8SPI - Quad I/O104 MHz3ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-WDFN Exposed Pad8-WSON (6x5)
8-SOIC
W25Q80EWSNIG
IC FLASH 8MBIT SPI/QUAD 8SOIC
Winbond Electronics
20,885
In Stock
1 : $0.93000
Tube
Tube
ActiveNon-VolatileFLASHFLASH - NOR8Mbit1M x 8SPI - Quad I/O, QPI104 MHz800µs-1.65V ~ 1.95V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
W25Q32JVSSIQ TR
IC FLASH 32MBIT SPI/QUAD 8SOIC
Winbond Electronics
232,056
In Stock
1 : $1.33000
Cut Tape (CT)
2,000 : $0.97317
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH - NOR32Mbit4M x 8SPI - Quad I/O133 MHz3ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIC
8-WSON 6x5
W25Q16JVZPIQ
IC FLASH 16MBIT SPI/QUAD 8WSON
Winbond Electronics
87,583
In Stock
1 : $0.99000
Tube
Tube
ActiveNon-VolatileFLASHFLASH - NOR16Mbit2M x 8SPI - Quad I/O133 MHz3ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-WDFN Exposed Pad8-WSON (6x5)
8-USON
W25Q32JWUUIQTR
IC FLASH 32MBIT SPI/QUAD 8USON
Winbond Electronics
9,230
In Stock
1 : $1.55000
Cut Tape (CT)
5,000 : $1.06405
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH - NOR32Mbit4M x 8SPI - Quad I/O133 MHz5ms-1.7V ~ 1.95V-40°C ~ 85°C (TA)Surface Mount8-UFDFN Exposed Pad8-USON (4x3)
8-SOIC
W25Q32JVSSIQ
IC FLASH 32MBIT SPI/QUAD 8SOIC
Winbond Electronics
186,111
In Stock
1 : $1.22000
Tube
Tube
ActiveNon-VolatileFLASHFLASH - NOR32Mbit4M x 8SPI - Quad I/O133 MHz3ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIC
8-WSON 6x5
W25Q64JVZPIQ TR
IC FLASH 64MBIT SPI/QUAD 8WSON
Winbond Electronics
9,747
In Stock
1 : $1.82000
Cut Tape (CT)
5,000 : $1.25841
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH - NOR64Mbit8M x 8SPI - Quad I/O133 MHz3ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-WDFN Exposed Pad8-WSON (6x5)
8-SOIC
W25Q64JVSSIQ TR
IC FLASH 64MBIT SPI/QUAD 8SOIC
Winbond Electronics
231,940
In Stock
1 : $1.81000
Cut Tape (CT)
2,000 : $1.32459
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH - NOR64Mbit8M x 8SPI - Quad I/O133 MHz3ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIC
8-WSON 6x5
W25Q32JVZPIQ
IC FLASH 32MBIT SPI/QUAD 8WSON
Winbond Electronics
107,783
In Stock
1 : $1.40000
Tube
Tube
ActiveNon-VolatileFLASHFLASH - NOR32Mbit4M x 8SPI - Quad I/O133 MHz3ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-WDFN Exposed Pad8-WSON (6x5)
Showing
1 - 25
of 2,536

Winbond Electronics Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.