Showing
of 1,515
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
136,703
In Stock
1 : $0.67000
Cut Tape (CT)
4,000 : $0.47320
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedNon-VolatileFLASHFLASH - NOR8Mbit1M x 8SPI - Quad I/O108 MHz50µs, 2.4ms-2.7V ~ 3.6V-40°C ~ 85°C (TC)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
155,006
In Stock
1 : $0.84000
Cut Tape (CT)
5,000 : $0.57456
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedNon-VolatileFLASHFLASH - NOR8Mbit1M x 8SPI - Quad I/O108 MHz50µs, 2.4ms-2.7V ~ 3.6V-40°C ~ 85°C (TC)Surface Mount8-UFDFN Exposed Pad8-UDFN (2x3)
8-SOIC
W25Q80DVSNIG TR
IC FLASH 8MBIT SPI/QUAD 8SOIC
Winbond Electronics
133,742
In Stock
1 : $0.86000
Cut Tape (CT)
2,500 : $0.62634
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedNon-VolatileFLASHFLASH - NOR8Mbit1M x 8SPI - Quad I/O104 MHz3ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
25,076
In Stock
1 : $0.89000
Cut Tape (CT)
3,000 : $0.63093
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsNot VerifiedNon-VolatileFLASHFLASH - NOR8Mbit1M x 8SPI - Quad I/O120 MHz50µs, 2.4ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOP
8-USON
W25Q80DVUXIE TR
IC FLASH 8MBIT SPI/QUAD 8USON
Winbond Electronics
462,346
In Stock
1 : $0.96000
Cut Tape (CT)
4,000 : $0.66478
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedNon-VolatileFLASHFLASH - NOR8Mbit1M x 8SPI - Quad I/O104 MHz3ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-UFDFN Exposed Pad8-USON (2x3)
8-USON
MX25V8035FZUI
IC FLASH 8MBIT SPI 104MHZ 8USON
Macronix
37,765
In Stock
1 : $0.95000
Cut Tape (CT)
3,000 : $0.66733
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedNon-VolatileFLASHFLASH - NOR8Mbit2M x 4, 4M x 2, 8M x 1SPI104 MHz100µs, 4ms-2.3V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-UFDFN Exposed Pad8-USON (2x3)
8-USON
MX25R8035FZUIL0
IC FLASH 8MBIT SPI/QUAD 8USON
Macronix
51,090
In Stock
1 : $1.02000
Cut Tape (CT)
12,000 : $0.68125
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedNon-VolatileFLASHFLASH - NOR8Mbit1M x 8SPI - Quad I/O33 MHz100µs, 10ms-1.65V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-UFDFN Exposed Pad8-USON (2x3)
8-USON
MX25R8035FZUIH1
IC FLASH 8MBIT SPI/QUAD 8USON
Macronix
23,251
In Stock
1 : $1.02000
Cut Tape (CT)
12,000 : $0.68125
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedNon-VolatileFLASHFLASH - NOR8Mbit1M x 8SPI - Quad I/O108 MHz100µs, 4ms-1.65V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-UFDFN Exposed Pad8-USON (2x3)
489,380
In Stock
1 : $0.69000
Tube
-
Tube
ActiveVerifiedNon-VolatileFLASHFLASH - NOR8Mbit1M x 8SPI - Quad I/O108 MHz50µs, 800µs-2.5V ~ 3.6V-40°C ~ 85°C (TC)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
137,064
In Stock
1 : $0.99000
Cut Tape (CT)
3,000 : $0.70375
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedNon-VolatileFLASHFLASH - NOR8Mbit1M x 8SPI - Quad I/O, QPI, DTR133 MHz800µs-2.3V ~ 3.6V-40°C ~ 105°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
W25Q80DVSSIG
IC FLASH 8MBIT SPI/QUAD 8SOIC
Winbond Electronics
393,928
In Stock
1 : $0.76000
Tube
Tube
ActiveVerifiedNon-VolatileFLASHFLASH - NOR8Mbit1M x 8SPI - Quad I/O104 MHz3ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIC
8-SOIC
W25Q80DVSNIG
IC FLASH 8MBIT SPI/QUAD 8SOIC
Winbond Electronics
101,057
In Stock
1 : $0.76000
Tube
Tube
ActiveVerifiedNon-VolatileFLASHFLASH - NOR8Mbit1M x 8SPI - Quad I/O104 MHz3ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-WSON 6x5
W25Q80DVZPIG
IC FLASH 8MBIT SPI/QUAD 8WSON
Winbond Electronics
33,609
In Stock
1 : $0.86000
Tube
Tube
ActiveNot VerifiedNon-VolatileFLASHFLASH - NOR8Mbit1M x 8SPI - Quad I/O104 MHz3ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-WDFN Exposed Pad8-WSON (6x5)
8-SOIC
W25Q80EWSNIG
IC FLASH 8MBIT SPI/QUAD 8SOIC
Winbond Electronics
21,552
In Stock
1 : $0.86000
Tube
Tube
ActiveNot VerifiedNon-VolatileFLASHFLASH - NOR8Mbit1M x 8SPI - Quad I/O, QPI104 MHz800µs-1.65V ~ 1.95V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
MX25L8006EM1I-12G
IC FLASH 8MBIT SPI 86MHZ 8SOP
Macronix
46,208
In Stock
1 : $0.89000
Tube
Tube
Not For New DesignsVerifiedNon-VolatileFLASHFLASH - NOR8Mbit1M x 8SPI86 MHz50µs, 3ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOP
8-SOIC
MX25R8035FM1IL0
IC FLASH 8MBIT SPI/QUAD 8SOP
Macronix
27,614
In Stock
1 : $0.98000
Tube
Tube
ActiveNot VerifiedNon-VolatileFLASHFLASH - NOR8Mbit1M x 8SPI - Quad I/O33 MHz100µs, 10ms-1.65V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOP
8-WSON
MX25L8006EZNI-12G
IC FLASH 8MBIT SPI 86MHZ 8WSON
Macronix
4,417
In Stock
1 : $1.02000
Tray
Tray
Not For New DesignsNot VerifiedNon-VolatileFLASHFLASH - NOR8Mbit1M x 8SPI86 MHz50µs, 3ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-WDFN Exposed Pad8-WSON (6x5)
8-SOIC(3.90mm Width)
AT25DF081A-SSH-T
IC FLASH 8MBIT SPI 100MHZ 8SOIC
Renesas Design Germany GmbH
21,890
In Stock
1 : $2.32000
Cut Tape (CT)
4,000 : $1.61072
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedNon-VolatileFLASHFLASH8Mbit256 Bytes x 4096 pagesSPI100 MHz7µs, 3ms-2.7V ~ 3.6V-40°C ~ 85°C (TC)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC(3.90mm Width)
AT25DL081-SSHN-T
IC FLASH 8MBIT SPI 100MHZ 8SOIC
Renesas Design Germany GmbH
55,380
In Stock
1 : $2.75000
Cut Tape (CT)
4,000 : $1.90891
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedNon-VolatileFLASHFLASH8Mbit256 Bytes x 4096 pagesSPI100 MHz8µs, 3ms-1.65V ~ 1.95V-40°C ~ 85°C (TC)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC(3.90mm Width)
AT45DB081E-SSHN-T
IC FLASH 8MBIT SPI 85MHZ 8SOIC
Renesas Design Germany GmbH
19,169
In Stock
1 : $2.84000
Cut Tape (CT)
4,000 : $1.97231
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedNon-VolatileFLASHFLASH8Mbit264 Bytes x 4096 pagesSPI85 MHz8µs, 4ms-1.7V ~ 3.6V-40°C ~ 85°C (TC)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
SST26VF080AT-104I/SN
IC FLASH 8MBIT SPI/QUAD 8SOIC
Microchip Technology
6,542
In Stock
1 : $2.14000
Cut Tape (CT)
3,300 : $1.98565
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedNon-VolatileFLASHFLASH8Mbit1M x 8SPI - Quad I/O104 MHz1.5ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
17,876
In Stock
1 : $2.92000
Cut Tape (CT)
4,000 : $2.02866
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedNon-VolatileFLASHFLASH8Mbit256 Bytes x 4096 pagesSPI85 MHz8µs, 4ms-1.7V ~ 3.6V-40°C ~ 85°C (TC)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
AT45DB081E-SHN-T
IC FLASH 8MBIT SPI 85MHZ 8SOIC
Renesas Design Germany GmbH
24,940
In Stock
1 : $2.92000
Cut Tape (CT)
2,000 : $2.08464
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedNon-VolatileFLASHFLASH8Mbit264 Bytes x 4096 pagesSPI85 MHz8µs, 4ms-1.7V ~ 3.6V-40°C ~ 85°C (TC)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIC
8-USON
SST26WF080BT-104I/NP
IC FLASH 8MBIT SPI/QUAD 8USON
Microchip Technology
32,274
In Stock
1 : $2.31000
Cut Tape (CT)
3,000 : $2.13840
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedNon-VolatileFLASHFLASH8Mbit1M x 8SPI - Quad I/O104 MHz1.5ms-1.65V ~ 1.95V-40°C ~ 85°C (TA)Surface Mount8-UFDFN Exposed Pad8-USON (2x3)
8-SOIC(3.90mm Width)
AT25DF081A-SSH-B
IC FLASH 8MBIT SPI 100MHZ 8SOIC
Renesas Design Germany GmbH
21,716
In Stock
1 : $2.26000
Tube
-
Tube
ActiveVerifiedNon-VolatileFLASHFLASH8Mbit256 Bytes x 4096 pagesSPI100 MHz7µs, 3ms-2.7V ~ 3.6V-40°C ~ 85°C (TC)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
Showing
of 1,515

8Mbit Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.