Differential Instrumentation, OP Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,992 In Stock | 1 : $5.05000 Cut Tape (CT) 3,000 : $2.53415 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Differential | 1 | Rail-to-Rail | 1.1V/µs | 550 kHz | - | - | 100 µV | 200µA | 15 mA | 2 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
30,502 In Stock | 1 : $5.58000 Cut Tape (CT) 1,500 : $2.94946 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Differential | 1 | Differential, Rail-to-Rail | 450V/µs | - | 110 MHz | 500 nA | 700 µV | 3.2mA | 20 mA | 2.7 V | 12 V | -40°C ~ 125°C | Surface Mount | 8-WFDFN Exposed Pad, CSP | 8-LFCSP (3x3) | ||
5,524 In Stock | 1 : $5.63000 Cut Tape (CT) 1,500 : $2.97115 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Differential | 1 | Differential | 300V/µs | - | 60 MHz | 4 µA | 1 mV | 10mA | 400 mA | 10 V | 24 V | -40°C ~ 85°C | Surface Mount | 16-VQFN Exposed Pad, CSP | 16-LFCSP-VQ (4x4) | ||
6,560 In Stock | 1 : $5.75000 Cut Tape (CT) 1,000 : $3.03621 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Differential | 1 | Differential, Rail-to-Rail | 450V/µs | - | 110 MHz | 500 nA | 700 µV | 3.2mA | 20 mA | 2.7 V | 12 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
5,888 In Stock | 1 : $7.18000 Cut Tape (CT) 1,000 : $3.79526 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Differential | 1 | - | 0.5V/µs | - | 100 kHz | - | 2 mV | 2mA | - | 4.5 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
12,773 In Stock | 1 : $7.68000 Cut Tape (CT) 2,500 : $3.85274 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Differential | 1 | Differential, Rail-to-Rail | 45V/µs | 180 MHz | 34 MHz | 75 nA | 75 µV | 1mA | - | 2.8 V | 5.25 V | 0°C ~ 70°C | Surface Mount | 8-WFDFN Exposed Pad | 8-DFN (3x3) | ||
11,297 In Stock | 1 : $7.68000 Cut Tape (CT) 1,000 : $4.05551 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Differential | 1 | Rail-to-Rail | 1.1V/µs | 550 kHz | - | - | 100 µV | 200µA | 15 mA | 2 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
11,800 In Stock | 1 : $8.17000 Cut Tape (CT) 2,500 : $4.09997 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Differential | 1 | - | 1100V/µs | - | 290 MHz | 500 nA | 400 µV | 13mA | 40 mA | 4.5 V | 25.2 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
13,241 In Stock | 1 : $7.96000 Cut Tape (CT) 1,000 : $4.20732 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Differential | 1 | - | 0.5V/µs | - | 50 kHz | - | 2 mV | 2mA | - | 4.5 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
7,037 In Stock | 1 : $7.96000 Cut Tape (CT) 1,000 : $4.20732 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Differential | 1 | - | 0.28V/µs | 50 kHz | - | 40 nA | 1 mV | 250µA | - | 3.5 V | 12 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
8,496 In Stock | 1 : $8.50000 Cut Tape (CT) 2,500 : $4.26479 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Differential | 1 | Differential, Rail-to-Rail | 45V/µs | 180 MHz | 34 MHz | 75 nA | 75 µV | 1mA | - | 2.8 V | 5.25 V | -40°C ~ 85°C | Surface Mount | 8-WFDFN Exposed Pad | 8-DFN (3x3) | ||
2,517 In Stock | 1 : $8.50000 Cut Tape (CT) 2,500 : $4.26479 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Differential | 1 | Differential, Rail-to-Rail | 45V/µs | 180 MHz | 34 MHz | 75 nA | 75 µV | 1mA | - | 2.8 V | 5.25 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
5,188 In Stock | 1 : $8.17000 Cut Tape (CT) 1,000 : $4.31575 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Differential | 1 | - | 1100V/µs | - | 290 MHz | 500 nA | 400 µV | 13mA | 40 mA | 4.5 V | 25.2 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
4,167 In Stock | 1 : $8.17000 Cut Tape (CT) 1,000 : $4.31575 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Differential | 1 | - | 1100V/µs | - | 290 MHz | 500 nA | 400 µV | 13mA | 40 mA | 4.5 V | 25.2 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
8,114 In Stock | 1 : $8.50000 Cut Tape (CT) 1,500 : $4.48925 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Differential | 1 | Differential | 95V/µs | - | 260 MHz | 1.1 µA | 60 µV | 1.25mA | 46 mA | 3 V | 7 V | -40°C ~ 125°C | Surface Mount | 16-VFQFN Exposed Pad, CSP | 16-LFCSP-VQ (3x3) | ||
2,331 In Stock | 1 : $8.50000 Cut Tape (CT) 1,000 : $4.48925 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Differential | 1 | Differential | 95V/µs | - | 260 MHz | 1.1 µA | 60 µV | 1.25mA | 46 mA | 3 V | 6 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
12,165 In Stock | 1 : $9.97000 Cut Tape (CT) 2,500 : $5.00650 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Differential | 1 | Differential, Rail-to-Rail | 1.5V/µs | 3.2 MHz | - | 2 pA | 250 µV | 700µA | 30 mA | 2.7 V | 11 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
2,497 In Stock | 1 : $9.97000 Cut Tape (CT) 2,500 : $5.00650 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Differential | 1 | Differential, Rail-to-Rail | 1.5V/µs | 3.2 MHz | - | 2 pA | 250 µV | 700µA | 30 mA | 2.7 V | 11 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
9,954 In Stock | 1 : $5.05000 Tube | - | Tube | Active | Differential | 1 | Rail-to-Rail | 1.1V/µs | 550 kHz | - | - | 100 µV | 200µA | 15 mA | 2 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
247 In Stock | 1 : $5.21000 Tube | - | Tube | Active | Differential | 1 | Rail-to-Rail | 1.1V/µs | 550 kHz | - | - | 100 µV | 200µA | 15 mA | 2 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
6,446 In Stock | 1 : $9.94000 Cut Tape (CT) 1,000 : $5.24831 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Differential | 1 | Differential | 2000V/µs | - | 400 MHz | 500 nA | 1.5 mV | 11.5mA | 60 mA | 2.8 V | 11 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
7,088 In Stock | 1 : $9.51000 Cut Tape (CT) 1,000 : $5.39547 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Differential | 1 | Differential, Rail-to-Rail | 50V/µs | - | 150 MHz | - | - | 3mA | 110 mA | 3 V | 10 V | -40°C ~ 85°C | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | ||
6,249 In Stock | 1 : $5.75000 Tube | - | Tube | Active | Differential | 1 | Differential, Rail-to-Rail | 450V/µs | - | 110 MHz | 500 nA | 700 µV | 3.2mA | 20 mA | 2.7 V | 12 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
3,263 In Stock | 1 : $6.81000 Tube | - | Tube | Active | Differential | 1 | Rail-to-Rail | 0.55V/µs | - | 105 kHz | - | 900 µV | 140µA | 22 mA | 2.7 V | 36 V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
5,238 In Stock | 1 : $13.05000 Cut Tape (CT) 2,500 : $7.12890 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Differential | 1 | - | 9.5V/µs | - | 3 MHz | - | 25 µV | 2.5mA | 45 mA | 12 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |