Showing
1 - 25
of 1,324
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
28 SSOP
PIC18F25K83T-I/SS
IC MCU 8BIT 32KB FLASH 28SOP
Microchip Technology
16,310
In Stock
1 : $4.31000
Cut Tape (CT)
2,100 : $3.57330
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIC8-Bit64MHzCANbus, I²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, DMA, POR, PWM, WDT2532KB (16K x 16)FLASH1K x 82K x 82.3V ~ 5.5VA/D 24x12b; D/A 1x5bInternal-40°C ~ 85°C (TA)Surface Mount28-SSOP (0.209", 5.30mm Width)28-SSOP
44 TQFP
PIC18F45K20-I/PT
IC MCU 8BIT 32KB FLASH 44TQFP
Microchip Technology
4,776
In Stock
1 : $5.27000
Tray
Tray
ActivePIC8-Bit64MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, HLVD, POR, PWM, WDT3532KB (16K x 16)FLASH256 x 81.5K x 81.8V ~ 3.6VA/D 14x10bInternal-40°C ~ 85°C (TA)Surface Mount44-TQFP44-TQFP (10x10)
28-QFN
PIC18F25K22-I/ML
IC MCU 8BIT 32KB FLASH 28QFN
Microchip Technology
0
In Stock
1 : $5.33000
Tube
Tube
ActivePIC8-Bit64MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, HLVD, POR, PWM, WDT2432KB (16K x 16)FLASH256 x 81.5K x 82.3V ~ 5.5VA/D 19x10bInternal-40°C ~ 85°C (TA)Surface Mount28-VQFN Exposed Pad28-QFN (6x6)
32-VQFN
ATMEGA32U2-MUR
IC MCU 8BIT 32KB FLASH 32VQFN
Microchip Technology
69,520
In Stock
1 : $6.65000
Cut Tape (CT)
5,000 : $5.49710
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAVR8-Bit16MHzSPI, UART/USART, USBBrown-out Detect/Reset, POR, PWM, WDT2232KB (16K x 16)FLASH1K x 81K x 82.7V ~ 5.5V-Internal-40°C ~ 85°C (TA)Surface Mount32-VFQFN Exposed Pad32-VQFN (5x5)
IC MCU 8BIT 32KB FLASH 28SOIC
PIC18F25K50-I/SO
IC MCU 8BIT 32KB FLASH 28SOIC
Microchip Technology
0
In Stock
1 : $5.50000
Tube
Tube
ActivePIC8-Bit48MHzI²C, SPI, UART/USART, USBBrown-out Detect/Reset, POR, PWM, WDT2232KB (16K x 16)FLASH256 x 82K x 82.3V ~ 5.5VA/D 14x10bInternal-40°C ~ 85°C (TA)Surface Mount28-SOIC (0.295", 7.50mm Width)28-SOIC
44 TQFP
PIC18F45K50-I/PT
IC MCU 8BIT 32KB FLASH 44TQFP
Microchip Technology
4,805
In Stock
1 : $6.11000
Tray
Tray
ActivePIC8-Bit48MHzI²C, SPI, UART/USART, USBBrown-out Detect/Reset, POR, PWM, WDT3332KB (16K x 16)FLASH256 x 82K x 82.3V ~ 5.5VA/D 25x10bInternal-40°C ~ 85°C (TA)Surface Mount44-TQFP44-TQFP (10x10)
44 TQFP
PIC18F45K22-E/PT
IC MCU 8BIT 32KB FLASH 44TQFP
Microchip Technology
26,804
In Stock
1 : $6.36000
Tray
Tray
ActivePIC8-Bit48MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, HLVD, POR, PWM, WDT3532KB (16K x 16)FLASH256 x 81.5K x 82.3V ~ 5.5VA/D 30x10bInternal-40°C ~ 125°C (TA)Surface Mount44-TQFP44-TQFP (10x10)
32-VQFN
ATMEGA32U2-MU
IC MCU 8BIT 32KB FLASH 32VQFN
Microchip Technology
1,349
In Stock
1 : $6.47000
Tray
Tray
ActiveAVR8-Bit16MHzSPI, UART/USART, USBBrown-out Detect/Reset, POR, PWM, WDT2232KB (16K x 16)FLASH1K x 81K x 82.7V ~ 5.5V-Internal-40°C ~ 85°C (TA)Surface Mount32-VFQFN Exposed Pad32-VQFN (5x5)
44-TQFP
ATMEGA32U4-AUR
IC MCU 8BIT 32KB FLASH 44TQFP
Microchip Technology
3,680
In Stock
1 : $9.09000
Cut Tape (CT)
1,500 : $7.55178
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAVR8-Bit16MHzI²C, SPI, UART/USART, USBBrown-out Detect/Reset, POR, PWM, WDT2632KB (16K x 16)FLASH1K x 82.5K x 82.7V ~ 5.5VA/D 12x10bInternal-40°C ~ 85°C (TA)Surface Mount44-TQFP44-TQFP (10x10)
44-QFN
ATMEGA32U4RC-MUR
IC MCU 8BIT 32KB FLASH 44VQFN
Microchip Technology
7,808
In Stock
1 : $9.11000
Cut Tape (CT)
4,000 : $7.56975
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAVR8-Bit16MHzI²C, SPI, UART/USART, USBBrown-out Detect/Reset, POR, PWM, WDT2632KB (16K x 16)FLASH1K x 82.5K x 82.7V ~ 5.5VA/D 12x10bInternal-40°C ~ 85°C (TA)Surface Mount44-VFQFN Exposed Pad44-VQFN (7x7)
40-PDIP
ATMEGA32A-PU
IC MCU 8BIT 32KB FLASH 40DIP
Microchip Technology
724
In Stock
1 : $8.24000
Tube
Tube
ActiveAVR8-Bit16MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT3232KB (16K x 16)FLASH1K x 82K x 82.7V ~ 5.5VA/D 8x10bInternal-40°C ~ 85°C (TA)Through Hole40-DIP (0.600", 15.24mm)40-PDIP
44 TQFP
ATMEGA32U4RC-AU
IC MCU 8BIT 32KB FLASH 44TQFP
Microchip Technology
3,784
In Stock
1 : $8.87000
Tray
Tray
ActiveAVR8-Bit16MHzI²C, SPI, UART/USART, USBBrown-out Detect/Reset, POR, PWM, WDT2632KB (16K x 16)FLASH1K x 82.5K x 82.7V ~ 5.5VA/D 12x10bInternal-40°C ~ 85°C (TA)Surface Mount44-TQFP44-TQFP (10x10)
44-QFN
ATMEGA32U4-MU
IC MCU 8BIT 32KB FLASH 44VQFN
Microchip Technology
1,495
In Stock
1 : $8.87000
Tray
Tray
ActiveAVR8-Bit16MHzI²C, SPI, UART/USART, USBBrown-out Detect/Reset, POR, PWM, WDT2632KB (16K x 16)FLASH1K x 82.5K x 82.7V ~ 5.5VA/D 12x10bInternal-40°C ~ 85°C (TA)Surface Mount44-VFQFN Exposed Pad44-VQFN (7x7)
44-QFN
ATMEGA32U4RC-MU
IC MCU 8BIT 32KB FLASH 44VQFN
Microchip Technology
632
In Stock
1 : $8.87000
Tray
Tray
ActiveAVR8-Bit16MHzI²C, SPI, UART/USART, USBBrown-out Detect/Reset, POR, PWM, WDT2632KB (16K x 16)FLASH1K x 82.5K x 82.7V ~ 5.5VA/D 12x10bInternal-40°C ~ 85°C (TA)Surface Mount44-VFQFN Exposed Pad44-VQFN (7x7)
44-TQFP
ATMEGA32U4-AU
IC MCU 8BIT 32KB FLASH 44TQFP
Microchip Technology
44,279
In Stock
1 : $8.90000
Tray
Tray
ActiveAVR8-Bit16MHzI²C, SPI, UART/USART, USBBrown-out Detect/Reset, POR, PWM, WDT2632KB (16K x 16)FLASH1K x 82.5K x 82.7V ~ 5.5VA/D 12x10bInternal-40°C ~ 85°C (TA)Surface Mount44-TQFP44-TQFP (10x10)
IC MCU 8BIT 32KB FLASH 28SOIC
PIC18F2523-I/SO
IC MCU 8BIT 32KB FLASH 28SOIC
Microchip Technology
755
In Stock
1 : $11.60000
Tube
Tube
ActivePIC8-Bit40MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, HLVD, POR, PWM, WDT2532KB (16K x 16)FLASH256 x 81.5K x 84.2V ~ 5.5VA/D 10x12bInternal-40°C ~ 85°C (TA)Surface Mount28-SOIC (0.295", 7.50mm Width)28-SOIC
IC MCU 8BIT 32KB FLASH 28SOIC
PIC18F2550T-I/SO
IC MCU 8BIT 32KB FLASH 28SOIC
Microchip Technology
9,173
In Stock
1 : $11.71000
Cut Tape (CT)
1,600 : $11.70725
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIC8-Bit48MHzI²C, SPI, UART/USART, USBBrown-out Detect/Reset, HLVD, POR, PWM, WDT2432KB (16K x 16)FLASH256 x 82K x 84.2V ~ 5.5VA/D 10x10bInternal-40°C ~ 85°C (TA)Surface Mount28-SOIC (0.295", 7.50mm Width)28-SOIC
40-PDIP
PIC18F4520-I/P
IC MCU 8BIT 32KB FLASH 40DIP
Microchip Technology
2,917
In Stock
1 : $12.16000
Tube
Tube
ActivePIC8-Bit40MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, HLVD, POR, PWM, WDT3632KB (16K x 16)FLASH256 x 81.5K x 84.2V ~ 5.5VA/D 13x10bInternal-40°C ~ 85°C (TA)Through Hole40-DIP (0.600", 15.24mm)40-PDIP
28-QFN
PIC18F2523-I/ML
IC MCU 8BIT 32KB FLASH 28QFN
Microchip Technology
1,149
In Stock
1 : $12.19000
Tube
Tube
ActivePIC8-Bit40MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, HLVD, POR, PWM, WDT2532KB (16K x 16)FLASH256 x 81.5K x 84.2V ~ 5.5VA/D 10x12bInternal-40°C ~ 85°C (TA)Surface Mount28-VQFN Exposed Pad28-QFN (6x6)
44 TQFP
PIC18F4523-I/PT
IC MCU 8BIT 32KB FLASH 44TQFP
Microchip Technology
4,541
In Stock
1 : $12.32000
Tray
Tray
ActivePIC8-Bit40MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, HLVD, POR, PWM, WDT3632KB (16K x 16)FLASH256 x 81.5K x 84.2V ~ 5.5VA/D 13x12bInternal-40°C ~ 85°C (TA)Surface Mount44-TQFP44-TQFP (10x10)
28-PDIP
PIC18F2550-I/SP
IC MCU 8BIT 32KB FLASH 28SPDIP
Microchip Technology
2,629
In Stock
1 : $12.60000
Tube
Tube
ActivePIC8-Bit48MHzI²C, SPI, UART/USART, USBBrown-out Detect/Reset, HLVD, POR, PWM, WDT2432KB (16K x 16)FLASH256 x 82K x 84.2V ~ 5.5VA/D 10x10bInternal-40°C ~ 85°C (TA)Through Hole28-DIP (0.300", 7.62mm)28-SPDIP
28-PDIP
PIC18F2523-I/SP
IC MCU 8BIT 32KB FLASH 28SPDIP
Microchip Technology
1,966
In Stock
1 : $12.66000
Tube
Tube
ActivePIC8-Bit40MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, HLVD, POR, PWM, WDT2532KB (16K x 16)FLASH256 x 81.5K x 84.2V ~ 5.5VA/D 10x12bInternal-40°C ~ 85°C (TA)Through Hole28-DIP (0.300", 7.62mm)28-SPDIP
40-PDIP
ATMEGA32-16PU
IC MCU 8BIT 32KB FLASH 40DIP
Microchip Technology
6,619
In Stock
1 : $12.74000
Tube
Tube
ActiveAVR8-Bit16MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT3232KB (16K x 16)FLASH1K x 82K x 84.5V ~ 5.5VA/D 8x10bInternal-40°C ~ 85°C (TA)Through Hole40-DIP (0.600", 15.24mm)40-PDIP
IC MCU 8BIT 32KB FLASH 28SOIC
PIC18F252-I/SO
IC MCU 8BIT 32KB FLASH 28SOIC
Microchip Technology
13,209
In Stock
1 : $12.76000
Tube
Tube
ActivePIC8-Bit40MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, LVD, POR, PWM, WDT2332KB (16K x 16)FLASH256 x 81.5K x 84.2V ~ 5.5VA/D 5x10bExternal-40°C ~ 85°C (TA)Surface Mount28-SOIC (0.295", 7.50mm Width)28-SOIC
44 TQFP
PIC18LF4550-I/PT
IC MCU 8BIT 32KB FLASH 44TQFP
Microchip Technology
659
In Stock
1 : $12.91000
Tray
Tray
ActivePIC8-Bit48MHzI²C, SPI, UART/USART, USBBrown-out Detect/Reset, HLVD, POR, PWM, WDT3532KB (16K x 16)FLASH256 x 82K x 82V ~ 5.5VA/D 13x10bInternal-40°C ~ 85°C (TA)Surface Mount44-TQFP44-TQFP (10x10)
Showing
1 - 25
of 1,324

32KB (16K x 16) Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.