Showing
1 - 25
of 342
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
20 TSSOP
PIC24F32KA301-I/SS
IC MCU 16BIT 32KB FLASH 20SSOP
Microchip Technology
2,356
In Stock
1 : $6.33000
Tube
Tube
ActivePIC16-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, HLVD, POR, PWM, WDT1832KB (11K x 24)FLASH512 x 82K x 81.8V ~ 3.6VA/D 12x12bInternal-40°C ~ 85°C (TA)Surface Mount20-SSOP (0.209", 5.30mm Width)20-SSOP
IC MCU 16BIT 32KB FLASH 28SOIC
PIC24FV32KA302-I/SO
IC MCU 16BIT 32KB FLASH 28SOIC
Microchip Technology
9,303
In Stock
1 : $6.94000
Tube
Tube
ActivePIC16-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, HLVD, POR, PWM, WDT2332KB (11K x 24)FLASH512 x 82K x 82V ~ 5.5VA/D 13x12bInternal-40°C ~ 85°C (TA)Surface Mount28-SOIC (0.295", 7.50mm Width)28-SOIC
28-QFN
PIC24FJ32GB002-I/ML
IC MCU 16BIT 32KB FLASH 28QFN
Microchip Technology
6,345
In Stock
1 : $7.19000
Tube
Tube
ActivePIC16-Bit32MHzI²C, IrDA, SPI, UART/USART, USB OTGBrown-out Detect/Reset, LVD, POR, PWM, WDT1932KB (11K x 24)FLASH-8K x 82V ~ 3.6VA/D 9x10bInternal-40°C ~ 85°C (TA)Surface Mount28-VQFN Exposed Pad28-QFN (6x6)
20 TSSOP
PIC24FV32KA301T-I/SS
IC MCU 16BIT 32KB FLASH 20SSOP
Microchip Technology
11,140
In Stock
1 : $6.39000
Cut Tape (CT)
1,600 : $5.35995
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIC16-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, HLVD, POR, PWM, WDT1732KB (11K x 24)FLASH512 x 82K x 82V ~ 5.5VA/D 12x12bInternal-40°C ~ 85°C (TA)Surface Mount20-SSOP (0.209", 5.30mm Width)20-SSOP
28-QFN
PIC24FJ32GA102-I/ML
IC MCU 16BIT 32KB FLASH 28QFN
Microchip Technology
702
In Stock
1 : $6.52000
Tube
Tube
ActivePIC16-Bit32MHzI²C, IrDA, SPI, UART/USARTBrown-out Detect/Reset, LVD, POR, PWM, WDT2132KB (11K x 24)FLASH-8K x 82V ~ 3.6VA/D 10x10bInternal-40°C ~ 85°C (TA)Surface Mount28-VQFN Exposed Pad28-QFN (6x6)
44 TQFP
PIC24FJ32GB004-I/PT
IC MCU 16BIT 32KB FLASH 44TQFP
Microchip Technology
1,235
In Stock
1 : $7.68000
Tray
Tray
ActivePIC16-Bit32MHzI²C, IrDA, SPI, UART/USART, USB OTGBrown-out Detect/Reset, LVD, POR, PWM, WDT3332KB (11K x 24)FLASH-8K x 82V ~ 3.6VA/D 13x10bInternal-40°C ~ 85°C (TA)Surface Mount44-TQFP44-TQFP (10x10)
20 TSSOP
DSPIC33FJ32MC101-I/SS
IC MCU 16BIT 32KB FLASH 20SSOP
Microchip Technology
335
In Stock
1 : $5.06000
Tube
Tube
ActivedsPIC16-Bit16 MIPsI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, Motor Control PWM, POR, PWM, WDT1532KB (11K x 24)FLASH-1K x 163V ~ 3.6VA/D 6x10bInternal-40°C ~ 85°C (TA)Surface Mount20-SSOP (0.209", 5.30mm Width)20-SSOP
IC MCU 16BIT 32KB FLASH 28SOIC
PIC24FJ32GA002-E/SO
IC MCU 16BIT 32KB FLASH 28SOIC
Microchip Technology
245
In Stock
1 : $6.27000
Tube
Tube
ActivePIC16-Bit32MHzI²C, PMP, SPI, UART/USARTBrown-out Detect/Reset, LVD, POR, PWM, WDT2132KB (11K x 24)FLASH-8K x 82V ~ 3.6VA/D 10x10bInternal-40°C ~ 125°C (TA)Surface Mount28-SOIC (0.295", 7.50mm Width)28-SOIC
28 SSOP
PIC24FJ32GA102-I/SS
IC MCU 16BIT 32KB FLASH 28SSOP
Microchip Technology
172
In Stock
1 : $6.28000
Tube
Tube
ActivePIC16-Bit32MHzI²C, IrDA, SPI, UART/USARTBrown-out Detect/Reset, LVD, POR, PWM, WDT2132KB (11K x 24)FLASH-8K x 82V ~ 3.6VA/D 10x10bInternal-40°C ~ 85°C (TA)Surface Mount28-SSOP (0.209", 5.30mm Width)28-SSOP
20 TSSOP
PIC24FV32KA301-E/SS
IC MCU 16BIT 32KB FLASH 20SSOP
Microchip Technology
243
In Stock
1 : $6.94000
Tube
Tube
ActivePIC16-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, HLVD, POR, PWM, WDT1732KB (11K x 24)FLASH512 x 82K x 82V ~ 5.5VA/D 12x12bInternal-40°C ~ 125°C (TA)Surface Mount20-SSOP (0.209", 5.30mm Width)20-SSOP
36-UQFN
DSPIC33EV32GM103-E/M5
IC MCU 16BIT 32KB FLASH 36UQFN
Microchip Technology
181
In Stock
1 : $7.08000
Tube
Tube
ActivedsPIC16-Bit60 MIPsCANbus, I²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT2532KB (11K x 24)FLASH-4K x 84.5V ~ 5.5VA/D 13x10b/12bInternal-40°C ~ 125°C (TA)Surface Mount36-UFQFN Exposed Pad36-UQFN (5x5)
IC MCU 16BIT 32KB FLASH 28SOIC
PIC24HJ32GP202-I/SO
IC MCU 16BIT 32KB FLASH 28SOIC
Microchip Technology
340
In Stock
1 : $7.60000
Tube
Tube
ActivePIC16-Bit40 MIPsI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT2132KB (11K x 24)FLASH-2K x 83V ~ 3.6VA/D 10x10b/12bInternal-40°C ~ 85°C (TA)Surface Mount28-SOIC (0.295", 7.50mm Width)28-SOIC
28-PDIP
PIC24F32KA302-I/SP
IC MCU 16BIT 32KB FLASH 28SPDIP
Microchip Technology
221
In Stock
1 : $7.71000
Tube
Tube
ActivePIC16-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, HLVD, POR, PWM, WDT2432KB (11K x 24)FLASH512 x 82K x 81.8V ~ 3.6VA/D 13x12bInternal-40°C ~ 85°C (TA)Through Hole28-DIP (0.300", 7.62mm)28-SPDIP
IC MCU 16BIT 32KB FLASH 28SOIC
PIC24HJ32GP202-H/SO
IC MCU 16BIT 32KB FLASH 28SOIC
Microchip Technology
165
In Stock
1 : $10.06000
Tube
Tube
ActivePIC16-Bit20 MIPSI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT2132KB (11K x 24)FLASH-2K x 83V ~ 3.6VA/D 10x10b/12bInternal-40°C ~ 150°C (TA)Surface Mount28-SOIC (0.295", 7.50mm Width)28-SOIC
28-PDIP
PIC24FJ32MC102-I/SP
IC MCU 16BIT 32KB FLASH 28SPDIP
Microchip Technology
285
In Stock
1 : $6.38000
Tube
Tube
ActivePIC16-Bit16 MIPsI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, Motor Control PWM, POR, PWM, WDT2132KB (11K x 24)FLASH-1K x 163V ~ 3.6VA/D 8x10bInternal-40°C ~ 85°C (TA)Through Hole28-DIP (0.300", 7.62mm)28-SPDIP
28-QFN
PIC24FJ32GP202-I/ML
IC MCU 16BIT 32KB FLASH 28QFN
Microchip Technology
194
In Stock
1 : $2.99000
Tube
Tube
ActivePIC16-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, DMA, HLVD, I²S, POR, PWM, WDT2132KB (11K x 24)FLASH-8K x 82V ~ 3.6VA/D 10x12b SARExternal, Internal-40°C ~ 85°C (TA)Surface Mount28-VQFN Exposed Pad28-QFN (6x6)
28 SSOP
PIC24FJ32GP202-I/SS
IC MCU 16BIT 32KB FLASH 28SSOP
Microchip Technology
107
In Stock
1 : $2.99000
Tube
Tube
ActivePIC16-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, DMA, HLVD, I²S, POR, PWM, WDT2132KB (11K x 24)FLASH-8K x 82V ~ 3.6VA/D 10x12b SARExternal, Internal-40°C ~ 85°C (TA)Surface Mount28-SSOP (0.209", 5.30mm Width)28-SSOP
48-UQFN
PIC24FJ32GU205T-I/M4
IC MCU 16BIT 32KB FLASH 48UQFN
Microchip Technology
0
In Stock
1 : $3.87000
Cut Tape (CT)
3,300 : $3.20814
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIC16-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USART, USB OTGBrown-out Detect/Reset, DMA, HLVD, I²S, POR, PWM, WDT3832KB (11K x 24)FLASH-8K x 82V ~ 3.6VA/D 13x12b SARExternal, Internal-40°C ~ 85°C (TA)Surface Mount48-UFQFN Exposed Pad48-UQFN (6x6)
28-QFN
PIC24FJ32GU202-I/ML
IC MCU 16BIT 32KB FLASH 28QFN
Microchip Technology
400
In Stock
1 : $3.40000
Tube
Tube
ActivePIC16-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USART, USB OTGBrown-out Detect/Reset, DMA, HLVD, I²S, POR, PWM, WDT2032KB (11K x 24)FLASH-8K x 82V ~ 3.6VA/D 9x12b SARExternal, Internal-40°C ~ 85°C (TA)Surface Mount28-VQFN Exposed Pad28-QFN (6x6)
28 SSOP
PIC24FJ32GU202-I/SS
IC MCU 16BIT 32KB FLASH 28SSOP
Microchip Technology
268
In Stock
1 : $3.40000
Tube
Tube
ActivePIC16-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USART, USB OTGBrown-out Detect/Reset, DMA, HLVD, I²S, POR, PWM, WDT2032KB (11K x 24)FLASH-8K x 82V ~ 3.6VA/D 9x12b SARExternal, Internal-40°C ~ 85°C (TA)Surface Mount28-SSOP (0.209", 5.30mm Width)28-SSOP
36-UQFN
PIC24FJ32GP203-I/M5
IC MCU 16BIT 32KB FLASH 36UQFN
Microchip Technology
205
In Stock
1 : $3.40000
Tube
Tube
ActivePIC16-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, DMA, HLVD, I²S, POR, PWM, WDT2732KB (11K x 24)FLASH-8K x 82V ~ 3.6VA/D 14x12b SARExternal, Internal-40°C ~ 85°C (TA)Surface Mount36-UFQFN Exposed Pad36-UQFN (5x5)
IC MCU 16BIT 32KB FLASH 28SOIC
PIC24FJ32GU202-I/SO
IC MCU 16BIT 32KB FLASH 28SOIC
Microchip Technology
204
In Stock
1 : $3.53000
Tube
Tube
ActivePIC16-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USART, USB OTGBrown-out Detect/Reset, DMA, HLVD, I²S, POR, PWM, WDT2032KB (11K x 24)FLASH-8K x 82V ~ 3.6VA/D 9x12b SARExternal, Internal-40°C ~ 85°C (TA)Surface Mount28-SOIC (0.295", 7.50mm Width)28-SOIC
36-UQFN
PIC24FJ32GU203-I/M5
IC MCU 16BIT 32KB FLASH 36UQFN
Microchip Technology
438
In Stock
1 : $3.79000
Tube
Tube
ActivePIC16-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USART, USB OTGBrown-out Detect/Reset, DMA, HLVD, I²S, POR, PWM, WDT2632KB (11K x 24)FLASH-8K x 82V ~ 3.6VA/D 13x12b SARExternal, Internal-40°C ~ 85°C (TA)Surface Mount36-UFQFN Exposed Pad36-UQFN (5x5)
48-UQFN
PIC24FJ32GU205-I/M4
IC MCU 16BIT 32KB FLASH 48UQFN
Microchip Technology
0
In Stock
1 : $3.82000
Tube
Tube
ActivePIC16-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USART, USB OTGBrown-out Detect/Reset, DMA, HLVD, I²S, POR, PWM, WDT3832KB (11K x 24)FLASH-8K x 82V ~ 3.6VA/D 13x12b SARExternal, Internal-40°C ~ 85°C (TA)Surface Mount48-UFQFN Exposed Pad48-UQFN (6x6)
44 TQFP
PIC24HJ32GP204-I/PT
IC MCU 16BIT 32KB FLASH 44TQFP
Microchip Technology
170
In Stock
1 : $7.90000
Tray
Tray
ActivePIC16-Bit40 MIPsI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT3532KB (11K x 24)FLASH-2K x 83V ~ 3.6VA/D 13x10b/12bInternal-40°C ~ 85°C (TA)Surface Mount44-TQFP44-TQFP (10x10)
Showing
1 - 25
of 342

32KB (11K x 24) Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.