Showing
1 - 25
of 22,513
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
25-WLCSP
STM32L011E4Y6TR
IC MCU 32BIT 16KB FLASH 25WLCSP
STMicroelectronics
28,308
In Stock
1 : $4.76000
Cut Tape (CT)
5,000 : $2.20534
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveARM® Cortex®-M0+32-Bit Single-Core32MHzI²C, IrDA, SPI, UART/USARTBrown-out Detect/Reset, DMA, POR, PWM, WDT2116KB (16K x 8)FLASH512 x 82K x 81.65V ~ 3.6VA/D 10x12bInternal-40°C ~ 85°C (TA)Surface Mount25-UFBGA, WLCSP25-WLCSP
16-TSSOP
XMC1100T016F0064ABXUMA1
IC MCU 32BIT 64KB FLASH 16TSSOP
Infineon Technologies
8,875
In Stock
1 : $4.76000
Cut Tape (CT)
3,000 : $2.45633
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveARM® Cortex®-M032-Bit Single-Core32MHzI²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, I²S, POR, PWM, WDT1164KB (64K x 8)FLASH-16K x 81.8V ~ 5.5VA/D 6x12bInternal-40°C ~ 85°C (TA)Surface Mount16-TSSOP (0.173", 4.40mm Width)PG-TSSOP-16-8
5,418
In Stock
37,500
Factory
1 : $4.73000
Cut Tape (CT)
2,500 : $2.67997
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveARM® Cortex®-M4F32-Bit Single-Core96MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, DMA, I²S, POR, PWM, WDT14256KB (256K x 8)FLASH-96K x 81.71V ~ 3.63V-Internal-40°C ~ 105°C (TA)Surface Mount16-WFBGA, WLBGA16-WLP (1.55x1.57)
20-TSSOP
STM32L010F4P6
IC MCU 32BIT 16KB FLASH 20TSSOP
STMicroelectronics
8,092
In Stock
1 : $2.85000
Tube
Tube
ActiveARM® Cortex®-M0+32-Bit Single-Core32MHzI²C, IrDA, SPI, UART/USARTBrown-out Detect/Reset, DMA, POR, PWM, WDT1616KB (16K x 8)FLASH128 x 82K x 81.8V ~ 3.6VA/D 7x12bInternal-40°C ~ 85°C (TA)Surface Mount20-TSSOP (0.173", 4.40mm Width)20-TSSOP
32-QFN PKG
EFM32HG210F64G-C-QFN32R
IC MCU 32BIT 64KB FLASH 32QFN
Silicon Labs
14,683
In Stock
1 : $8.17000
Cut Tape (CT)
3,000 : $4.09902
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveARM® Cortex®-M0+32-Bit Single-Core25MHzI²C, IrDA, SmartCard, SPI, UART/USARTBrown-out Detect/Reset, DMA, I²S, POR, PWM, WDT2464KB (64K x 8)FLASH-8K x 81.98V ~ 3.8VA/D 4x12bInternal-40°C ~ 85°C (TA)Surface Mount32-VQFN Exposed Pad32-QFN (6x6)
497~5B_ME_V2~T~48
STM32L010C6T6
IC MCU 32BIT 32KB FLASH 48LQFP
STMicroelectronics
18,608
In Stock
1 : $4.17000
Tray
Tray
ActiveARM® Cortex®-M0+32-Bit Single-Core32MHzI²C, IrDA, SPI, UART/USARTBrown-out Detect/Reset, DMA, POR, PWM, WDT3832KB (32K x 8)FLASH256 x 88K x 81.8V ~ 3.6VA/D 10x12bInternal-40°C ~ 85°C (TA)Surface Mount48-LQFP48-LQFP (7x7)
64 TQFP
PIC32MM0256GPM064T-I/PT
IC MCU 32BIT 256KB FLASH 64TQFP
Microchip Technology
5,248
In Stock
1 : $5.33000
Cut Tape (CT)
1,200 : $4.41961
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMIPS32® microAptiv™32-Bit Single-Core25MHzIrDA, LINbus, SPI, UART/USART, USB, USB OTGBrown-out Detect/Reset, DMA, HLVD, I²S, POR, PWM, WDT52256KB (256K x 8)FLASH-32K x 82V ~ 3.6VA/D 20x10/12bInternal-40°C ~ 85°C (TA)Surface Mount64-TQFP64-TQFP (10x10)
PG-VQFN-48
XMC1402Q048X0128AAXUMA1
IC MCU 32BIT 128KB FLASH 48VQFN
Infineon Technologies
17,990
In Stock
1 : $7.79000
Cut Tape (CT)
2,500 : $4.47520
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveARM® Cortex®-M032-Bit Single-Core48MHzI²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, I²S, POR, PWM, WDT34128KB (128K x 8)FLASH-16K x 81.8V ~ 5.5VA/D 12x12bInternal-40°C ~ 105°C (TA)Surface Mount48-VFQFN Exposed PadPG-VQFN-48-73
28 SSOP
PIC32MM0256GPM028-I/SS
IC MCU 32BIT 256KB FLASH 28SSOP
Microchip Technology
9,282
In Stock
1 : $4.58000
Tube
Tube
ActiveMIPS32® microAptiv™32-Bit Single-Core25MHzIrDA, LINbus, SPI, UART/USART, USB, USB OTGBrown-out Detect/Reset, DMA, HLVD, I²S, POR, PWM, WDT21256KB (256K x 8)FLASH-32K x 82V ~ 3.6VA/D 12x10/12bInternal-40°C ~ 85°C (TA)Surface Mount28-SSOP (0.209", 5.30mm Width)28-SSOP
32-QFN PKG
EFM32HG310F64G-C-QFN32R
IC MCU 32BIT 64KB FLASH 32QFN
Silicon Labs
0
In Stock
1 : $9.26000
Cut Tape (CT)
3,000 : $4.65035
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveARM® Cortex®-M0+32-Bit Single-Core25MHzI²C, IrDA, SmartCard, SPI, UART/USART, USBBrown-out Detect/Reset, DMA, I²S, POR, PWM, WDT2264KB (64K x 8)FLASH-8K x 81.98V ~ 3.8VA/D 4x12bInternal-40°C ~ 85°C (TA)Surface Mount32-VQFN Exposed Pad32-QFN (6x6)
28 SSOP
PIC32MX120F032B-I/SS
IC MCU 32BIT 32KB FLASH 28SSOP
Microchip Technology
3,925
In Stock
1 : $5.14000
Tube
Tube
ActiveMIPS32® M4K™32-Bit Single-Core40MHzI²C, IrDA, LINbus, PMP, SPI, UART/USARTBrown-out Detect/Reset, DMA, I²S, POR, PWM, WDT2132KB (32K x 8)FLASH-8K x 82.3V ~ 3.6VA/D 10x10bInternal-40°C ~ 85°C (TA)Surface Mount28-SSOP (0.209", 5.30mm Width)28-SSOP
PG-VQFN-40-13
XMC1302Q040X0200ABXUMA1
IC MCU 32BIT 200KB FLASH 40VQFN
Infineon Technologies
8,500
In Stock
1 : $9.03000
Cut Tape (CT)
5,000 : $5.18254
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveARM® Cortex®-M032-Bit Single-Core32MHzI²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, I²S, POR, PWM, WDT27200KB (200K x 8)FLASH-16K x 81.8V ~ 5.5VA/D 16x12bInternal-40°C ~ 105°C (TA)Surface Mount40-VFQFN Exposed PadPG-VQFN-40-13
80-QFN
EFM32TG11B520F128GM80-B
IC MCU 32BIT 128KB FLASH 80QFN
Silicon Labs
1,900
In Stock
1 : $5.49000
Tray
Tray
ActiveARM® Cortex®-M0+32-Bit Single-Core48MHzCANbus, I²C, IrDA, LINbus, SmartCard, SPI, UART/USARTBrown-out Detect/Reset, DMA, I²S, POR, PWM, WDT67128KB (128K x 8)FLASH-32K x 81.8V ~ 3.8VA/D 12bit SAR; D/A 12bitInternal-40°C ~ 85°C (TA)Surface Mount80-WFQFN Exposed Pad80-QFN (9x9)
64-LQFP
XMC1402F064X0200AAXUMA1
IC MCU 32BIT 200KB FLASH 64LQFP
Infineon Technologies
8,353
In Stock
1 : $10.01000
Cut Tape (CT)
1,900 : $5.75493
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveARM® Cortex®-M032-Bit Single-Core48MHzI²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, I²S, POR, PWM, WDT48200KB (200K x 8)FLASH-16K x 81.8V ~ 5.5VA/D 12x12bInternal-40°C ~ 105°C (TA)Surface Mount64-LQFPPG-LQFP-64
25-WLCSP
CY8C4745FNI-S412T
IC MCU 32BIT 32KB FLASH 25WLCSP
Infineon Technologies
2,000
In Stock
1 : $11.55000
Cut Tape (CT)
2,000 : $6.63725
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveARM® Cortex®-M0+32-Bit Single-Core48MHzI²C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USARTBrown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT2132KB (32K x 8)FLASH-4K x 81.71V ~ 5.5VA/D 16x10bInternal-40°C ~ 85°C (TA)Surface Mount25-XFBGA, WLCSP25-WLCSP (2.02x1.93)
64 TQFP
ATSAML21J17B-AUT
IC MCU 32BIT 128KB FLASH 64TQFP
Microchip Technology
12,194
In Stock
1 : $8.28000
Cut Tape (CT)
1,500 : $6.79478
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveARM® Cortex®-M0+32-Bit Single-Core48MHzI²C, LINbus, SCI, SPI, UART/USART, USBDMA, POR, PWM, WDT51128KB (128K x 8)FLASH-16K x 81.62V ~ 3.63VA/D 20x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount64-TQFP64-TQFP (10x10)
48-LQFP
ATSAM4S4AB-ANR
IC MCU 32BIT 256KB FLASH 48LQFP
Microchip Technology
2,913
In Stock
1 : $8.49000
Cut Tape (CT)
2,000 : $7.00555
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveARM® Cortex®-M432-Bit Single-Core120MHzI²C, IrDA, Memory Card, SPI, SSC, UART/USART, USBBrown-out Detect/Reset, DMA, POR, PWM, WDT34256KB (256K x 8)FLASH-64K x 81.62V ~ 3.6VA/D 8x12bInternal-40°C ~ 105°C (TA)Surface Mount48-LQFP48-LQFP (7x7)
64 TQFP
PIC32MX120F064H-I/PT
IC MCU 32BIT 64KB FLASH 64TQFP
Microchip Technology
718
In Stock
1 : $7.01000
Tray
Tray
ActiveMIPS32® M4K™32-Bit Single-Core40MHzI²C, IrDA, LINbus, PMP, SPI, UART/USARTBrown-out Detect/Reset, DMA, I²S, POR, PWM, WDT5364KB (64K x 8)FLASH-8K x 82.3V ~ 3.6VA/D 28x10bInternal-40°C ~ 85°C (TA)Surface Mount64-TQFP64-TQFP (10x10)
40-QFN
CY8C4125LQI-S433
IC MCU 32BIT 32KB FLASH 40QFN
Infineon Technologies
0
In Stock
1 : $7.16000
Tray
Tray
ActiveARM® Cortex®-M0+32-Bit Single-Core24MHzI²C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USARTBrown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT3432KB (32K x 8)FLASH-4K x 81.71V ~ 5.5VA/D 16x10b Slope, 16x12b SAR; D/A 2xIDACInternal-40°C ~ 85°C (TA)Surface Mount40-UFQFN Exposed Pad40-QFN (6x6)
64-LQFP
ATSAM4S4BA-AUR
IC MCU 32BIT 256KB FLASH 64LQFP
Microchip Technology
4,682
In Stock
1 : $9.03000
Cut Tape (CT)
1,500 : $7.44361
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveARM® Cortex®-M432-Bit Single-Core120MHzI²C, IrDA, Memory Card, SPI, SSC, UART/USART, USBBrown-out Detect/Reset, DMA, POR, PWM, WDT47256KB (256K x 8)FLASH-64K x 81.62V ~ 3.6VA/D 11x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount64-LQFP64-LQFP (10x10)
28-QFN
PIC32MX150F128B-I/ML
IC MCU 32BIT 128KB FLASH 28QFN
Microchip Technology
3,298
In Stock
1 : $7.71000
Tube
Tube
ActiveMIPS32® M4K™32-Bit Single-Core40MHzI²C, IrDA, LINbus, PMP, SPI, UART/USARTBrown-out Detect/Reset, DMA, I²S, POR, PWM, WDT21128KB (128K x 8)FLASH-32K x 82.3V ~ 3.6VA/D 10x10bInternal-40°C ~ 85°C (TA)Surface Mount28-VQFN Exposed Pad28-QFN (6x6)
28 SSOP
PIC32MX250F128B-I/SS
IC MCU 32BIT 128KB FLASH 28SSOP
Microchip Technology
1,520
In Stock
1 : $8.32000
Tube
Tube
ActiveMIPS32® M4K™32-Bit Single-Core40MHzI²C, IrDA, LINbus, PMP, SPI, UART/USART, USB OTGBrown-out Detect/Reset, DMA, I²S, POR, PWM, WDT19128KB (128K x 8)FLASH-32K x 82.3V ~ 3.6VA/D 9x10bInternal-40°C ~ 85°C (TA)Surface Mount28-SSOP (0.209", 5.30mm Width)28-SSOP
28-QFN
PIC32MX250F128B-I/ML
IC MCU 32BIT 128KB FLASH 28QFN
Microchip Technology
2,474
In Stock
1 : $8.56000
Tube
Tube
ActiveMIPS32® M4K™32-Bit Single-Core40MHzI²C, IrDA, LINbus, PMP, SPI, UART/USART, USB OTGBrown-out Detect/Reset, DMA, I²S, POR, PWM, WDT19128KB (128K x 8)FLASH-32K x 82.3V ~ 3.6VA/D 9x10bInternal-40°C ~ 85°C (TA)Surface Mount28-VQFN Exposed Pad28-QFN (6x6)
48-UFQFPN
STM32L412CBU6
IC MCU 32BIT 128KB FLSH 48UFQFPN
STMicroelectronics
8,391
In Stock
1 : $8.73000
Tray
Tray
ActiveARM® Cortex®-M432-Bit Single-Core80MHzI²C, Infrared, IrDA, LINbus, Quad SPI, SPI, UART/USART, USBBrown-out Detect/Reset, DMA, PWM, WDT38128KB (128K x 8)FLASH-40K x 81.71V ~ 3.6VA/D 10x12bInternal-40°C ~ 85°C (TA)Surface Mount48-UFQFN Exposed Pad48-UFQFPN (7x7)
64 TQFP
PIC32MX350F128H-I/PT
IC MCU 32BIT 128KB FLASH 64TQFP
Microchip Technology
5,756
In Stock
1 : $8.96000
Tray
Tray
ActiveMIPS32® M4K™32-Bit Single-Core80MHzI²C, IrDA, LINbus, PMP, SPI, UART/USARTBrown-out Detect/Reset, DMA, POR, PWM, WDT53128KB (128K x 8)FLASH-32K x 82.3V ~ 3.6VA/D 28x10bInternal-40°C ~ 85°C (TA)Surface Mount64-TQFP64-TQFP (10x10)
Showing
1 - 25
of 22,513

32-Bit Single-Core Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.