Showing
1 - 25
of 2,513
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
48-QFN
EFM32JG12B500F1024GM48-C
IC MCU 32BIT 1MB FLASH 48QFN
Silicon Labs
880
In Stock
1 : $9.05000
Tray
Tray
ActiveARM® Cortex®-M332-Bit Single-Core40MHzI²C, IrDA, LINbus, SmartCard, SPI, UART/USARTBrown-out Detect/Reset, DMA, I²S, POR, PWM, WDT331MB (1M x 8)FLASH-256K x 81.8V ~ 3.8VA/D - 12b SARInternal-40°C ~ 85°C (TA)Surface Mount48-VFQFN Exposed Pad48-QFN (7x7)
64-QFN
ATSAM4S16BA-MUR
IC MCU 32BIT 1MB FLASH 64QFN
Microchip Technology
4,963
In Stock
1 : $12.80000
Cut Tape (CT)
3,500 : $10.55110
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveARM® Cortex®-M432-Bit Single-Core120MHzI²C, IrDA, Memory Card, SPI, SSC, UART/USART, USBBrown-out Detect/Reset, DMA, POR, PWM, WDT471MB (1M x 8)FLASH-128K x 81.62V ~ 3.6VA/D 11x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount64-VFQFN Exposed Pad64-QFN (9x9)
125-VFBGA
EFM32PG12B500F1024GL125-C
IC MCU 32BIT 1MB FLASH 125BGA
Silicon Labs
2,340
In Stock
1 : $11.17000
Tray
Tray
ActiveARM® Cortex®-M432-Bit Single-Core40MHzI²C, IrDA, LINbus, SmartCard, SPI, UART/USARTBrown-out Detect/Reset, DMA, I²S, POR, PWM, WDT651MB (1M x 8)FLASH-256K x 81.8V ~ 3.8VA/D - 12b SARInternal-40°C ~ 85°C (TA)Surface Mount125-VFBGA125-BGA (7x7)
144-LQFP
ATSAM4E16EA-ANR
IC MCU 32BIT 1MB FLASH 144LQFP
Microchip Technology
2,793
In Stock
1 : $21.48000
Cut Tape (CT)
800 : $17.70433
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveARM® Cortex®-M432-Bit Single-Core120MHzCANbus, EBI/EMI, Ethernet, IrDA, SD, SPI, UART/USART, USBBrown-out Detect/Reset, DMA, POR, PWM, WDT1171MB (1M x 8)FLASH-128K x 81.62V ~ 3.6VA/D 16x12b; D/A 2x12bInternal-40°C ~ 105°C (TA)Surface Mount144-LQFP144-LQFP (20x20)
100-LQFP
STM32L475VGT6
IC MCU 32BIT 1MB FLASH 100LQFP
STMicroelectronics
337
In Stock
1 : $20.70000
Tray
Tray
ActiveARM® Cortex®-M432-Bit Single-Core80MHzCANbus, EBI/EMI, I²C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART, USB OTGBrown-out Detect/Reset, DMA, PWM, WDT821MB (1M x 8)FLASH-128K x 81.71V ~ 3.6VA/D 16x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount100-LQFP100-LQFP (14x14)
144-LQFP
STM32F103ZGT6
IC MCU 32BIT 1MB FLASH 144LQFP
STMicroelectronics
8,090
In Stock
1 : $24.49000
Tray
Tray
ActiveARM® Cortex®-M332-Bit Single-Core72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USBDMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT1121MB (1M x 8)FLASH-96K x 82V ~ 3.6VA/D 21x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount144-LQFP144-LQFP (20x20)
132-UFBGA
STM32L4R5QGI6
IC MCU 32BIT 1MB FLASH 132UFBGA
STMicroelectronics
5,163
In Stock
1 : $26.90000
Tray
Tray
ActiveARM® Cortex®-M432-Bit Single-Core120MHzCANbus, EBI/EMI, I²C, IrDA, LINbus, MMC/SD, SAI, SPI, UART/USART, USB OTGBrown-out Detect/Reset, DMA, POR, PWM, WDT1101MB (1M x 8)FLASH-640K x 81.71V ~ 3.6VA/D 16x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount132-UFBGA132-UFBGA (7x7)
100-LQFP
ATSAM4SD16CB-AN
IC MCU 32BIT 1MB FLASH 100LQFP
Microchip Technology
165
In Stock
1 : $15.01000
Tray
Tray
ActiveARM® Cortex®-M432-Bit Single-Core120MHzEBI/EMI, I²C, IrDA, Memory Card, SPI, SSC, UART/USART, USBBrown-out Detect/Reset, DMA, POR, PWM, WDT791MB (1M x 8)FLASH-160K x 81.62V ~ 3.6VA/D 16x12b; D/A 2x12bInternal-40°C ~ 105°C (TA)Surface Mount100-LQFP100-LQFP (14x14)
64 TQFP
PIC32MZ1024EFF064-I/PT
IC MCU 32BIT 1MB FLASH 64TQFP
Microchip Technology
112
In Stock
1 : $20.04000
Tray
Tray
ActiveMIPS32® M-Class32-Bit Single-Core200MHzCANbus, Ethernet, I²C, PMP, SPI, SQI, UART/USART, USB OTGBrown-out Detect/Reset, DMA, I²S, POR, PWM, WDT461MB (1M x 8)FLASH-256K x 82.1V ~ 3.6VA/D 24x12bInternal-40°C ~ 85°C (TA)Surface Mount64-TQFP64-TQFP (10x10)
124-BGA
CY8C6247BZI-D54
IC MCU 32BIT 1MB FLASH 124BGA
Infineon Technologies
6,532
In Stock
1 : $22.98000
Tray
Tray
ActiveARM® Cortex®-M4/M032-Bit Dual-Core100MHz, 150MHzI²C, LINbus, QSPI, SPI, UART/USART, USBBrown-out Detect/Reset, Cap Sense, DMA, I²S, POR, PWM, WDT1041MB (1M x 8)FLASH32K x 8288K x 81.7V ~ 3.6VA/D 8x12b SAR; D/A 1x12bInternal-40°C ~ 85°C (TA)Surface Mount124-VFBGA124-VFBGA (9x9)
132-UFBGA
STM32L496QGI6P
IC MCU 32BIT 1MB FLASH 132UFBGA
STMicroelectronics
2,098
In Stock
1 : $24.12000
Tray
Tray
ActiveARM® Cortex®-M432-Bit Single-Core80MHzCANbus, EBI/EMI, I²C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART, USB OTGBrown-out Detect/Reset, DMA, LCD, PWM, WDT1101MB (1M x 8)FLASH-320K x 81.71V ~ 3.6VA/D 19x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount132-UFBGA132-UFBGA (7x7)
144-TFBGA
PIC32MZ1024EFF144-E/JWX
IC MCU 32BIT 1MB FLASH 144TFBGA
Microchip Technology
1,560
In Stock
1 : $25.60000
Tray
Tray
ActiveMIPS32® M-Class32-Bit Single-Core180MHzCANbus, EBI/EMI, Ethernet, I²C, PMP, SPI, SQI, UART/USART, USB OTGBrown-out Detect/Reset, DMA, I²S, POR, PWM, WDT1201MB (1M x 8)FLASH-256K x 82.1V ~ 3.6VA/D 48x12bInternal-40°C ~ 125°C (TA)Surface Mount144-TFBGA144-TFBGA (7x7)
64-LFQFP
R7FA4M3AF3CFM#AA0
MCU RA4 ARM CM33 100MHZ 1MB/256K
Renesas Electronics America Inc
500
In Stock
1 : $12.69000
Tray
Tray
ActiveARM® Cortex®-M3332-Bit Single-Core100MHzCANbus, I²C, QSPI, SCI, SPI, UART/USART, USBAES, DMA, LVD, POR, PWM, Temp Sensor, WDT421MB (1M x 8)FLASH8K x 8128K x 82.7V ~ 3.6VA/D 11x12b SAR; D/A 2x12bInternal-40°C ~ 105°C (TA)Surface Mount64-LQFP64-LFQFP (10x10)
100TQFP
EFM32GG12B310F1024GQ100-A
IC MCU 32BIT 1MB FLASH 100TQFP
Silicon Labs
314
In Stock
1 : $12.72000
Tray
Tray
ActiveARM® Cortex®-M432-Bit Single-Core72MHzCANbus, EBI/EMI, I²C, IrDA, LINbus, PDM, SmartCard, SPI, UART/USARTBrown-out Detect/Reset, DMA, LCD, POR, PWM, WDT861MB (1M x 8)FLASH-192K x 81.8V ~ 3.8VA/D 16x12b SAR; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount100-TQFP100-TQFP (14x14)
64-QFN
EFM32GG12B810F1024GM64-A
IC MCU 32BIT 1MB FLASH 64QFN
Silicon Labs
225
In Stock
1 : $13.03000
Tray
Tray
ActiveARM® Cortex®-M432-Bit Single-Core72MHzCANbus, EBI/EMI, I²C, IrDA, LINbus, MMC/SD/SDIO, PDM, QSPI, SmartCard, SPI, UART/USART, USBBrown-out Detect/Reset, DMA, LCD, POR, PWM, WDT511MB (1M x 8)FLASH-192K x 81.8V ~ 3.8VA/D 16x12b SAR; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount64-VFQFN Exposed Pad64-QFN (9x9)
100-FBGA
ATSAM4SA16CB-CFNR
IC MCU 32BIT 1MB FLASH 100VFBGA
Microchip Technology
4,000
In Stock
1 : $15.85000
Cut Tape (CT)
4,000 : $13.03915
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveARM® Cortex®-M432-Bit Single-Core120MHzEBI/EMI, I²C, IrDA, Memory Card, SPI, SSC, UART/USART, USBBrown-out Detect/Reset, DMA, POR, PWM, WDT791MB (1M x 8)FLASH-160K x 81.62V ~ 3.6VA/D 16x12b; D/A 2x12bInternal-40°C ~ 105°C (TA)Surface Mount100-VFBGA100-VFBGA (7x7)
100-FBGA
ATSAM4SD16CB-CFNR
IC MCU 32BIT 1MB FLASH 100VFBGA
Microchip Technology
4,000
In Stock
1 : $18.40000
Cut Tape (CT)
4,000 : $15.16492
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveARM® Cortex®-M432-Bit Single-Core120MHzEBI/EMI, I²C, IrDA, Memory Card, SPI, SSC, UART/USART, USBBrown-out Detect/Reset, DMA, POR, PWM, WDT791MB (1M x 8)FLASH-160K x 81.62V ~ 3.6VA/D 16x12b; D/A 2x12bInternal-40°C ~ 105°C (TA)Surface Mount100-VFBGA100-VFBGA (7x7)
281
In Stock
1 : $18.79000
Tray
Tray
ActiveARM® Cortex®-M332-Bit Single-Core64MHzEBI/EMI, I²C, IrDA, Microwire, SIO, SPI, SSI, SSP, UART/USARTDMA, LVD, POR, WDT721MB (1M x 8)FLASH-258K x 82.7V ~ 3.6VA/D 16x12bExternal-40°C ~ 85°C (TA)Surface Mount100-LQFP100-LQFP (14x14)
64 TQFP
PIC32MZ1024EFK064-I/PT
IC MCU 32BIT 1MB FLASH 64TQFP
Microchip Technology
240
In Stock
1 : $20.51000
Tray
Tray
ActiveMIPS32® M-Class32-Bit Single-Core200MHzCANbus, Ethernet, I²C, PMP, SPI, SQI, UART/USART, USB OTGBrown-out Detect/Reset, DMA, I²S, POR, PWM, WDT461MB (1M x 8)FLASH-256K x 82.1V ~ 3.6VA/D 24x12bInternal-40°C ~ 85°C (TA)Surface Mount64-TQFP64-TQFP (10x10)
497~5B_ME_V2~T~48
STM32L4P5CGT6
IC MCU 32BIT 1MB FLASH 48LQFP
STMicroelectronics
5,584
In Stock
1 : $22.00000
Tray
Tray
ActiveARM® Cortex®-M432-Bit Single-Core120MHzCANbus, EBI/EMI, I²C, IrDA, LINbus, MMC/SD, SAI, SPI, UART/USART, USB OTGBrown-out Detect/Reset, DMA, LCD, POR, PWM, WDT-1MB (1M x 8)FLASH-320K x 81.71V ~ 3.6VA/D 16x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount48-LQFP48-LQFP (7x7)
64 TQFP
PIC32MZ1024EFG064-E/PT
IC MCU 32BIT 1MB FLASH 64TQFP
Microchip Technology
146
In Stock
1 : $24.04000
Tray
Tray
ActiveMIPS32® M-Class32-Bit Single-Core180MHzEthernet, I²C, PMP, SPI, SQI, UART/USART, USB OTGBrown-out Detect/Reset, DMA, I²S, POR, PWM, WDT461MB (1M x 8)FLASH-512K x 82.1V ~ 3.6VA/D 24x12bInternal-40°C ~ 125°CSurface Mount64-TQFP64-TQFP (10x10)
144-LQFP
STM32L486ZGT6
IC MCU 32BIT 1MB FLASH 144LQFP
STMicroelectronics
825
In Stock
1 : $24.10000
Tray
Tray
ActiveARM® Cortex®-M432-Bit Single-Core80MHzCANbus, EBI/EMI, I²C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART, USB OTGBrown-out Detect/Reset, DMA, LCD, PWM, WDT1141MB (1M x 8)FLASH-128K x 81.71V ~ 3.6VA/D 24x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount144-LQFP144-LQFP (20x20)
64 TQFP
PIC32MZ1024EFH064-E/PT
IC MCU 32BIT 1MB FLASH 64TQFP
Microchip Technology
150
In Stock
1 : $24.54000
Tray
Tray
ActiveMIPS32® M-Class32-Bit Single-Core180MHzCANbus, Ethernet, I²C, PMP, SPI, SQI, UART/USART, USB OTGBrown-out Detect/Reset, DMA, I²S, POR, PWM, WDT461MB (1M x 8)FLASH-512K x 82.1V ~ 3.6VA/D 24x12bInternal-40°C ~ 125°CSurface Mount64-TQFP64-TQFP (10x10)
64-TQFP
XUF208-128-TQ64-C10A
IC MCU 32BIT 1MB FLASH 64TQFP
XMOS
597
In Stock
1 : $27.94000
Tray
Tray
ActiveXCore32-Bit 8-Core500MIPsUSB-331MB (1M x 8)FLASH-128K x 80.95V ~ 3.6V-External0°C ~ 70°C (TA)Surface Mount64-TQFP Exposed Pad64-TQFP (10x10)
169-LFBGA
PIC32MZ1064DAG169-I/6J
IC MCU 32BIT 1MB FLASH 169LFBGA
Microchip Technology
114
In Stock
1 : $36.70000
Tray
Tray
ActiveMIPS32® microAptiv™32-Bit Single-Core200MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, PMP, SPI, SQI, UART/USART, USB OTGBrown-out Detect/Reset, DMA, HLVD, I²S, POR, PWM, WDT1201MB (1M x 8)FLASH-640K x 81.7V ~ 3.6VA/D 45x12bInternal-40°C ~ 85°C (TA)Surface Mount169-LFBGA169-LFBGA (11x11)
Showing
1 - 25
of 2,513

1MB (1M x 8) Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.