Showing
of 1,038
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
32 TQFP Top View
ATMEGA168PB-AUR
IC MCU 8BIT 16KB FLASH 32TQFP
Microchip Technology
19,268
In Stock
1 : $2.62000
Cut Tape (CT)
2,000 : $2.17120
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedAVR8-Bit20MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT2716KB (8K x 16)FLASH512 x 81K x 81.8V ~ 5.5VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount32-TQFP32-TQFP (7x7)
32 TQFP Top View
ATMEGA168PB-AU
IC MCU 8BIT 16KB FLASH 32TQFP
Microchip Technology
17,138
In Stock
1 : $2.47000
Tray
Tray
ActiveNot VerifiedAVR8-Bit20MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT2716KB (8K x 16)FLASH512 x 81K x 81.8V ~ 5.5VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount32-TQFP32-TQFP (7x7)
28 VQFN
ATMEGA168PA-MMHR
IC MCU 8BIT 16KB FLASH 28VQFN
Microchip Technology
7,587
In Stock
1 : $3.42000
Cut Tape (CT)
6,000 : $2.85847
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedAVR8-Bit20MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT2316KB (8K x 16)FLASH512 x 81K x 81.8V ~ 5.5VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount28-VFQFN Exposed Pad28-VQFN (4x4)
32-VQFN
ATMEGA168PA-MUR
IC MCU 8BIT 16KB FLASH 32VQFN
Microchip Technology
18,000
In Stock
1 : $3.59000
Cut Tape (CT)
6,000 : $2.96780
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedAVR8-Bit20MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT2316KB (8K x 16)FLASH512 x 81K x 81.8V ~ 5.5VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount32-VFQFN Exposed Pad32-VQFN (5x5)
20 TSSOP
PIC18F14K22T-I/SS
IC MCU 8BIT 16KB FLASH 20SSOP
Microchip Technology
13,136
In Stock
1 : $3.61000
Cut Tape (CT)
1,600 : $2.99905
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedPIC8-Bit64MHzI²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT1716KB (8K x 16)FLASH256 x 8512 x 82.3V ~ 5.5VA/D 12x10bInternal-40°C ~ 85°C (TA)Surface Mount20-SSOP (0.209", 5.30mm Width)20-SSOP
32 TQFP Top View
ATMEGA168PA-AUR
IC MCU 8BIT 16KB FLASH 32TQFP
Microchip Technology
18,725
In Stock
1 : $3.69000
Cut Tape (CT)
2,000 : $3.06154
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedAVR8-Bit20MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT2316KB (8K x 16)FLASH512 x 81K x 81.8V ~ 5.5VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount32-TQFP32-TQFP (7x7)
20 QFN EP
PIC18LF14K22T-I/ML
IC MCU 8BIT 16KB FLASH 20QFN
Microchip Technology
16,132
In Stock
1 : $3.67000
Cut Tape (CT)
3,300 : $3.06153
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedPIC8-Bit64MHzI²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT1716KB (8K x 16)FLASH256 x 8512 x 81.8V ~ 3.6VA/D 12x10bInternal-40°C ~ 85°C (TA)Surface Mount20-VFQFN Exposed Pad20-QFN (4x4)
20 QFN EP
PIC18F14K22T-I/ML
IC MCU 8BIT 16KB FLASH 20QFN
Microchip Technology
12,280
In Stock
1 : $3.67000
Cut Tape (CT)
3,300 : $3.06153
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedPIC8-Bit64MHzI²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT1716KB (8K x 16)FLASH256 x 8512 x 82.3V ~ 5.5VA/D 12x10bInternal-40°C ~ 85°C (TA)Surface Mount20-VFQFN Exposed Pad20-QFN (4x4)
32 TQFP Top View
ATMEGA168A-AUR
IC MCU 8BIT 16KB FLASH 32TQFP
Microchip Technology
9,561
In Stock
1 : $3.69000
Cut Tape (CT)
2,000 : $3.06154
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedAVR8-Bit20MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT2316KB (8K x 16)FLASH512 x 81K x 81.8V ~ 5.5VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount32-TQFP32-TQFP (7x7)
32-VQFN
ATMEGA168PA-MU
IC MCU 8BIT 16KB FLASH 32VQFN
Microchip Technology
2,012
In Stock
1 : $3.36000
Tray
Tray
ActiveVerifiedAVR8-Bit20MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT2316KB (8K x 16)FLASH512 x 81K x 81.8V ~ 5.5VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount32-VFQFN Exposed Pad32-VQFN (5x5)
32 TQFP Top View
ATMEGA168A-AU
IC MCU 8BIT 16KB FLASH 32TQFP
Microchip Technology
898
In Stock
1 : $3.42000
Tray
Tray
ActiveVerifiedAVR8-Bit20MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT2316KB (8K x 16)FLASH512 x 81K x 81.8V ~ 5.5VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount32-TQFP32-TQFP (7x7)
32 TQFP Top View
ATMEGA168PA-AU
IC MCU 8BIT 16KB FLASH 32TQFP
Microchip Technology
29,635
In Stock
1 : $3.48000
Tray
Tray
ActiveVerifiedAVR8-Bit20MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT2316KB (8K x 16)FLASH512 x 81K x 81.8V ~ 5.5VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount32-TQFP32-TQFP (7x7)
20 TSSOP
PIC18F14K22-I/SS
IC MCU 8BIT 16KB FLASH 20SSOP
Microchip Technology
3,575
In Stock
1 : $3.53000
Tube
Tube
ActiveVerifiedPIC8-Bit64MHzI²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT1716KB (8K x 16)FLASH256 x 8512 x 82.3V ~ 5.5VA/D 12x10bInternal-40°C ~ 85°C (TA)Surface Mount20-SSOP (0.209", 5.30mm Width)20-SSOP
20 QFN EP
PIC18F14K22-I/ML
IC MCU 8BIT 16KB FLASH 20QFN
Microchip Technology
15,621
In Stock
1 : $3.59000
Tube
Tube
ActiveVerifiedPIC8-Bit64MHzI²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT1716KB (8K x 16)FLASH256 x 8512 x 82.3V ~ 5.5VA/D 12x10bInternal-40°C ~ 85°C (TA)Surface Mount20-VFQFN Exposed Pad20-QFN (4x4)
20 TSSOP
PIC18F14K50T-I/SS
IC MCU 8BIT 16KB FLASH 20SSOP
Microchip Technology
3,700
In Stock
1 : $4.37000
Cut Tape (CT)
1,600 : $3.62386
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedPIC8-Bit48MHzI²C, SPI, UART/USART, USBBrown-out Detect/Reset, POR, PWM, WDT1416KB (8K x 16)FLASH256 x 8768 x 81.8V ~ 5.5VA/D 11x10bInternal-40°C ~ 85°C (TA)Surface Mount20-SSOP (0.209", 5.30mm Width)20-SSOP
20 SOIC
PIC18F14K22-I/SO
IC MCU 8BIT 16KB FLASH 20SOIC
Microchip Technology
9,083
In Stock
1 : $3.83000
Tube
Tube
ActiveVerifiedPIC8-Bit64MHzI²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT1716KB (8K x 16)FLASH256 x 8512 x 82.3V ~ 5.5VA/D 12x10bInternal-40°C ~ 85°C (TA)Surface Mount20-SOIC (0.295", 7.50mm Width)20-SOIC
20 SOIC
PIC18F14K22-E/SO
IC MCU 8BIT 16KB FLASH 20SOIC
Microchip Technology
4,679
In Stock
1 : $4.17000
Tube
Tube
ActiveVerifiedPIC8-Bit48MHzI²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT1716KB (8K x 16)FLASH256 x 8512 x 82.3V ~ 5.5VA/D 12x10bInternal-40°C ~ 125°C (TA)Surface Mount20-SOIC (0.295", 7.50mm Width)20-SOIC
20 TSSOP
PIC18F14K50-I/SS
IC MCU 8BIT 16KB FLASH 20SSOP
Microchip Technology
5,744
In Stock
1 : $4.26000
Tube
Tube
ActiveVerifiedPIC8-Bit48MHzI²C, SPI, UART/USART, USBBrown-out Detect/Reset, POR, PWM, WDT1416KB (8K x 16)FLASH256 x 8768 x 81.8V ~ 5.5VA/D 11x10bInternal-40°C ~ 85°C (TA)Surface Mount20-SSOP (0.209", 5.30mm Width)20-SSOP
32 TQFP Top View
ATMEGA16U2-AUR
IC MCU 8BIT 16KB FLASH 32TQFP
Microchip Technology
11,467
In Stock
1 : $5.22000
Cut Tape (CT)
2,000 : $4.29550
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedAVR8-Bit16MHzSPI, UART/USART, USBBrown-out Detect/Reset, POR, PWM, WDT2216KB (8K x 16)FLASH512 x 8512 x 82.7V ~ 5.5V-Internal-40°C ~ 85°CSurface Mount32-TQFP32-TQFP (7x7)
44 TQFP
PIC18F44K20-I/PT
IC MCU 8BIT 16KB FLASH 44TQFP
Microchip Technology
1,304
In Stock
1 : $4.31000
Tray
Tray
ActiveVerifiedPIC8-Bit64MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, HLVD, POR, PWM, WDT3516KB (8K x 16)FLASH256 x 8768 x 81.8V ~ 3.6VA/D 14x10bInternal-40°C ~ 85°C (TA)Surface Mount44-TQFP44-TQFP (10x10)
28 VQFN
PIC18F24K22-I/ML
IC MCU 8BIT 16KB FLASH 28QFN
Microchip Technology
4,495
In Stock
1 : $4.47000
Tube
Tube
ActiveNot VerifiedPIC8-Bit64MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, HLVD, POR, PWM, WDT2416KB (8K x 16)FLASH256 x 8768 x 82.3V ~ 5.5VA/D 19x10bInternal-40°C ~ 85°C (TA)Surface Mount28-VQFN Exposed Pad28-QFN (6x6)
28-UQFN
PIC18F24K22-I/MV
IC MCU 8BIT 16KB FLASH 28UQFN
Microchip Technology
364
In Stock
1 : $4.47000
Tube
Tube
ActiveNot VerifiedPIC8-Bit64MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, HLVD, POR, PWM, WDT2416KB (8K x 16)FLASH256 x 8768 x 82.3V ~ 5.5VA/D 19x10bInternal-40°C ~ 85°C (TA)Surface Mount28-UFQFN Exposed Pad28-UQFN (4x4)
28-DIP
ATMEGA168A-PU
IC MCU 8BIT 16KB FLASH 28DIP
Microchip Technology
36,462
In Stock
1 : $4.59000
Tube
Tube
ActiveVerifiedAVR8-Bit20MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT2316KB (8K x 16)FLASH512 x 81K x 81.8V ~ 5.5VA/D 6x10bInternal-40°C ~ 85°C (TA)Through Hole28-DIP (0.300", 7.62mm)28-PDIP
20 SOIC
PIC18F14K50-I/SO
IC MCU 8BIT 16KB FLASH 20SOIC
Microchip Technology
3,442
In Stock
1 : $4.76000
Tube
Tube
ActiveVerifiedPIC8-Bit48MHzI²C, SPI, UART/USART, USBBrown-out Detect/Reset, POR, PWM, WDT1416KB (8K x 16)FLASH256 x 8768 x 81.8V ~ 5.5VA/D 11x10bInternal-40°C ~ 85°C (TA)Surface Mount20-SOIC (0.295", 7.50mm Width)20-SOIC
28 SPDIP Top View
PIC18F24K22-I/SP
IC MCU 8BIT 16KB FLASH 28SPDIP
Microchip Technology
2,146
In Stock
1 : $4.84000
Tube
Tube
ActiveNot VerifiedPIC8-Bit64MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, HLVD, POR, PWM, WDT2416KB (8K x 16)FLASH256 x 8768 x 82.3V ~ 5.5VA/D 19x10bInternal-40°C ~ 85°C (TA)Through Hole28-DIP (0.300", 7.62mm)28-SPDIP
Showing
of 1,038

16KB (8K x 16) Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.