Showing
1 - 25
of 19,848
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
20-QFN
PIC24F16KA101T-I/MQ
IC MCU 16BIT 16KB FLASH 20VQFN
Microchip Technology
5,575
In Stock
1 : $5.23000
Cut Tape (CT)
3,300 : $4.34908
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIC16-Bit32MHzI²C, IrDA, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT1816KB (5.5K x 24)FLASH512 x 81.5K x 81.8V ~ 3.6VA/D 9x10bInternal-40°C ~ 85°C (TA)Surface Mount20-VQFN Exposed Pad20-VQFN (5x5)
28 SSOP
PIC24F16KL402-I/SS
IC MCU 16BIT 16KB FLASH 28SSOP
Microchip Technology
7,144
In Stock
1 : $4.61000
Tube
Tube
ActivePIC16-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, HLVD, POR, PWM, WDT2416KB (5.5K x 24)FLASH512 x 81K x 81.8V ~ 3.6VA/D 12x10bInternal-40°C ~ 85°C (TA)Surface Mount28-SSOP (0.209", 5.30mm Width)28-SSOP
28-QFN
PIC24F16KL402-I/ML
IC MCU 16BIT 16KB FLASH 28QFN
Microchip Technology
3,472
In Stock
1 : $4.92000
Tube
Tube
ActivePIC16-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, HLVD, POR, PWM, WDT2416KB (5.5K x 24)FLASH512 x 81K x 81.8V ~ 3.6VA/D 12x10bInternal-40°C ~ 85°C (TA)Surface Mount28-VQFN Exposed Pad28-QFN (6x6)
20 TSSOP
PIC24F32KA301-I/SS
IC MCU 16BIT 32KB FLASH 20SSOP
Microchip Technology
2,356
In Stock
1 : $6.33000
Tube
Tube
ActivePIC16-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, HLVD, POR, PWM, WDT1832KB (11K x 24)FLASH512 x 82K x 81.8V ~ 3.6VA/D 12x12bInternal-40°C ~ 85°C (TA)Surface Mount20-SSOP (0.209", 5.30mm Width)20-SSOP
20 TSSOP
PIC24F16KA301-E/SS
IC MCU 16BIT 16KB FLASH 20SSOP
Microchip Technology
268
In Stock
1 : $6.47000
Tube
Tube
ActivePIC16-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, HLVD, POR, PWM, WDT1816KB (5.5K x 24)FLASH512 x 82K x 81.8V ~ 3.6VA/D 12x12bInternal-40°C ~ 125°C (TA)Surface Mount20-SSOP (0.209", 5.30mm Width)20-SSOP
IC MCU 16BIT 32KB FLASH 28SOIC
PIC24FV32KA302-I/SO
IC MCU 16BIT 32KB FLASH 28SOIC
Microchip Technology
9,303
In Stock
1 : $6.94000
Tube
Tube
ActivePIC16-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, HLVD, POR, PWM, WDT2332KB (11K x 24)FLASH512 x 82K x 82V ~ 5.5VA/D 13x12bInternal-40°C ~ 85°C (TA)Surface Mount28-SOIC (0.295", 7.50mm Width)28-SOIC
64 TQFP
DSPIC33EP128MC206-I/PT
IC MCU 16BIT 128KB FLASH 64TQFP
Microchip Technology
10,453
In Stock
1 : $6.96000
Tray
Tray
ActivedsPIC16-Bit70 MIPsI²C, IrDA, LINbus, QEI, SPI, UART/USARTBrown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT53128KB (43K x 24)FLASH-8K x 163V ~ 3.6VA/D 16x10b/12bInternal-40°C ~ 85°C (TA)Surface Mount64-TQFP64-TQFP (10x10)
28-QFN
PIC24FJ32GB002-I/ML
IC MCU 16BIT 32KB FLASH 28QFN
Microchip Technology
6,345
In Stock
1 : $7.19000
Tube
Tube
ActivePIC16-Bit32MHzI²C, IrDA, SPI, UART/USART, USB OTGBrown-out Detect/Reset, LVD, POR, PWM, WDT1932KB (11K x 24)FLASH-8K x 82V ~ 3.6VA/D 9x10bInternal-40°C ~ 85°C (TA)Surface Mount28-VQFN Exposed Pad28-QFN (6x6)
44 TQFP
PIC24FJ64GA004-I/PT
IC MCU 16BIT 64KB FLASH 44TQFP
Microchip Technology
5,917
In Stock
1 : $7.24000
Tray
Tray
ActivePIC16-Bit32MHzI²C, PMP, SPI, UART/USARTBrown-out Detect/Reset, LVD, POR, PWM, WDT3564KB (22K x 24)FLASH-8K x 82V ~ 3.6VA/D 13x10bInternal-40°C ~ 85°C (TA)Surface Mount44-TQFP44-TQFP (10x10)
44 TQFP
DSPIC33FJ32MC204T-I/PT
IC MCU 16BIT 32KB FLASH 44TQFP
Microchip Technology
8,180
In Stock
1 : $8.42000
Cut Tape (CT)
1,200 : $7.31116
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivedsPIC16-Bit40 MIPsI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT3532KB (32K x 8)FLASH-2K x 83V ~ 3.6VA/D 9x10b/12bInternal-40°C ~ 85°C (TA)Surface Mount44-TQFP44-TQFP (10x10)
64 TQFP
PIC24FJ64GA006-I/PT
IC MCU 16BIT 64KB FLASH 64TQFP
Microchip Technology
5,618
In Stock
1 : $7.35000
Tray
Tray
ActivePIC16-Bit16MHzI²C, PMP, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT5364KB (22K x 24)FLASH-8K x 82V ~ 3.6VA/D 16x10bInternal-40°C ~ 85°C (TA)Surface Mount64-TQFP64-TQFP (10x10)
44 TQFP
PIC24FJ64GA104-I/PT
IC MCU 16BIT 64KB FLASH 44TQFP
Microchip Technology
1,913
In Stock
1 : $7.90000
Tray
Tray
ActivePIC16-Bit32MHzI²C, IrDA, SPI, UART/USARTBrown-out Detect/Reset, LVD, POR, PWM, WDT3564KB (22K x 24)FLASH-8K x 82V ~ 3.6VA/D 13x10bInternal-40°C ~ 85°C (TA)Surface Mount44-TQFP44-TQFP (10x10)
IC MCU 16BIT 64KB FLASH 28SOIC
PIC24FJ64GB002-I/SO
IC MCU 16BIT 64KB FLASH 28SOIC
Microchip Technology
788
In Stock
1 : $7.90000
Tube
Tube
ActivePIC16-Bit32MHzI²C, IrDA, SPI, UART/USART, USB OTGBrown-out Detect/Reset, LVD, POR, PWM, WDT1964KB (22K x 24)FLASH-8K x 82V ~ 3.6VA/D 9x10bInternal-40°C ~ 85°C (TA)Surface Mount28-SOIC (0.295", 7.50mm Width)28-SOIC
44 TQFP
DSPIC33FJ32MC204-I/PT
IC MCU 16BIT 32KB FLASH 44TQFP
Microchip Technology
5,335
In Stock
1 : $8.32000
Tray
Tray
ActivedsPIC16-Bit40 MIPsI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT3532KB (32K x 8)FLASH-2K x 83V ~ 3.6VA/D 9x10b/12bInternal-40°C ~ 85°C (TA)Surface Mount44-TQFP44-TQFP (10x10)
28-UQFN
PIC24FJ128GB202-I/MM
IC MCU 16BIT 128KB FLASH 28QFN
Microchip Technology
744
In Stock
1 : $8.53000
Tube
Tube
ActivePIC16-Bit32MHzI²C, IrDA, LINbus, SmartCard, SPI, UART/USARTAES, Brown-out Detect/Reset, DMA, I²S, HLVD, POR, PWM, WDT20128KB (43K x 24)FLASH-8K x 82V ~ 3.6VA/D 9x10b/12bInternal-40°C ~ 85°C (TA)Surface Mount28-VQFN Exposed Pad28-QFN-S (6x6)
44 TQFP
PIC24FJ64GB004-I/PT
IC MCU 16BIT 64KB FLASH 44TQFP
Microchip Technology
1,064
In Stock
1 : $8.56000
Tray
Tray
ActivePIC16-Bit32MHzI²C, IrDA, SPI, UART/USART, USB OTGBrown-out Detect/Reset, LVD, POR, PWM, WDT3364KB (22K x 24)FLASH-8K x 82V ~ 3.6VA/D 13x10bInternal-40°C ~ 85°C (TA)Surface Mount44-TQFP44-TQFP (10x10)
100-TQFP-PT
PIC24FJ128GA310-I/PT
IC MCU 16BIT 128KB FLASH 100TQFP
Microchip Technology
19,928
In Stock
1 : $9.06000
Tray
Tray
ActivePIC16-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, DMA, LCD, POR, PWM, WDT85128KB (43K x 24)FLASH-8K x 82V ~ 3.6VA/D 24x10/12bInternal-40°C ~ 85°C (TA)Surface Mount100-TQFP100-TQFP (12x12)
64 TQFP
PIC24FJ256GA406T-I/PT
IC MCU 16BIT 256KB FLASH 64TQFP
Microchip Technology
2,300
In Stock
1 : $10.97000
Cut Tape (CT)
1,200 : $9.12132
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIC16-Bit32MHzI²C, IrDA, LINbus, PMP/PSP, SPI, UART/USARTBrown-out Detect/Reset, DMA, LCD, LVD, POR, PWM, WDT53256KB (85.5K x 24)FLASH-16K x 82V ~ 3.6VA/D 16x10b/12b; D/A 1x10bInternal-40°C ~ 85°C (TA)Surface Mount64-TQFP64-TQFP (10x10)
28-UQFN
DSPIC33FJ16GS502-I/MM
IC MCU 16BIT 16KB FLASH 28QFN
Microchip Technology
392
In Stock
1 : $9.51000
Tube
Tube
ActivedsPIC16-Bit40 MIPsI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT2116KB (16K x 8)FLASH-2K x 83V ~ 3.6VA/D 16x10b; D/A 4x10bInternal-40°C ~ 85°C (TA)Surface Mount28-VQFN Exposed Pad28-QFN-S (6x6)
64 TQFP
PIC24FJ256GA106T-I/PT
IC MCU 16BIT 256KB FLASH 64TQFP
Microchip Technology
2,163
In Stock
1 : $11.91000
Cut Tape (CT)
1,200 : $9.89709
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIC16-Bit32MHzI²C, PMP, SPI, UART/USARTBrown-out Detect/Reset, LVD, POR, PWM, WDT53256KB (85.5K x 24)FLASH-16K x 82V ~ 3.6VA/D 16x10bInternal-40°C ~ 85°C (TA)Surface Mount64-TQFP64-TQFP (10x10)
44 TQFP
DSPIC33FJ64GP204-I/PT
IC MCU 16BIT 64KB FLASH 44TQFP
Microchip Technology
2,171
In Stock
1 : $9.94000
Tray
Tray
ActivedsPIC16-Bit40 MIPsI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, DCI, DMA, I²S, POR, PWM, WDT3564KB (64K x 8)FLASH-8K x 83V ~ 3.6VA/D 13x10b/12bInternal-40°C ~ 85°C (TA)Surface Mount44-TQFP44-TQFP (10x10)
64-VQFN
PIC24FJ64GA106-I/MR
IC MCU 16BIT 64KB FLASH 64VQFN
Microchip Technology
2,532
In Stock
1 : $10.06000
Tube
Tube
ActivePIC16-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, LVD, POR, PWM, WDT5364KB (22K x 24)FLASH-16K x 82V ~ 3.6VA/D 16x10bInternal-40°C ~ 85°C (TA)Surface Mount64-VFQFN Exposed Pad64-VQFN (9x9)
44 TQFP
DSPIC33FJ64MC204-I/PT
IC MCU 16BIT 64KB FLASH 44TQFP
Microchip Technology
1,303
In Stock
1 : $10.20000
Tray
Tray
ActivedsPIC16-Bit40 MIPsI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT3564KB (64K x 8)FLASH-8K x 83V ~ 3.6VA/D 9x10b/12bInternal-40°C ~ 85°C (TA)Surface Mount44-TQFP44-TQFP (10x10)
44 TQFP
PIC24HJ64GP204-I/PT
IC MCU 16BIT 64KB FLASH 44TQFP
Microchip Technology
5,550
In Stock
1 : $10.38000
Tray
Tray
ActivePIC16-Bit40 MIPsI²C, PMP, SPI, UART/USARTBrown-out Detect/Reset, DMA, POR, PWM, WDT3564KB (22K x 24)FLASH-8K x 83V ~ 3.6VA/D 13x10b/12bInternal-40°C ~ 85°C (TA)Surface Mount44-TQFP44-TQFP (10x10)
64 TQFP
PIC24FJ64GB106-I/PT
IC MCU 16BIT 64KB FLASH 64TQFP
Microchip Technology
2,767
In Stock
1 : $10.38000
Tray
Tray
ActivePIC16-Bit32MHzI²C, SPI, UART/USART, USB OTGBrown-out Detect/Reset, LVD, POR, PWM, WDT5164KB (22K x 24)FLASH-16K x 82V ~ 3.6VA/D 16x10bInternal-40°C ~ 85°C (TA)Surface Mount64-TQFP64-TQFP (10x10)
Showing
1 - 25
of 19,848

16-Bit Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.