Showing
1 - 25
of 881
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
64 TQFP
PIC18F67J11T-I/PT
IC MCU 8BIT 128KB FLASH 64TQFP
Microchip Technology
19,294
In Stock
1 : $6.63000
Cut Tape (CT)
1,200 : $5.52451
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIC8-Bit48MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, LVD, POR, PWM, WDT52128KB (64K x 16)FLASH-3930 x 82V ~ 3.6VA/D 11x10bInternal-40°C ~ 85°C (TA)Surface Mount64-TQFP64-TQFP (10x10)
64 TQFP
PIC18F67J11-I/PT
IC MCU 8BIT 128KB FLASH 64TQFP
Microchip Technology
13,248
In Stock
1 : $6.50000
Tray
Tray
ActivePIC8-Bit48MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, LVD, POR, PWM, WDT52128KB (64K x 16)FLASH-3930 x 82V ~ 3.6VA/D 11x10bInternal-40°C ~ 85°C (TA)Surface Mount64-TQFP64-TQFP (10x10)
64 TQFP
PIC18F67J10T-I/PT
IC MCU 8BIT 128KB FLASH 64TQFP
Microchip Technology
5,956
In Stock
1 : $8.34000
Cut Tape (CT)
1,200 : $7.71080
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActivePIC8-Bit40MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT50128KB (64K x 16)FLASH-3.8K x 82V ~ 3.6VA/D 11x10bInternal-40°C ~ 85°C (TA)Surface Mount64-TQFP64-TQFP (10x10)
100-TQFP-PT
PIC18F97J94T-I/PT
IC MCU 8BIT 128KB FLASH 100TQFP
Microchip Technology
1,486
In Stock
1 : $10.36000
Cut Tape (CT)
1,200 : $8.62763
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIC8-Bit64MHzI²C, IrDA, LINbus, SPI, UART/USART, USBBrown-out Detect/Reset, HLVD, LCD, POR, PWM, WDT86128KB (64K x 16)FLASH-4K x 82V ~ 3.6VA/D 24x12bInternal-40°C ~ 85°C (TA)Surface Mount100-TQFP100-TQFP (12x12)
64 TQFP
PIC18F67J94-I/PT
IC MCU 8BIT 128KB FLASH 64TQFP
Microchip Technology
14,344
In Stock
1 : $8.98000
Tray
Tray
ActivePIC8-Bit64MHzI²C, IrDA, LINbus, SPI, UART/USART, USBBrown-out Detect/Reset, HLVD, LCD, POR, PWM, WDT52128KB (64K x 16)FLASH-4K x 82V ~ 3.6VA/D 16x10b/12bInternal-40°C ~ 85°C (TA)Surface Mount64-TQFP64-TQFP (10x10)
44 TQFP
PIC18F47J13-I/PT
IC MCU 8BIT 128KB FLASH 44TQFP
Microchip Technology
6,360
In Stock
1 : $9.23000
Tray
Tray
ActivePIC8-Bit48MHzI²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT34128KB (64K x 16)FLASH-3.8K x 82.15V ~ 3.6VA/D 13x10b/12bInternal-40°C ~ 85°C (TA)Surface Mount44-TQFP44-TQFP (10x10)
28-QFN
PIC18F27J53-I/ML
IC MCU 8BIT 128KB FLASH 28QFN
Microchip Technology
8,365
In Stock
1 : $9.28000
Tube
Tube
ActivePIC8-Bit48MHzI²C, LINbus, SPI, UART/USART, USBBrown-out Detect/Reset, POR, PWM, WDT22128KB (64K x 16)FLASH-3.8K x 82.15V ~ 3.6VA/D 10x10b/12bInternal-40°C ~ 85°C (TA)Surface Mount28-VQFN Exposed Pad28-QFN (6x6)
64 TQFP
PIC18F67J50-I/PT
IC MCU 8BIT 128KB FLASH 64TQFP
Microchip Technology
26,428
In Stock
1 : $9.45000
Tray
Tray
ActivePIC8-Bit48MHzI²C, SPI, UART/USART, USBBrown-out Detect/Reset, LVD, POR, PWM, WDT49128KB (64K x 16)FLASH-3.8K x 82V ~ 3.6VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount64-TQFP64-TQFP (10x10)
44 TQFP
PIC18F47J53-I/PT
IC MCU 8BIT 128KB FLASH 44TQFP
Microchip Technology
2,681
In Stock
1 : $9.94000
Tray
Tray
ActivePIC8-Bit48MHzI²C, LINbus, SPI, UART/USART, USBBrown-out Detect/Reset, POR, PWM, WDT34128KB (64K x 16)FLASH-3.8K x 82.15V ~ 3.6VA/D 13x10b/12bInternal-40°C ~ 85°C (TA)Surface Mount44-TQFP44-TQFP (10x10)
44-TQFP
ATMEGA1284P-AUR
IC MCU 8BIT 128KB FLASH 44TQFP
Microchip Technology
10,878
In Stock
1 : $12.04000
Cut Tape (CT)
2,000 : $9.99113
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAVR8-Bit20MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT32128KB (64K x 16)FLASH4K x 816K x 81.8V ~ 5.5VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount44-TQFP44-TQFP (10x10)
80-TQFP, 80-VQFP
PIC18F87J50-I/PT
IC MCU 8BIT 128KB FLASH 80TQFP
Microchip Technology
19,477
In Stock
1 : $10.34000
Tray
Tray
ActivePIC8-Bit48MHzEBI/EMI, I²C, SPI, UART/USART, USBBrown-out Detect/Reset, LVD, POR, PWM, WDT65128KB (64K x 16)FLASH-3.8K x 82V ~ 3.6VA/D 12x10bInternal-40°C ~ 85°C (TA)Surface Mount80-TQFP80-TQFP (12x12)
40-PDIP
ATMEGA1284-PU
IC MCU 8BIT 128KB FLASH 40DIP
Microchip Technology
1,857
In Stock
1 : $11.68000
Tube
Tube
ActiveAVR8-Bit20MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT32128KB (64K x 16)FLASH4K x 816K x 81.8V ~ 5.5VA/D 8x10bInternal-40°C ~ 85°C (TA)Through Hole40-DIP (0.600", 15.24mm)40-PDIP
44-TQFP
ATMEGA1284P-AU
IC MCU 8BIT 128KB FLASH 44TQFP
Microchip Technology
0
In Stock
1 : $11.77000
Tray
Tray
ActiveAVR8-Bit20MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT32128KB (64K x 16)FLASH4K x 816K x 81.8V ~ 5.5VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount44-TQFP44-TQFP (10x10)
64 TQFP
PIC18F67J60-I/PT
IC MCU 8BIT 128KB FLASH 64TQFP
Microchip Technology
0
In Stock
1 : $11.79000
Tray
Tray
ActivePIC8-Bit41.667MHzEthernet, I²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT39128KB (64K x 16)FLASH-3808 x 82V ~ 3.6VA/D 11x10bInternal-40°C ~ 85°C (TA)Surface Mount64-TQFP64-TQFP (10x10)
100-TQFP-PT
PIC18F97J60-I/PT
IC MCU 8BIT 128KB FLASH 100TQFP
Microchip Technology
1,594
In Stock
1 : $13.43000
Tray
Tray
ActivePIC8-Bit41.667MHzEBI/EMI, Ethernet, I²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT70128KB (64K x 16)FLASH-3808 x 82V ~ 3.6VA/D 16x10bInternal-40°C ~ 85°C (TA)Surface Mount100-TQFP100-TQFP (12x12)
100 TQFP
PIC18F97J60-I/PF
IC MCU 8BIT 128KB FLASH 100TQFP
Microchip Technology
630
In Stock
1 : $14.67000
Tray
Tray
ActivePIC8-Bit41.667MHzEBI/EMI, Ethernet, I²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT70128KB (64K x 16)FLASH-3808 x 82V ~ 3.6VA/D 16x10bInternal-40°C ~ 85°C (TA)Surface Mount100-TQFP100-TQFP (14x14)
100-TQFP
ATMEGA1280V-8AU
IC MCU 8BIT 128KB FLASH 100TQFP
Microchip Technology
1,199
In Stock
1 : $23.67000
Tray
Tray
ActiveAVR8-Bit8MHzEBI/EMI, I²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT86128KB (64K x 16)FLASH4K x 88K x 81.8V ~ 5.5VA/D 16x10bInternal-40°C ~ 85°C (TA)Surface Mount100-TQFP100-TQFP (14x14)
64 TQFP
PIC18F6723-I/PT
IC MCU 8BIT 128KB FLASH 64TQFP
Microchip Technology
927
In Stock
1 : $26.85000
Tray
Tray
ActivePIC8-Bit40MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, HLVD, POR, PWM, WDT54128KB (64K x 16)FLASH1K x 83.8K x 84.2V ~ 5.5VA/D 12x12bInternal-40°C ~ 85°C (TA)Surface Mount64-TQFP64-TQFP (10x10)
80-TQFP, 80-VQFP
PIC18F8720-I/PT
IC MCU 8BIT 128KB FLASH 80TQFP
Microchip Technology
11,457
In Stock
1 : $28.87000
Tray
Tray
ActivePIC8-Bit25MHzEBI/EMI, I²C, SPI, UART/USARTBrown-out Detect/Reset, LVD, POR, PWM, WDT68128KB (64K x 16)FLASH1K x 83.75K x 84.2V ~ 5.5VA/D 16x10bExternal-40°C ~ 85°C (TA)Surface Mount80-TQFP80-TQFP (12x12)
28-QFN
PIC18LF27K40-I/ML
IC MCU 8BIT 128KB FLASH 28QFN
Microchip Technology
156
In Stock
1 : $3.62000
Tube
Tube
ActivePIC8-Bit64MHzI²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, LVD, POR, PWM, WDT25128KB (64K x 16)FLASH1K x 83.6K x 81.8V ~ 3.6VA/D 24x10b; D/A 1x5bInternal-40°C ~ 85°C (TA)Surface Mount28-VQFN Exposed Pad28-QFN (6x6)
40-PDIP
PIC18F47Q10-E/P
IC MCU 8BIT 128KB FLASH 40DIP
Microchip Technology
5,104
In Stock
1 : $4.51000
Tube
Tube
ActivePIC8-Bit64MHzI²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, HLVD, POR, PWM, WDT36128KB (64K x 16)FLASH1K x 83.53K x 81.8V ~ 5.5VA/D 35x10b; D/A 1x5bInternal-40°C ~ 125°C (TA)Through Hole40-DIP (0.600", 15.24mm)40-PDIP
40-PDIP
PIC18F47Q84-E/P
IC MCU 8BIT 128KB FLASH 40DIP
Microchip Technology
130
In Stock
1 : $5.97000
Tube
Tube
ActivePIC8-Bit64MHzCANbus, I²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, DMA, POR, PWM, WDT36128KB (64K x 16)FLASH1K x 88K x 81.8V ~ 5.5VA/D 24x12b; D/A 1x8bInternal-40°C ~ 125°C (TA)Through Hole40-DIP (0.600", 15.24mm)40-PDIP
IC MCU 8BIT 128KB FLASH 28SOIC
PIC18F27J53-I/SO
IC MCU 8BIT 128KB FLASH 28SOIC
Microchip Technology
200
In Stock
1 : $9.00000
Tube
Tube
ActivePIC8-Bit48MHzI²C, LINbus, SPI, UART/USART, USBBrown-out Detect/Reset, POR, PWM, WDT22128KB (64K x 16)FLASH-3.8K x 82.15V ~ 3.6VA/D 10x10b/12bInternal-40°C ~ 85°C (TA)Surface Mount28-SOIC (0.295", 7.50mm Width)28-SOIC
64-TQFP
TMS320F28034PAGT
IC MCU 32BIT 128KB FLASH 64TQFP
Texas Instruments
0
In Stock
1 : $15.70000
Tray
Tray
ActiveC28x32-Bit Single-Core60MHzCANbus, I²C, LINbus, SCI, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT33128KB (64K x 16)FLASH-10K x 161.71V ~ 1.995VA/D 14x12bInternal-40°C ~ 105°C (TA)Surface Mount64-TQFP64-TQFP (10x10)
80-LQFP
TMS320F28035PNT
IC MCU 32BIT 128KB FLASH 80LQFP
Texas Instruments
0
In Stock
1 : $22.80000
Tray
Tray
ActiveC28x32-Bit Single-Core60MHzCANbus, I²C, LINbus, SCI, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT45128KB (64K x 16)FLASH-10K x 161.71V ~ 1.995VA/D 16x12bInternal-40°C ~ 105°C (TA)Surface Mount80-LQFP80-LQFP (12x12)
Showing
1 - 25
of 881

128KB (64K x 16) Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.