Showing
1 - 9
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Logic Elements/Cells
Total RAM Bits
Number of I/O
Voltage - Supply
Mounting Type
Operating Temperature
Package / Case
Supplier Device Package
576-FBGA
T120F576C3
IC FPGA 278 I/O 576FBGA
Efinix, Inc.
1,707
In Stock
1 : $55.76000
Tray
Tray
Active11212855367682781.15V ~ 1.25VSurface Mount0°C ~ 85°C (TJ)576-VFBGA576-FBGA (16x16)
576-FBGA
T55F576C4
IC FPGA 278 I/O 576FBGA
Efinix, Inc.
6,038
In Stock
1 : $50.35000
Tray
Tray
Active5419528313602781.15V ~ 1.25VSurface Mount0°C ~ 85°C (TJ)576-VFBGA576-FBGA (16x16)
576-FBGA
T55F576I4
IC FPGA 278 I/O 576FBGA
Efinix, Inc.
840
In Stock
1 : $57.94000
Tray
Tray
Active5419528313602781.15V ~ 1.25VSurface Mount-40°C ~ 100°C (TJ)576-VFBGA576-FBGA (16x16)
576-FBGA
T55F576C3
IC FPGA 278 I/O 576FBGA
Efinix, Inc.
115
In Stock
1 : $43.76000
Tray
Tray
Active5419528313602781.15V ~ 1.25VSurface Mount0°C ~ 85°C (TJ)576-VFBGA576-FBGA (16x16)
576-FBGA
T85F576C3
IC FPGA 278 I/O 576FBGA
Efinix, Inc.
838
In Stock
1 : $48.36000
Tray
Tray
Active8409641523202781.15V ~ 1.25VSurface Mount0°C ~ 85°C (TJ)576-VFBGA576-FBGA (16x16)
576-FBGA
T85F576I4
IC FPGA TRION MIPI CSI 576FBGA
Efinix, Inc.
840
In Stock
1 : $63.87000
Tray
Tray
Active840961259522781.05V ~ 1.15VSurface Mount-40°C ~ 100°C (TJ)576-VFBGA576-FBGA (16x16)
576-FBGA
T120F576I4
IC FPGA TRION MIPI CSI 576FBGA
Efinix, Inc.
0
In Stock
1 : $73.74000
Tray
Tray
Active11212855367682781.15V ~ 1.25VSurface Mount-40°C ~ 100°C (TJ)576-VFBGA576-FBGA (16x16)
576-FBGA
T85F576C4
IC FPGA 278 I/O 576FBGA
Efinix, Inc.
0
In Stock
840 : $55.77211
Tray
Tray
Active8409641523202781.15V ~ 1.25VSurface Mount0°C ~ 85°C (TJ)576-VFBGA576-FBGA (16x16)
576-FBGA
T120F576C4
IC FPGA 278 I/O 576FBGA
Efinix, Inc.
0
In Stock
840 : $63.86618
Tray
Tray
Active11212855367682781.15V ~ 1.25VSurface Mount0°C ~ 85°C (TJ)576-VFBGA576-FBGA (16x16)
Showing
1 - 9
of 9

576-VFBGA FPGAs (Field Programmable Gate Array)


FPGAs are user-configurable integrated circuit products used for performing logical operations and information processing, and which commonly feature a very high level of integrated functionality. They are often used in place of general-purpose microprocessors where known operations are to be executed at extremely high speed, such as in receiving and processing information from high-speed data converters. They typically require an external memory device to store the user's desired configuration and reload it upon startup.