Showing
1 - 14
of 14
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of LABs/CLBs
Number of Logic Elements/Cells
Total RAM Bits
Number of I/O
Number of Gates
Voltage - Supply
Mounting Type
Operating Temperature
Package / Case
Supplier Device Package
225-PBGA
XC4010E-1BG225C
IC FPGA 160 I/O 225BGA
AMD Xilinx
0
In Stock
Obsolete
Tray
Obsolete40095012800160100004.75V ~ 5.25VSurface Mount0°C ~ 85°C (TJ)225-BBGA225-PBGA (27x27)
225-PBGA
XC4010E-2BG225C
IC FPGA 160 I/O 225BGA
AMD Xilinx
0
In Stock
Obsolete
Tray
Obsolete40095012800160100004.75V ~ 5.25VSurface Mount0°C ~ 85°C (TJ)225-BBGA225-PBGA (27x27)
225-PBGA
XC4010E-2BG225I
IC FPGA 160 I/O 225BGA
AMD Xilinx
0
In Stock
Obsolete
Tray
Obsolete40095012800160100004.5V ~ 5.5VSurface Mount-40°C ~ 100°C (TJ)225-BBGA225-PBGA (27x27)
225-PBGA
XC4010E-3BG225C
IC FPGA 160 I/O 225BGA
AMD Xilinx
0
In Stock
Obsolete
Tray
Obsolete40095012800160100004.75V ~ 5.25VSurface Mount0°C ~ 85°C (TJ)225-BBGA225-PBGA (27x27)
225-PBGA
XC4010E-3BG225I
IC FPGA 160 I/O 225BGA
AMD Xilinx
0
In Stock
Obsolete
Tray
Obsolete40095012800160100004.5V ~ 5.5VSurface Mount-40°C ~ 100°C (TJ)225-BBGA225-PBGA (27x27)
225-PBGA
XC4010E-4BG225C
IC FPGA 160 I/O 225BGA
AMD Xilinx
0
In Stock
Obsolete
Tray
Obsolete40095012800160100004.75V ~ 5.25VSurface Mount0°C ~ 85°C (TJ)225-BBGA225-PBGA (27x27)
225-PBGA
XC4010E-4BG225I
IC FPGA 160 I/O 225BGA
AMD Xilinx
0
In Stock
Obsolete
Tray
Obsolete40095012800160100004.5V ~ 5.5VSurface Mount-40°C ~ 100°C (TJ)225-BBGA225-PBGA (27x27)
225-PBGA
XC4013E-1BG225C
IC FPGA 192 I/O 225BGA
AMD Xilinx
0
In Stock
Obsolete
Tray
Obsolete576136818432192130004.75V ~ 5.25VSurface Mount0°C ~ 85°C (TJ)225-BBGA225-PBGA (27x27)
225-PBGA
XC4013E-2BG225C
IC FPGA 192 I/O 225BGA
AMD Xilinx
0
In Stock
Obsolete
Tray
Obsolete576136818432192130004.75V ~ 5.25VSurface Mount0°C ~ 85°C (TJ)225-BBGA225-PBGA (27x27)
225-PBGA
XC4013E-2BG225I
IC FPGA 192 I/O 225BGA
AMD Xilinx
0
In Stock
Obsolete
Tray
Obsolete576136818432192130004.5V ~ 5.5VSurface Mount-40°C ~ 100°C (TJ)225-BBGA225-PBGA (27x27)
225-PBGA
XC4013E-3BG225C
IC FPGA 192 I/O 225BGA
AMD Xilinx
0
In Stock
Obsolete
Tray
Obsolete576136818432192130004.75V ~ 5.25VSurface Mount0°C ~ 85°C (TJ)225-BBGA225-PBGA (27x27)
225-PBGA
XC4013E-3BG225I
IC FPGA 192 I/O 225BGA
AMD Xilinx
0
In Stock
Obsolete
Tray
Obsolete576136818432192130004.5V ~ 5.5VSurface Mount-40°C ~ 100°C (TJ)225-BBGA225-PBGA (27x27)
225-PBGA
XC4013E-4BG225C
IC FPGA 192 I/O 225BGA
AMD Xilinx
0
In Stock
Obsolete
Tray
Obsolete576136818432192130004.75V ~ 5.25VSurface Mount0°C ~ 85°C (TJ)225-BBGA225-PBGA (27x27)
225-PBGA
XC4013E-4BG225I
IC FPGA 192 I/O 225BGA
AMD Xilinx
0
In Stock
Obsolete
Tray
Obsolete576136818432192130004.5V ~ 5.5VSurface Mount-40°C ~ 100°C (TJ)225-BBGA225-PBGA (27x27)
Showing
1 - 14
of 14

225-BBGA FPGAs (Field Programmable Gate Array)


FPGAs are user-configurable integrated circuit products used for performing logical operations and information processing, and which commonly feature a very high level of integrated functionality. They are often used in place of general-purpose microprocessors where known operations are to be executed at extremely high speed, such as in receiving and processing information from high-speed data converters. They typically require an external memory device to store the user's desired configuration and reload it upon startup.