Showing
1 - 25
of 4,496
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
25-WLCSP
STM32L011E4Y6TR
IC MCU 32BIT 16KB FLASH 25WLCSP
STMicroelectronics
28,945
In Stock
1 : $5.23000
Cut Tape (CT)
5,000 : $2.58629
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveARM® Cortex®-M0+32-Bit Single-Core32MHzI²C, IrDA, SPI, UART/USARTBrown-out Detect/Reset, DMA, POR, PWM, WDT2116KB (16K x 8)FLASH512 x 82K x 81.65V ~ 3.6VA/D 10x12bInternal-40°C ~ 85°C (TA)Surface Mount25-UFBGA, WLCSP25-WLCSP
497~5B_ME_V2~T~48
STM32L010C6T6
IC MCU 32BIT 32KB FLASH 48LQFP
STMicroelectronics
24,928
In Stock
1 : $4.57000
Tray
Tray
ActiveARM® Cortex®-M0+32-Bit Single-Core32MHzI²C, IrDA, SPI, UART/USARTBrown-out Detect/Reset, DMA, POR, PWM, WDT3832KB (32K x 8)FLASH256 x 88K x 81.8V ~ 3.6VA/D 10x12bInternal-40°C ~ 85°C (TA)Surface Mount48-LQFP48-LQFP (7x7)
64-UFBGA
STM32L433RCI6
IC MCU 32BIT 256KB FLASH 64UFBGA
STMicroelectronics
813
In Stock
1 : $13.15000
Tray
Tray
ActiveARM® Cortex®-M432-Bit Single-Core80MHzCANbus, I²C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART, USBBrown-out Detect/Reset, DMA, LCD, PWM, WDT52256KB (256K x 8)FLASH-64K x 81.71V ~ 3.6VA/D 16x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount64-UFBGA64-UFBGA (5x5)
144-UFBGA
STM32F446ZCH6
IC MCU 32BIT 256KB FLASH 144BGA
STMicroelectronics
3,075
In Stock
1 : $19.46000
Tray
Tray
ActiveARM® Cortex®-M432-Bit Single-Core180MHzCANbus, EBI/EMI, I²C, IrDA, LINbus, SAI, SD, SPDIF-Rx, SPI, UART/USART, USB, USB OTGBrown-out Detect/Reset, DMA, I²S, LVD, POR, PWM, WDT114256KB (256K x 8)FLASH-128K x 81.7V ~ 3.6VA/D 24x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount144-UFBGA-
100-UFBGA(7x7)
STM32F412VGH6
IC MCU 32BIT 1MB FLASH 100UFBGA
STMicroelectronics
0
In Stock
1 : $22.51000
Tray
Tray
ActiveARM® Cortex®-M432-Bit Single-Core100MHzCANbus, EBI/EMI, I²C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SPI, UART/USART, USB OTGBrown-out Detect/Reset, DMA, I²S, LCD, POR, PWM, WDT811MB (1M x 8)FLASH-256K x 81.7V ~ 3.6VA/D 16x12bInternal-40°C ~ 85°C (TA)Surface Mount100-UFBGA100-UFBGA (7x7)
20-TSSOP
STM32L010F4P6
IC MCU 32BIT 16KB FLASH 20TSSOP
STMicroelectronics
30,211
In Stock
1 : $3.12000
Tube
Tube
ActiveARM® Cortex®-M0+32-Bit Single-Core32MHzI²C, IrDA, SPI, UART/USARTBrown-out Detect/Reset, DMA, POR, PWM, WDT1616KB (16K x 8)FLASH128 x 82K x 81.8V ~ 3.6VA/D 7x12bInternal-40°C ~ 85°C (TA)Surface Mount20-TSSOP (0.173", 4.40mm Width)20-TSSOP
28-UFQFPN
STM32F038G6U6
IC MCU 32BIT 32KB FLASH 28UFQFPN
STMicroelectronics
490
In Stock
1 : $5.20000
Tray
Tray
ActiveARM® Cortex®-M032-Bit Single-Core48MHzI²C, IrDA, LINbus, SPI, UART/USARTDMA, I²S, POR, PWM, WDT2232KB (32K x 8)FLASH-4K x 81.65V ~ 3.6VA/D 10x12bInternal-40°C ~ 85°C (TA)Surface Mount28-UFQFN28-UFQFPN (5x5)
28-UFQFPN
STM32L011G4U6
IC MCU 32BIT 16KB FLASH 28UFQFPN
STMicroelectronics
1,440
In Stock
1 : $5.48000
Tray
Tray
ActiveARM® Cortex®-M0+32-Bit Single-Core32MHzI²C, IrDA, SPI, UART/USARTBrown-out Detect/Reset, DMA, POR, PWM, WDT2416KB (16K x 8)FLASH512 x 82K x 81.65V ~ 3.6VA/D 10x12bInternal-40°C ~ 85°C (TA)Surface Mount28-UFQFN28-UFQFPN (4x4)
20-TSSOP
STM32G031F8P6
IC MCU 32BIT 64KB FLASH 20TSSOP
STMicroelectronics
1,669
In Stock
1 : $5.58000
Tube
Tube
ActiveARM® Cortex®-M0+32-Bit Single-Core64MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, DMA, I²S, POR, PWM, WDT1864KB (64K x 8)FLASH-8K x 81.7V ~ 3.6VA/D 17x12bInternal-40°C ~ 85°C (TA)Surface Mount20-TSSOP (0.173", 4.40mm Width)20-TSSOP
28-UFQFN
STM32L031G6U7
IC MCU 32BIT 32KB FLASH 28UFQFPN
STMicroelectronics
996
In Stock
1 : $6.21000
Tray
Tray
ActiveARM® Cortex®-M0+32-Bit Single-Core32MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, DMA, POR, PWM, WDT2132KB (32K x 8)FLASH1K x 88K x 81.8V ~ 3.6VA/D 10x12bInternal-40°C ~ 105°C (TA)Surface Mount28-UFQFN28-UFQFPN (4x4)
STM32WB55VGQ6
STM32WB55VEQ6
IC MCU 32BIT 512KB FLSH 129UFBGA
STMicroelectronics
360
In Stock
1 : $18.76000
Tray
-
Tray
ActiveARM® Cortex®-M432-Bit Single-Core64MHzI²C, IrDA, SPI, UART/USART, USBBluetooth, Brown-out Detect/Reset, DMA, LCD, POR, PWM, SmartCard, WDT72512KB (512K x 8)FLASH-256K x 83V ~ 5.5VA/D 19x12bInternal-40°C ~ 85°C (TA)Surface Mount129-UFBGA129-UFBGA (7x7)
64-LQFP
STM32L152R6T6A
IC MCU 32BIT 32KB FLASH 64LQFP
STMicroelectronics
910
In Stock
1 : $11.12000
Tray
Tray
ActiveARM® Cortex®-M332-Bit Single-Core32MHzI²C, IrDA, LINbus, SPI, UART/USART, USBBrown-out Detect/Reset, Cap Sense, DMA, I²S, LCD, POR, PWM, WDT5132KB (32K x 8)FLASH4K x 816K x 81.8V ~ 3.6VA/D 20x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount64-LQFP64-LQFP (10x10)
132-UFBGA
STM32L151QEH6
IC MCU 32BIT 512KB FLSH 132UFBGA
STMicroelectronics
5,201
In Stock
1 : $22.13000
Tray
Tray
ActiveARM® Cortex®-M332-Bit Single-Core32MHzI²C, IrDA, LINbus, SPI, UART/USART, USBBrown-out Detect/Reset, Cap Sense, DMA, I²S, POR, PWM, WDT109512KB (512K x 8)FLASH16K x 880K x 81.8V ~ 3.6VA/D 40x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount132-UFBGA132-UFBGA (7x7)
144-LQFP
SPC560P50L5CEFAR
IC MCU 32BIT 512KB FLASH 144LQFP
STMicroelectronics
500
In Stock
1 : $20.94000
Cut Tape (CT)
500 : $13.63438
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Activee200z0h32-Bit Single-Core64MHzCANbus, LINbus, SPI, UART/USARTDMA, POR, PWM, WDT107512KB (512K x 8)FLASH64K x 840K x 84.5V ~ 5.5VA/D 26x10bInternal-40°C ~ 125°C (TA)Surface Mount144-LQFP144-LQFP (20x20)
28-UFQFPN
STM8TL52G4U6
IC MCU 8BIT 16KB FLASH 28UFQFPN
STMicroelectronics
1,189
In Stock
1 : $5.91000
Tray
Tray
ActiveSTM88-Bit16MHzI²C, SPI, UART/USARTPOR, ProxSense, PWM, WDT1716KB (16K x 8)FLASH2K x 84K x 81.65V ~ 3.6V-Internal-40°C ~ 85°C (TA)Surface Mount28-UFQFN28-UFQFPN (4x4)
32 QFN
STM8AF52A6UCY
IC MCU 8BIT 128KB FLASH 32UFQFPN
STMicroelectronics
400
In Stock
1 : $9.85000
Tray
Tray
Not For New DesignsSTM8A8-Bit24MHzCANbus, I²C, LINbus, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT25128KB (128K x 8)FLASH2K x 86K x 83V ~ 5.5VA/D 6x10bInternal-40°C ~ 125°C (TA)Surface Mount32-UFQFN Exposed Pad32-UFQFPN (5x5)
80-LQFP
STM8AF528ATCY
IC MCU 8BIT 64KB FLASH 80LQFP
STMicroelectronics
264
In Stock
1 : $13.09000
Tray
Tray
Not For New DesignsSTM8A8-Bit24MHzCANbus, I²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT6864KB (64K x 8)FLASH2K x 86K x 83V ~ 5.5VA/D 16x10bInternal-40°C ~ 125°C (TA)Surface Mount80-LQFP80-LQFP (14x14)
STM32WB55VGQ6
STM32WB55VCQ6
IC MCU 32BIT 256KB FLSH 129UFBGA
STMicroelectronics
2,470
In Stock
1 : $17.20000
Tray
-
Tray
ActiveARM® Cortex®-M432-Bit Single-Core64MHzI²C, IrDA, SPI, UART/USART, USBBluetooth, Brown-out Detect/Reset, DMA, LCD, POR, PWM, SmartCard, WDT72256KB (256K x 8)FLASH-128K x 83V ~ 5.5VA/D 19x12bInternal-40°C ~ 85°C (TA)Surface Mount129-UFBGA129-UFBGA (7x7)
16-SOIC_(7.5mmwidth)
ST7FLIT15BY1M6
IC MCU 8BIT 4KB FLASH 16SOIC
STMicroelectronics
3,062
In Stock
1 : $4.96000
Tube
Tube
ObsoleteST78-Bit8MHzSPILVD, POR, PWM, WDT114KB (4K x 8)FLASH-256 x 82.7V ~ 5.5VA/D 5x10bInternal-40°C ~ 85°C (TA)Surface Mount16-SOIC (0.295", 7.50mm Width)-
20-TSSOP
STM32L011F4P6TR
IC MCU 32BIT 16KB FLASH 20TSSOP
STMicroelectronics
1,482
In Stock
1 : $4.98000
Cut Tape (CT)
2,500 : $2.46470
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveARM® Cortex®-M0+32-Bit Single-Core32MHzI²C, IrDA, SPI, UART/USARTBrown-out Detect/Reset, DMA, POR, PWM, WDT1616KB (16K x 8)FLASH512 x 82K x 81.65V ~ 3.6VA/D 9x12bInternal-40°C ~ 85°C (TA)Surface Mount20-TSSOP (0.173", 4.40mm Width)20-TSSOP
28-UFQFPN
STM32L011G4U7
IC MCU 32BIT 16KB FLASH 28UFQFPN
STMicroelectronics
1,831
In Stock
1 : $5.26000
Tray
Tray
ActiveARM® Cortex®-M0+32-Bit Single-Core32MHzI²C, IrDA, SPI, UART/USARTBrown-out Detect/Reset, DMA, POR, PWM, WDT2816KB (16K x 8)FLASH512 x 82K x 81.65V ~ 3.6VA/D 10x12bInternal-40°C ~ 105°C (TA)Surface Mount28-UFQFN28-UFQFPN (4x4)
IC MCU 32BIT 32KB FLASH 28UFQFPN
STM32L031G6U7S
IC MCU 32BIT 32KB FLASH 28UFQFPN
STMicroelectronics
2,408
In Stock
1 : $6.21000
Tray
Tray
ActiveARM® Cortex®-M0+32-Bit Single-Core32MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, DMA, POR, PWM, WDT2332KB (32K x 8)FLASH1K x 88K x 81.65V ~ 3.6VA/D 10x12bInternal-40°C ~ 105°C (TA)Surface Mount28-UFQFN28-UFQFPN (4x4)
IC MCU 32BIT 32KB FLASH 28UFQFPN
STM32L041G6U7
IC MCU 32BIT 32KB FLASH 28UFQFPN
STMicroelectronics
2,626
In Stock
1 : $6.68000
Tray
Tray
ActiveARM® Cortex®-M0+32-Bit Single-Core32MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, DMA, POR, PWM, WDT2132KB (32K x 8)FLASH1K x 88K x 81.8V ~ 3.6VA/D 10x12bInternal-40°C ~ 105°C (TA)Surface Mount28-UFQFN28-UFQFPN (4x4)
28-SO
ST72F262G1M6TR
IC MCU 8BIT 4KB FLASH 28SOIC
STMicroelectronics
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteST78-Bit16MHzSPILVD, POR, PWM, WDT224KB (4K x 8)FLASH-256 x 82.7V ~ 5.5VA/D 6x10bInternal-40°C ~ 85°C (TA)Surface Mount28-SOIC (0.295", 7.50mm Width)28-SO
28-SO
ST72F262G1M6
IC MCU 8BIT 4KB FLASH 28SOIC
STMicroelectronics
59
In Stock
1 : $7.33000
Tube
Tube
ObsoleteST78-Bit16MHzSPILVD, POR, PWM, WDT224KB (4K x 8)FLASH-256 x 82.7V ~ 5.5VA/D 6x10bInternal-40°C ~ 85°C (TA)Surface Mount28-SOIC (0.295", 7.50mm Width)28-SO
Showing
1 - 25
of 4,496

STMicroelectronics Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.