Showing
1 - 25
of 25,730
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
ATTINY202-SSNR
IC MCU 8BIT 2KB FLASH 8SOIC
Microchip Technology
6,479
In Stock
1 : $0.87000
Cut Tape (CT)
4,000 : $0.75619
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAVR8-Bit20MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT62KB (2K x 8)FLASH64 x 8128 x 81.8V ~ 5.5VA/D 6x10bInternal-40°C ~ 105°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
ATTINY402-SSNR
IC MCU 8BIT 4KB FLASH 8SOIC
Microchip Technology
2,107
In Stock
1 : $0.87000
Cut Tape (CT)
4,000 : $0.75619
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAVR8-Bit20MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT64KB (4K x 8)FLASH128 x 8256 x 81.8V ~ 5.5VA/D 6x10bInternal-40°C ~ 105°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
ATTINY404-SSNR
IC MCU 8BIT 4KB FLASH 14SOIC
Microchip Technology
3,530
In Stock
1 : $1.10000
Cut Tape (CT)
3,000 : $0.92397
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAVR8-Bit20MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT124KB (4K x 8)FLASH128 x 8256 x 81.8V ~ 5.5VA/D 10x10bInternal-40°C ~ 105°C (TA)Surface Mount14-SOIC (0.154", 3.90mm Width)14-SOIC
SOT-23-6
PIC10F220T-I/OT
IC MCU 8BIT 384B FLASH SOT23-6
Microchip Technology
8,770
In Stock
1 : $1.10000
Cut Tape (CT)
3,000 : $1.03976
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIC8-Bit8MHz-POR, WDT4384B (256 x 12)FLASH-16 x 82V ~ 5.5VA/D 2x8bInternal-40°C ~ 85°C (TA)Surface MountSOT-23-6SOT-23-6
SOT-23-6
PIC10F222T-I/OT
IC MCU 8BIT 768B FLASH SOT23-6
Microchip Technology
235,406
In Stock
1 : $1.20000
Cut Tape (CT)
3,000 : $1.08702
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIC8-Bit8MHz-POR, WDT4768B (512 x 12)FLASH-23 x 82V ~ 5.5VA/D 2x8bInternal-40°C ~ 85°C (TA)Surface MountSOT-23-6SOT-23-6
SOT-23-6
PIC10F206T-I/OT
IC MCU 8BIT 768B FLASH SOT23-6
Microchip Technology
8,991
In Stock
1 : $1.20000
Cut Tape (CT)
3,000 : $1.08702
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIC8-Bit4MHz-POR, WDT3768B (512 x 12)FLASH-24 x 82V ~ 5.5V-Internal-40°C ~ 85°C (TA)Surface MountSOT-23-6SOT-23-6
8-SOIC
ATTINY13A-SSU
IC MCU 8BIT 1KB FLASH 8SOIC
Microchip Technology
28,069
In Stock
1 : $1.28000
Tube
Tube
ActiveAVR8-Bit20MHz-Brown-out Detect/Reset, POR, PWM, WDT61KB (512 x 16)FLASH64 x 864 x 81.8V ~ 5.5VA/D 4x10bInternal-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
PIC12F1572-I/SN
IC MCU 8BIT 3.5KB FLASH 8SOIC
Microchip Technology
2,593
In Stock
1 : $1.34000
Tube
Tube
ActivePIC8-Bit32MHzLINbus, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT63.5KB (2K x 14)FLASH-256 x 82.3V ~ 5.5VA/D 4x10b; D/A 1x5bInternal-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
20-VQFN
ATTINY1616-MFR
IC MCU 8BIT 16KB FLASH 20VQFN
Microchip Technology
0
In Stock
1 : $1.70000
Cut Tape (CT)
6,000 : $1.39501
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAVR8-Bit16MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT1816KB (16K x 8)FLASH256 x 82K x 82.7V ~ 5.5VA/D 20x10b; D/A 3x8bInternal-40°C ~ 125°C (TA)Surface Mount20-VFQFN Exposed Pad20-VQFN (3x3)
20-QFN; PC
ATTINY44A-MUR
IC MCU 8BIT 4KB FLASH 20QFN
Microchip Technology
44,486
In Stock
1 : $1.76000
Cut Tape (CT)
6,000 : $1.48875
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAVR8-Bit20MHzUSIBrown-out Detect/Reset, POR, PWM, Temp Sensor, WDT124KB (2K x 16)FLASH256 x 8256 x 81.8V ~ 5.5VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount20-WFQFN Exposed Pad20-QFN-EP (4x4)
20-QFN; PC
ATTINY2313A-MU
IC MCU 8BIT 2KB FLASH 20QFN
Microchip Technology
0
In Stock
1 : $1.50000
Tray
Tray
ActiveAVR8-Bit20MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT182KB (1K x 16)FLASH128 x 8128 x 81.8V ~ 5.5V-Internal-40°C ~ 85°C (TA)Surface Mount20-WFQFN Exposed Pad20-QFN-EP (4x4)
8-DFN
PIC12F1572T-I/MF
IC MCU 8BIT 3.5KB FLASH 8DFN
Microchip Technology
4,795
In Stock
1 : $1.80000
Cut Tape (CT)
3,300 : $1.51238
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIC8-Bit32MHzLINbus, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT63.5KB (2K x 14)FLASH-256 x 82.3V ~ 5.5VA/D 4x10b; D/A 1x5bInternal-40°C ~ 85°C (TA)Surface Mount8-VDFN Exposed Pad8-DFN (3x3)
8-SOIC
PIC12F510T-I/SN
IC MCU 8BIT 1.5KB FLASH 8SOIC
Microchip Technology
9,251
In Stock
1 : $1.73000
Cut Tape (CT)
3,300 : $1.58327
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIC8-Bit8MHz-POR, WDT51.5KB (1K x 12)FLASH-38 x 82V ~ 5.5VA/D 4x8bInternal-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
14-SOIC
PIC16F506-I/SL
IC MCU 8BIT 1.5KB FLASH 14SOIC
Microchip Technology
10,395
In Stock
1 : $1.59000
Tube
Tube
ActivePIC8-Bit20MHz-POR, WDT111.5KB (1K x 12)FLASH-67 x 82V ~ 5.5VA/D 4x8bInternal-40°C ~ 85°C (TA)Surface Mount14-SOIC (0.154", 3.90mm Width)14-SOIC
14-SOIC
ATTINY44A-SSN
IC MCU 8BIT 4KB FLASH 14SOIC
Microchip Technology
41,937
In Stock
1 : $1.61000
Tube
Tube
ActiveAVR8-Bit20MHzUSIBrown-out Detect/Reset, POR, PWM, Temp Sensor, WDT124KB (2K x 16)FLASH256 x 8256 x 81.8V ~ 5.5VA/D 8x10bInternal-40°C ~ 105°C (TA)Surface Mount14-SOIC (0.154", 3.90mm Width)14-SOIC
20-TSSOP
MS51FB9AE
IC MCU 8BIT 16KB FLASH 20TSSOP
Nuvoton Technology Corporation
31,962
In Stock
1 : $1.61000
Tube
Tube
Active80518-Bit24MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, LVR, POR, PWM, WDT1816KB (16K x 8)FLASH-1K x 82.4V ~ 5.5VA/D 8x12b SARInternal-40°C ~ 105°C (TA)Surface Mount20-TSSOP (0.173", 4.40mm Width)20-TSSOP
8-DIP
PIC12F508-I/P
IC MCU 8BIT 768B FLASH 8DIP
Microchip Technology
4,360
In Stock
1 : $1.64000
Tube
Tube
ActivePIC8-Bit4MHz-POR, WDT5768B (512 x 12)FLASH-25 x 82V ~ 5.5V-Internal-40°C ~ 85°C (TA)Through Hole8-DIP (0.300", 7.62mm)8-PDIP
24-VFQFN Exposed Pad
ATTINY817-MFR
IC MCU 8BIT 8KB FLASH 24QFN
Microchip Technology
20,672
In Stock
1 : $2.00000
Cut Tape (CT)
6,000 : $1.65416
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAVR8-Bit16MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, WDT228KB (8K x 8)FLASH128 x 8512 x 82.7V ~ 5.5VA/D 12x10b; D/A 1x8bInternal-40°C ~ 125°C (TA)Surface Mount24-VFQFN Exposed Pad24-QFN (4x4)
20-TSSOP
N76E003AT20
IC MCU 8BIT 18KB FLASH 20TSSOP
Nuvoton Technology Corporation
78,576
In Stock
1 : $1.83000
Tube
Tube
Active80518-Bit16MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, I²S, POR, PWM, WDT1818KB (18K x 8)FLASH4K x 81K x 82.4V ~ 5.5VA/D 8x12bInternal-40°C ~ 105°C (TA)Surface Mount20-TSSOP (0.173", 4.40mm Width)20-TSSOP
8-DIP
ATTINY13A-PU
IC MCU 8BIT 1KB FLASH 8DIP
Microchip Technology
9,931
In Stock
1 : $1.92000
Tube
Tube
ActiveAVR8-Bit20MHz-Brown-out Detect/Reset, POR, PWM, WDT61KB (512 x 16)FLASH64 x 864 x 81.8V ~ 5.5VA/D 4x10bInternal-40°C ~ 85°C (TA)Through Hole8-DIP (0.300", 7.62mm)8-PDIP
14-SOIC
PIC16F610-I/SL
IC MCU 8BIT 1.75KB FLASH 14SOIC
Microchip Technology
2,940
In Stock
1 : $1.92000
Tube
Tube
ActivePIC8-Bit20MHz-Brown-out Detect/Reset, POR, PWM, WDT111.75KB (1K x 14)FLASH-64 x 82V ~ 5.5V-Internal-40°C ~ 85°C (TA)Surface Mount14-SOIC (0.154", 3.90mm Width)14-SOIC
14-SOIC
ATTINY441-SSU
IC MCU 8BIT 4KB FLASH 14SOIC
Microchip Technology
4,942
In Stock
1 : $2.00000
Tube
Tube
ActiveAVR8-Bit16MHzI²C, SPI, UART/USARTPWM124KB (4K x 8)FLASH256 x 8256 x 81.7V ~ 5.5VA/D 12x10bInternal-40°C ~ 85°C (TA)Surface Mount14-SOIC (0.154", 3.90mm Width)14-SOIC
8-SOIC
PIC12F1840T-I/SN
IC MCU 8BIT 7KB FLASH 8SOIC
Microchip Technology
5,924
In Stock
1 : $2.54000
Cut Tape (CT)
3,300 : $2.11970
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIC8-Bit32MHzI²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT57KB (4K x 14)FLASH256 x 8256 x 82.3V ~ 5.5VA/D 4x10b; D/A 1x5bInternal-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-DFN
PIC12LF1822T-I/MF
IC MCU 8BIT 3.5KB FLASH 8DFN
Microchip Technology
31,123
In Stock
1 : $2.57000
Cut Tape (CT)
3,300 : $2.13782
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIC8-Bit32MHzI²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT63.5KB (2K x 14)FLASH256 x 8128 x 81.8V ~ 3.6VA/D 4x10b; D/A 1x5bInternal-40°C ~ 85°C (TA)Surface Mount8-VDFN Exposed Pad8-DFN (3x3)
16-SOIC
C8051F860-C-GSR
IC MCU 8BIT 8KB FLASH 16SOIC
Silicon Labs
101,941
In Stock
1 : $2.14000
Cut Tape (CT)
2,500 : $2.15041
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active80518-Bit25MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT138KB (8K x 8)FLASH-512 x 82.2V ~ 3.6VA/D 12x12bInternal-40°C ~ 85°C (TA)Surface Mount16-SOIC (0.154", 3.90mm Width)-
Showing
1 - 25
of 25,730

8-Bit Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.