Showing
1 - 25
of 468
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-6
PIC10F222T-I/OT
IC MCU 8BIT 768B FLASH SOT23-6
Microchip Technology
236,406
In Stock
1 : $1.20000
Cut Tape (CT)
3,000 : $1.08702
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIC8-Bit8MHz-POR, WDT4768B (512 x 12)FLASH-23 x 82V ~ 5.5VA/D 2x8bInternal-40°C ~ 85°C (TA)Surface MountSOT-23-6SOT-23-6
SOT-23-6
PIC10F206T-I/OT
IC MCU 8BIT 768B FLASH SOT23-6
Microchip Technology
8,991
In Stock
1 : $1.20000
Cut Tape (CT)
3,000 : $1.08702
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIC8-Bit4MHz-POR, WDT3768B (512 x 12)FLASH-24 x 82V ~ 5.5V-Internal-40°C ~ 85°C (TA)Surface MountSOT-23-6SOT-23-6
8-DIP
PIC12F508-I/P
IC MCU 8BIT 768B FLASH 8DIP
Microchip Technology
4,360
In Stock
1 : $1.64000
Tube
Tube
ActivePIC8-Bit4MHz-POR, WDT5768B (512 x 12)FLASH-25 x 82V ~ 5.5V-Internal-40°C ~ 85°C (TA)Through Hole8-DIP (0.300", 7.62mm)8-PDIP
8-DIP
PIC10F206-I/P
IC MCU 8BIT 768B FLASH 8DIP
Microchip Technology
3,220
In Stock
1 : $1.50000
Tube
Tube
ActivePIC8-Bit4MHz-POR, WDT3768B (512 x 12)FLASH-24 x 82V ~ 5.5V-Internal-40°C ~ 85°C (TA)Through Hole8-DIP (0.300", 7.62mm)8-PDIP
8-SOIC Top View
PIC12C508A-04/SM
IC MCU 8BIT 768B OTP 8SOIJ
Microchip Technology
15,342
In Stock
1 : $2.39000
Tube
Tube
ActivePIC8-Bit4MHz-POR, WDT5768B (512 x 12)OTP-25 x 83V ~ 5.5V-Internal0°C ~ 70°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIJ
8-DIP
PIC12C508A-04I/P
IC MCU 8BIT 768B OTP 8DIP
Microchip Technology
2,012
In Stock
1 : $2.77000
Tube
Tube
ActivePIC8-Bit4MHz-POR, WDT5768B (512 x 12)OTP-25 x 83V ~ 5.5V-Internal-40°C ~ 85°C (TA)Through Hole8-DIP (0.300", 7.62mm)8-PDIP
8-DIP
PIC12LC508A-04/P
IC MCU 8BIT 768B OTP 8DIP
Microchip Technology
479
In Stock
1 : $2.68000
Tube
Tube
ActivePIC8-Bit4MHz-POR, WDT5768B (512 x 12)OTP-25 x 82.5V ~ 5.5V-Internal0°C ~ 70°C (TA)Through Hole8-DIP (0.300", 7.62mm)8-PDIP
18-SOIC
PIC16C54C-04/SO
IC MCU 8BIT 768B OTP 18SOIC
Microchip Technology
679
In Stock
1 : $3.56000
Tube
Tube
ActivePIC8-Bit4MHz-POR, WDT12768B (512 x 12)OTP-25 x 83V ~ 5.5V-External0°C ~ 70°C (TA)Surface Mount18-SOIC (0.295", 7.50mm Width)18-SOIC
18-SOIC
PIC16C54C-04I/SO
IC MCU 8BIT 768B OTP 18SOIC
Microchip Technology
378
In Stock
1 : $3.56000
Tube
Tube
ActivePIC8-Bit4MHz-POR, WDT12768B (512 x 12)OTP-25 x 83V ~ 5.5V-External-40°C ~ 85°C (TA)Surface Mount18-SOIC (0.295", 7.50mm Width)18-SOIC
20-SSOP
PIC16C54C-04/SS
IC MCU 8BIT 768B OTP 20SSOP
Microchip Technology
3,149
In Stock
1 : $3.84000
Tube
Tube
ActivePIC8-Bit4MHz-POR, WDT12768B (512 x 12)OTP-25 x 83V ~ 5.5V-External0°C ~ 70°C (TA)Surface Mount20-SSOP (0.209", 5.30mm Width)20-SSOP
18-DIP
PIC16HV540-04/P
IC MCU 8BIT 768B OTP 18DIP
Microchip Technology
520
In Stock
1 : $3.92000
Tube
Tube
ActivePIC8-Bit4MHz-Brown-out Detect/Reset, POR, WDT12768B (512 x 12)OTP-25 x 83.5V ~ 15V-External0°C ~ 70°C (TA)Through Hole18-DIP (0.300", 7.62mm)18-PDIP
18-DIP
PIC16HV540-04I/P
IC MCU 8BIT 768B OTP 18DIP
Microchip Technology
350
In Stock
1 : $3.92000
Tube
Tube
ActivePIC8-Bit4MHz-Brown-out Detect/Reset, POR, WDT12768B (512 x 12)OTP-25 x 83.5V ~ 15V-External-40°C ~ 85°C (TA)Through Hole18-DIP (0.300", 7.62mm)18-PDIP
18-DIP
PIC16C54C-20/P
IC MCU 8BIT 768B OTP 18DIP
Microchip Technology
349
In Stock
1 : $3.94000
Tube
Tube
ActivePIC8-Bit20MHz-POR, WDT12768B (512 x 12)OTP-25 x 83V ~ 5.5V-External0°C ~ 70°C (TA)Through Hole18-DIP (0.300", 7.62mm)18-PDIP
20-SSOP
PIC16C54C-20/SS
IC MCU 8BIT 768B OTP 20SSOP
Microchip Technology
228
In Stock
1 : $4.11000
Tube
Tube
ActivePIC8-Bit20MHz-POR, WDT12768B (512 x 12)OTP-25 x 83V ~ 5.5V-External0°C ~ 70°C (TA)Surface Mount20-SSOP (0.209", 5.30mm Width)20-SSOP
18-DIP
PIC16HV540-20/P
IC MCU 8BIT 768B OTP 18DIP
Microchip Technology
324
In Stock
1 : $4.19000
Tube
Tube
ActivePIC8-Bit20MHz-Brown-out Detect/Reset, POR, WDT12768B (512 x 12)OTP-25 x 83.5V ~ 15V-External0°C ~ 70°C (TA)Through Hole18-DIP (0.300", 7.62mm)18-PDIP
28-SOIC
PIC16C55A-04/SO
IC MCU 8BIT 768B OTP 28SOIC
Microchip Technology
200
In Stock
1 : $4.44000
Tube
Tube
ActivePIC8-Bit4MHz-POR, WDT20768B (512 x 12)OTP-25 x 83V ~ 5.5V-External0°C ~ 70°C (TA)Surface Mount28-SOIC (0.295", 7.50mm Width)28-SOIC
28-PDIP
PIC16C55A-04/P
IC MCU 8BIT 768B OTP 28DIP
Microchip Technology
967
In Stock
1 : $4.49000
Tube
Tube
ActivePIC8-Bit4MHz-POR, WDT20768B (512 x 12)OTP-25 x 83V ~ 5.5V-External0°C ~ 70°C (TA)Through Hole28-DIP (0.600", 15.24mm)28-PDIP
28-PDIP
PIC16C55A-04/SP
IC MCU 8BIT 768B OTP 28SPDIP
Microchip Technology
177
In Stock
1 : $4.49000
Tube
Tube
ActivePIC8-Bit4MHz-POR, WDT20768B (512 x 12)OTP-25 x 83V ~ 5.5V-External0°C ~ 70°C (TA)Through Hole28-DIP (0.300", 7.62mm)28-SPDIP
28-SOIC
PIC16C55A-20/SO
IC MCU 8BIT 768B OTP 28SOIC
Microchip Technology
402
In Stock
1 : $4.98000
Tube
Tube
ActivePIC8-Bit20MHz-POR, WDT20768B (512 x 12)OTP-25 x 83V ~ 5.5V-External0°C ~ 70°C (TA)Surface Mount28-SOIC (0.295", 7.50mm Width)28-SOIC
18-SOIC
PIC16C54A-04/SO
IC MCU 8BIT 768B OTP 18SOIC
Microchip Technology
212
In Stock
1 : $6.14000
Tube
Tube
ActivePIC8-Bit4MHz-POR, WDT12768B (512 x 12)OTP-25 x 84.5V ~ 5.5V-External0°C ~ 70°C (TA)Surface Mount18-SOIC (0.295", 7.50mm Width)18-SOIC
18-DIP
PIC16C54-XT/P
IC MCU 8BIT 768B OTP 18DIP
Microchip Technology
306
In Stock
1 : $6.73000
Tube
Tube
ActivePIC8-Bit4MHz-POR, WDT12768B (512 x 12)OTP-25 x 83V ~ 6.25V-External0°C ~ 70°C (TA)Through Hole18-DIP (0.300", 7.62mm)18-PDIP
18-SOIC
PIC16C54A-04I/SO
IC MCU 8BIT 768B OTP 18SOIC
Microchip Technology
200
In Stock
1 : $6.74000
Tube
Tube
ActivePIC8-Bit4MHz-POR, WDT12768B (512 x 12)OTP-25 x 84.5V ~ 5.5V-External-40°C ~ 85°C (TA)Surface Mount18-SOIC (0.295", 7.50mm Width)18-SOIC
18-DIP
PIC16C54-LP/P
IC MCU 8BIT 768B OTP 18DIP
Microchip Technology
131
In Stock
1 : $7.01000
Tube
Tube
ActivePIC8-Bit40MHz-POR, WDT12768B (512 x 12)OTP-25 x 82.5V ~ 6.25V-External0°C ~ 70°C (TA)Through Hole18-DIP (0.300", 7.62mm)18-PDIP
28-SOIC
PIC16C55-XT/SO
IC MCU 8BIT 768B OTP 28SOIC
Microchip Technology
137
In Stock
1 : $8.77000
Tube
Tube
ActivePIC8-Bit4MHz-POR, WDT20768B (512 x 12)OTP-24 x 83V ~ 6.25V-External0°C ~ 70°C (TA)Surface Mount28-SOIC (0.295", 7.50mm Width)28-SOIC
28-PDIP
PIC16C55-XT/P
IC MCU 8BIT 768B OTP 28DIP
Microchip Technology
291
In Stock
1 : $8.81000
Tube
Tube
ActivePIC8-Bit4MHz-POR, WDT20768B (512 x 12)OTP-24 x 83V ~ 6.25V-External0°C ~ 70°C (TA)Through Hole28-DIP (0.600", 15.24mm)28-PDIP
Showing
1 - 25
of 468

768B (512 x 12) Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.